Arcol, 680mΩ 15W Wire Wound Chassis Mount Resistor HS15 R68 J ±5%

RS Stock No.: 107-3560Brand: ArcolManufacturers Part No.: HS15 R68 J
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

680mΩ

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Width

21mm

Overall Height

11mm

Overall Length

36.5mm

Country of Origin

United Kingdom

Product details

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability
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
₪ 17.05

Each (ex VAT)

₪ 19.95

Each (inc VAT)

Arcol, 680mΩ 15W Wire Wound Chassis Mount Resistor HS15 R68 J ±5%
Select packaging type

₪ 17.05

Each (ex VAT)

₪ 19.95

Each (inc VAT)

Arcol, 680mΩ 15W Wire Wound Chassis Mount Resistor HS15 R68 J ±5%
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9₪ 17.05
10+₪ 16.10
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
Arcol

Resistance

680mΩ

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Width

21mm

Overall Height

11mm

Overall Length

36.5mm

Country of Origin

United Kingdom

Product details

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability