Technical documents
Specifications
Rack Units
3U
External Depth
450mm
External Height
133 mm
External Width
537 mm
External Dimensions
133 x 537 x 450mm
Colour
Grey
External Case Material
Aluminium
Series
Vitaro
Country of Origin
Germany
Product details
19-inch Vitaro 195 enclosure system, IP20
Product characteristics
Assembly with tuck-in flap system
Stackable
Integrated grip plates
Light aluminium construction
Installation kit with minimal transport and storage requirements
Housing can be secured additionally with screws (4 screws supplied)
Material / colour / surface
Aluminium
Side walls: varnished RAL 7035 light grey
Head/floor plate: varnished RAL 7037 dusty grey
This universal enclosure system can be assembled individually in three different design variants using modular accessories.
Variant 1: 19 " enclosure in accordance with IEC 297-1
Variant 2: desktop enclosure 95 sub-units in accordance with IEC 297-3
Variant 3: universal enclosure
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Rack Units
3U
External Depth
450mm
External Height
133 mm
External Width
537 mm
External Dimensions
133 x 537 x 450mm
Colour
Grey
External Case Material
Aluminium
Series
Vitaro
Country of Origin
Germany
Product details
19-inch Vitaro 195 enclosure system, IP20
Product characteristics
Assembly with tuck-in flap system
Stackable
Integrated grip plates
Light aluminium construction
Installation kit with minimal transport and storage requirements
Housing can be secured additionally with screws (4 screws supplied)
Material / colour / surface
Aluminium
Side walls: varnished RAL 7035 light grey
Head/floor plate: varnished RAL 7037 dusty grey
This universal enclosure system can be assembled individually in three different design variants using modular accessories.
Variant 1: 19 " enclosure in accordance with IEC 297-1
Variant 2: desktop enclosure 95 sub-units in accordance with IEC 297-3
Variant 3: universal enclosure