ANVIZ VP30 Door Entry including RFID Time Attendance Access Control

RS Stock No.: 117-6100Brand: ANVIZManufacturers Part No.: VP30
brand-logo
View all in Door Entry Systems

Technical documents

Specifications

Brand

Anviz

System Type

RFID Time Attendance Access Control

Series

VP30

Colour or Monochrome Display

Colour

Supply Voltage

12V dc

Height

180 mm

Depth

40 mm

Width

80mm

Country of Origin

China

Product details

Time Attendance and Access Control

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ANVIZ VP30 Door Entry including RFID Time Attendance Access Control

P.O.A.

ANVIZ VP30 Door Entry including RFID Time Attendance Access Control
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Anviz

System Type

RFID Time Attendance Access Control

Series

VP30

Colour or Monochrome Display

Colour

Supply Voltage

12V dc

Height

180 mm

Depth

40 mm

Width

80mm

Country of Origin

China

Product details

Time Attendance and Access Control