TSL230RD ams

RS Stock No.: 642-4395Brand: amsManufacturers Part No.: TSL230RD
brand-logo
View all in Colour & Light Sensor ICs

Technical documents

Specifications

Brand

ams

Wavelength of Peak Sensitivity

640nm

Maximum Output Frequency

120kHz

Mounting Type

Surface Mount

Number of Pins

8

Series

TSL

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TSL230RD ams

P.O.A.

TSL230RD ams
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ams

Wavelength of Peak Sensitivity

640nm

Maximum Output Frequency

120kHz

Mounting Type

Surface Mount

Number of Pins

8

Series

TSL

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more