Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 739-1221Brand: AmphenolManufacturers Part No.: TMM-6-0-10-1
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

230 V ac/dc

Series

TMM

Contact Material

Phosphor Bronze

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

230 V ac/dc

Series

TMM

Contact Material

Phosphor Bronze

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more