Altech 5A M Cartridge Fuse, 5 x 25mm

RS Stock No.: 899-9743Brand: AltechManufacturers Part No.: 5.0M5X25M
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Altech

Current Rating

5A

Fuse Size

5 x 25mm

Fuse Speed

M

Voltage Rating

250V ac

Country of Origin

Germany

Product details

Altech Fast Acting Cylinder Fuses

Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Altech - Fuses

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Altech 5A M Cartridge Fuse, 5 x 25mm

P.O.A.

Altech 5A M Cartridge Fuse, 5 x 25mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Altech

Current Rating

5A

Fuse Size

5 x 25mm

Fuse Speed

M

Voltage Rating

250V ac

Country of Origin

Germany

Product details

Altech Fast Acting Cylinder Fuses

Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Altech - Fuses