Technical documents
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Snap In
Shaft Length
25mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
RK09D
Tolerance
±20%
Product details
9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.
Features and Benefits:
Compact type potentiometer with 9.8mm width is ideal for designing high density sets
Vertical and Horizontal mounting direction
Total rotation angle 280° (RK09K) and 300° (RK09D)
Flat, knob, and driver shaft types
Stock information temporarily unavailable.
Please check again later.
₪ 6.66
Each (ex VAT)
₪ 7.79
Each (inc VAT)
1
₪ 6.66
Each (ex VAT)
₪ 7.79
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₪ 6.66 |
10 - 49 | ₪ 6.31 |
50 - 99 | ₪ 6.29 |
100 - 499 | ₪ 5.93 |
500+ | ₪ 5.78 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical documents
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Snap In
Shaft Length
25mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
RK09D
Tolerance
±20%
Product details
9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.
Features and Benefits:
Compact type potentiometer with 9.8mm width is ideal for designing high density sets
Vertical and Horizontal mounting direction
Total rotation angle 280° (RK09K) and 300° (RK09D)
Flat, knob, and driver shaft types