Alpha Wire Hookup Wire CSA 1.23 mm² Core Strands 19/0.29 mm White 600 V 10 A 30m TFE Teflon Insulation

Image representative of range only

Price 1 Reel of 30 Metres

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 ₪ 402.67
25 ₪ 388.76
50 ₪ 374.27
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Insulation material TFE
Length 30m
Cross Sectional Area 1.23 mm²
Outer Diameter 2.03mm
Core Strands 19/0.29 mm
Sheath Colour White
Voltage Rating 600 V
Conductor Material Silver Plated Copper
Current Rating 10 A
Insulation Wall Thickness 0.3mm
Shield Type Unshielded
Minimum Operating Temperature -60°C
Maximum Operating Temperature +200°C
Size of Strands 0.29 mm
Type TFE Teflon Insulation
Cable Shape Single Core
Number of Strands 19
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

UL1213 High Temperature UL1213 High Temperature

The Alpha Wire UL1213 certiied hook-up equipment wire comes in a wide range of colours and contains TFE insulation, providing resistance to all chemicals, high temperatures and a low coefficient of friction.
The wire is recommended for internal wiring of equipment in military harnessing, medical electrionics, power pupply lead wire and appliance wiring due to it's high temperature durability, allowing it to remain operational throughout heats of -60°C to +200°C.

Voltage rating 600V
Insulation Colour coded TFE
Operating temperature -60°C → +200°C
Flame test UL VW-1
Conductor (AWG) Conductor Strands (mm) Cable O/D (mm) Current Rating (A)
30 7 / 0.1 0.81 4
28 7 / 0.13 0.91 6
26 7 / 0.16 1.02 7
24 7 / 0.2 1.12 10
22 7 / 0.25 1.27 13
20 19 / 0.2 1.50 17
18 19 / 0.25 1.78 24
16 19 / 0.29 1.96 32

MIL-W-16878E Type E

UL1213


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 177-1393

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222