Image representative of range only
  • Availability
    stockDiscontinued
  • RoHS Status
  • RS Stock No. 704-8242
  • Brand ABB
  • Mfr Part No. ACS355-03E-01A2-4
  • Alternative
    ABB ACS310 Inverter Drive 0.37 kW with Filter, 3-Phase In, 380 → 480 V, 2.4 A, 0 → 500Hz Out, ModBus
    Compare Product

Specifications

Ambient Temperature -10 → +40°C
Current Rating 1.2 A
Output Frequency 600Hz
Overall Depth 161mm
Overall Width 70mm
Phase 3
Power Rating 0.37 kW
Supply Voltage 380 → 480 V
Control Panel Yes
Filter Included Yes
IP Rating IP20
Overall Length 202mm
Series ACS355
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

ACS 350 Three Phase Input

ABB ACS350 general machinery drives are designed for the OEM machine building sector, systems integrators and end users in sectors such as food processing, material handling, textiles, printing, rubber and plastics. The small size makes it easy for panel builders and OEM's to design smaller control panels or increase the number of drives in an existing panel. Features include FlashDrop technology which allows users to upload parameters without powering up the drive. thus making it possible to pre-configure drives before delivery.,The Basic (stock no. 511-0455) and Assistant (stock no. 511-0449) Control Panels allow the user to select the required level of interface for the application.

The ACS 350 drive requires a programming device. Options include Basic Panel (stock no. 511-0455), Assistant Panel (stock no. 511-0449), FlashDrop Tool (stock no. 621-1329), or the DriveWindow software (stock no. 511-0461).

ABB_ACS Range ABB - ACS Range

Motors may require derating when used in conjunction with motor speed controllers


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 704-8242

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222