Distributor Details
Junção Eletro-Eletrônica Ltda.
Rua Alsácia 398 - Jd. Aeroporto
São Paulo - SP
Brazil
CEP: 04630-010
Order Enquiries
General Enquiries
Telephone 55 11 5506 7588
Fax 55 11 5506 7588
Polar Componentes e Sistemas Offshore Ltda.
Av. Nossa Senhora da Glória
Cavaleiros Macaé - Rio de Janeiro
Brazil
CEP: 27920-360
Order Enquiries
General Enquiries
Telephone (22) 2105-7777
Fax (22) 2773-5038
Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 704-8242
  • Brand ABB
  • Mfr Part No. ACS355-03E-01A2-4
  • Alternative
    0.37 kW Inverter Drive, 0 → 500Hz, 2.4 A, 380 → 480 V, IP20
    Compare Product

Specifications

Overall Width 70mm
Overall Depth 161mm
Filter Included Yes
Supply Voltage 380 → 480 V
Ambient Temperature -10 → +40°C
IP Rating IP20
Output Frequency 600Hz
Control Panel Yes
Power Rating 0.37 kW
Overall Length 202mm
Phase 3
Current Rating 1.2 A
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

ACS 350 Three Phase Input

ABB ACS350 general machinery drives are designed for the OEM machine building sector, systems integrators and end users in sectors such as food processing, material handling, textiles, printing, rubber and plastics. The small size makes it easy for panel builders and OEM's to design smaller control panels or increase the number of drives in an existing panel. Features include FlashDrop technology which allows users to upload parameters without powering up the drive. thus making it possible to pre-configure drives before delivery.,The Basic (stock no. 511-0455) and Assistant (stock no. 511-0449) Control Panels allow the user to select the required level of interface for the application.

Sensorless vector control or Scalar control if selected
Uses Basic or Assistant Control Panels which feature a start-up assistant to aid commissioning. Assistant Panel includes real time clock, HELP key and "changed parameter" features
8 step sequence programming allows the drive to carry out a set of sequences based on triggers from external plant actuators, reducing the need for an external PLC
Protects motor output and I/O mis-wiring, the drive reports a fault if power is connected to the motor terminals
Coated boards included as standard, protect against moisture and hostile particles
Small compact size with integral EMC filter
Unified height and depth makes cabinet design easy
IP20 rated
EMC Filter: 2nd environment filter complying with IEC61800-3 as standard
Can be programmed in the box with FlashDrop tool (stock no. 621-1329), allowing fast and easy drive set up and commissioning for volume manufacturing

The ACS 350 drive requires a programming device. Options include Basic Panel (stock no. 511-0455), Assistant Panel (stock no. 511-0449), FlashDrop Tool (stock no. 621-1329), or the DriveWindow software (stock no. 511-0461).

ABB_ACS Range ABB - ACS Range

Improves motor speed control
Helps to eliminate starting and stopping problems
May be networked with other automation equipment
Load compensation features
Single or three-phase supply inputs

Motors may require derating when used in conjunction with motor speed controllers


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 704-8242

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222