3M WS LiteCom Speak & Listen Communication Ear Defender, 31dB

RS Stock No.: 146-3078Brand: 3MManufacturers Part No.: MT53H7P3E4410WS5
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Brand

3M

Series

WS LiteCom

Single Number Rating SNR

31dB

Bluetooth

Yes

Product Weight

448g

Connection Type

Wireless

FM Radio

Yes

Noise Cancelling Microphone

Yes

Communication Type

Speak & Listen

Standards Met

CE, EN 352-1

Folding

No

Country of Origin

Sweden

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 5,421.25

Each (ex VAT)

₪ 6,342.86

Each (inc VAT)

3M WS LiteCom Speak & Listen Communication Ear Defender, 31dB

₪ 5,421.25

Each (ex VAT)

₪ 6,342.86

Each (inc VAT)

3M WS LiteCom Speak & Listen Communication Ear Defender, 31dB
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Series

WS LiteCom

Single Number Rating SNR

31dB

Bluetooth

Yes

Product Weight

448g

Connection Type

Wireless

FM Radio

Yes

Noise Cancelling Microphone

Yes

Communication Type

Speak & Listen

Standards Met

CE, EN 352-1

Folding

No

Country of Origin

Sweden