Voltage References
Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our voltage references guide.
Voltage references ha...
Showing 1-20 of 752 products
onsemi
2.5V
SOT-23
Programmable
0.5%
Surface Mount
Shunt
-
2.51 V
-
36 V
3
-
-
3.04 x 1.4 x 1.01mm
-40 °C
+85 °C
3.04mm
1.01mm
1.4mm
onsemi
2.49V
SOIC
Programmable
0.4%
Surface Mount
Shunt
-
2.51 V
-
36 V
8
-
-
5 x 4 x 1.5mm
-40 °C
+85 °C
5mm
1.5mm
4mm
Microchip
2.5V
SOT-23
Precision
±1%
Surface Mount
Shunt
15mA
15 V
-
2.5 V
3
-
-
0.9 x 2.92 x 1.3mm
-40 °C
+85 °C
2.92mm
0.9mm
1.3mm
Microchip
1.23V
SOT-23
Adjustable, Precision
±0.5%
Surface Mount
Shunt
12mA
15 V
-
10 V
3
-
-
0.9 x 2.92 x 1.3mm
-40 °C
+85 °C
2.92mm
0.9mm
1.3mm
₪ 2.683
Each (In a Pack of 50) (ex VAT)
Check stock
50
Microchip
1.23V
SOT-23
Adjustable, Precision
±0.5%
Surface Mount
Shunt
12mA
15 V
-
10 V
3
-
-
0.9 x 2.92 x 1.3mm
-40 °C
+85 °C
2.92mm
0.9mm
1.3mm
Microchip
1.225V
SOT-23
Fixed
±1.0 %
Surface Mount
Shunt
-
-
-
1.225 V
3
-
-
2.92 x 1.3 x 1mm
-40 °C
+85 °C
2.92mm
1mm
1.3mm
Microchip
2.5V
SOT-23
Precision
±0.5%
Surface Mount
Shunt
15mA
15 V
-
2.5 V
3
-
-
0.9 x 2.92 x 1.3mm
-40 °C
+85 °C
2.92mm
0.9mm
1.3mm
₪ 2.683
Each (In a Pack of 50) (ex VAT)
Check stock
50
Microchip
2.5V
SOT-23
Precision
±0.5%
Surface Mount
Shunt
15mA
15 V
-
2.5 V
3
-
-
0.9 x 2.92 x 1.3mm
-40 °C
+85 °C
2.92mm
0.9mm
1.3mm
₪ 2.422
Each (In a Pack of 50) (ex VAT)
Check stock
50
Microchip
2.5V
SOT-23
Precision
±1%
Surface Mount
Shunt
15mA
15 V
-
2.5 V
3
-
-
0.9 x 2.92 x 1.3mm
-40 °C
+85 °C
2.92mm
0.9mm
1.3mm
₪ 4.172
Each (In a Pack of 25) (ex VAT)
Check stock
25
onsemi
2.5V
SOT-23
Programmable
0.5%
Surface Mount
Shunt
-
2.51 V
-
36 V
3
-
-
3.04 x 1.4 x 1.01mm
-40 °C
+85 °C
3.04mm
1.01mm
1.4mm
STMicroelectronics
2.5 - 36V
SOIC
Adjustable
±1.0 %
Surface Mount
Shunt
100mA
37 V
2.5 V
36 V
8
-
-
4.9 x 3.9 x 1.25mm
-40 °C
+105 °C
4.9mm
1.25mm
3.9mm
Texas Instruments
2.5 - 36V
SOIC
Adjustable
±2.0 %
Surface Mount
Shunt
100mA
37 V
2.5 V
36 V
8
-
-
4.9 x 3.91 x 1.58mm
0 °C
+70 °C
4.9mm
1.58mm
3.91mm
onsemi
2.49V
SOIC
Adjustable
-
Surface Mount
Series/Shunt
100mA
2.52 V
-
36 V
8
-
-
5 x 4 x 1.5mm
-40 °C
+85 °C
5mm
1.5mm
4mm
onsemi
1.24V
SOT-23
Precision, Programmable
±1 %, ±2 %
Surface Mount
Series/Shunt
20mA
16 V
1.24 V
16 V
3
-
-
3.04 x 1.4 x 1.01mm
-40 °C
+85 °C
3.04mm
1.01mm
1.4mm
₪ 2.994
Each (In a Pack of 25) (ex VAT)
Check stock
25
onsemi
1.24V
SOT-23
Precision, Programmable
±1 %, ±2 %
Surface Mount
Series/Shunt
20mA
16 V
1.24 V
16 V
3
-
-
3.04 x 1.4 x 1.01mm
-40 °C
+85 °C
3.04mm
1.01mm
1.4mm
onsemi
1.24V
TSOP
Precision, Programmable
±1 %, ±2 %
Surface Mount
Series/Shunt
20mA
16 V
1.24 V
16 V
5
-
-
3.15 x 1.65 x 1mm
-40 °C
+85 °C
3.15mm
1mm
1.65mm
₪ 2.994
Each (In a Pack of 25) (ex VAT)
Check stock
25
onsemi
1.24V
TSOP
Precision, Programmable
±1 %, ±2 %
Surface Mount
Series/Shunt
20mA
16 V
1.24 V
16 V
5
-
-
3.15 x 1.65 x 1mm
-40 °C
+85 °C
3.15mm
1mm
1.65mm
₪ 3.322
Each (In a Pack of 25) (ex VAT)
Check stock
25
onsemi
2.49V
SOIC
Programmable
0.4%
Surface Mount
Shunt
-
2.51 V
-
36 V
8
-
-
5 x 4 x 1.5mm
-40 °C
+85 °C
5mm
1.5mm
4mm
...