USB Interface ICs
USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.
USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power suppl...
Showing 1-20 of 360 products
Infineon
1
-
Controller IC
USB
Single
Yes
-
2.7 to 5.5 V
Surface Mount
CSP
9
1.35 x 1.37 x 0.27mm
0.27mm
1.35mm
+85 °C
-40 °C
-
1.37mm
onsemi
1
-
Controller IC
USB 2.0
Single
Yes
-
2.7 to 5.5 V
Surface Mount
WLCSP
25
2.27 x 2.31 x 0.39mm
0.39mm
2.27mm
+85 °C
-40 °C
-
2.31mm
Silicon Labs
1
12Mbps
Controller IC
USB 2.0
Single
Yes
-
3 to 3.6 V
Surface Mount
QFN
24
4 x 4 x 0.75mm
0.75mm
4mm
+85 °C
-40 °C
-
4mm
Microchip
1
-
Controller IC
USB 3.0
Single
Yes
-
4.75 to 5.25 V
Surface Mount
QFN
28
4 x 4 x 0.85mm
0.85mm
4mm
+85 °C
-40 °C
AEC-Q100
4mm
Silicon Labs
1
12Mbps
Controller IC
USB 2.0
Single
Yes
-
3 to 3.6 V
Surface Mount
QFN
28
5 x 5 x 0.75mm
0.75mm
5mm
+85 °C
-40 °C
-
5mm
₪ 303.74
Each (ex VAT)
Check stock
1
Infineon
1
5Gbit/s
Controller IC
USB 2.0
Single
Yes
-
1.2 V
Surface Mount
BGA
121
10 x 10 x 1.05mm
1.05mm
10mm
+70 °C
0 °C
-
10mm
Microchip
1
12Mbps
Controller IC
I2C, UART
Single
Yes
-
-
Surface Mount
QFN
16
4 x 4 x 0.95mm
0.95mm
4mm
+85 °C
-40 °C
AEC-Q100
4mm
Infineon
1
3Mbps
Controller IC
I2C, SPI, UART, USB
Single
Yes
-
1.71 to 5.5 V
Surface Mount
QFN
32
5 x 5 x 0.9mm
0.9mm
5mm
+85 °C
-40 °C
-
5mm
Infineon
1
5Gbit/s
Controller IC
USB 2.0
Single
Yes
-
1.2 V
Surface Mount
BGA
121
10 x 10 x 1.05mm
1.05mm
10mm
+70 °C
0 °C
-
10mm
Cypress Semiconductor
4
5Gbit/s
Controller IC
USB 2.0, USB 3.0
Single
Yes
-
1.2 V, 3.3 V
Surface Mount
QFN
68
8 x 8 x 0.95mm
0.95mm
8mm
+85 °C
-40 °C
-
8mm
₪ 91.38
Each (ex VAT)
Check stock
1
Cypress Semiconductor
4
5Gbit/s
Controller IC
USB 2.0, USB 3.0
Single
Yes
-
1.2 V, 3.3 V
Surface Mount
QFN
68
8 x 8 x 0.95mm
0.95mm
8mm
+85 °C
-40 °C
-
8mm
₪ 117.21
Each (ex VAT)
Check stock
1
₪ 33.819
Each (In a Pack of 3) (ex VAT)
Check stock
3
Infineon
1
3Mbps
Controller IC
I2C, SPI, UART, USB
Single
Yes
-
1.71 to 5.5 V
Surface Mount
QFN
32
5 x 5 x 0.9mm
0.9mm
5mm
+85 °C
-40 °C
-
5mm
₪ 36.534
Each (In a Pack of 3) (ex VAT)
Check stock
3
₪ 33.557
Each (In a Pack of 3) (ex VAT)
Check stock
3
₪ 13.384
Each (In a Pack of 5) (ex VAT)
Check stock
5
Infineon
1
-
Controller IC
USB
Single
Yes
-
2.7 to 5.5 V
Surface Mount
CSP
9
1.35 x 1.37 x 0.27mm
0.27mm
1.35mm
+85 °C
-40 °C
-
1.37mm
Infineon
4
-
Controller IC
USB 3.0
Single
Yes
-
3.3 V
Surface Mount
QFN
68
8 x 8 x 0.95mm
0.95mm
8mm
+70 °C
0 °C
-
8mm
Microchip
1
12Mbps
Controller IC
USB 2.0
Single
Yes
-
5.5 V
Surface Mount
QFN
20
5 x 5 x 0.88mm
0.88mm
5mm
+85 °C
-40 °C
-
5mm
...