Temperature & Humidity Sensor ICs
Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.
These capabilities make temperatu...
Showing 1-20 of 685 products
RS Stock No.: 246-5629Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 246-5635Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 246-5637Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 246-5631Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Temperature & Humidity
Digital
I2C
-
1.5%RH
Surface Mount
8
-
-
-
2.15 V
5.5 V
DFN
2.5mm
0.9mm
-
-
2.5mm
2.5 x 2.5 x 0.9mm
-
0.01%
RS Stock No.: 246-5632Brand: RS PRO
P.O.A.
Check stock
1500
RS Pro
Temperature
Digital
I2C
-
±0.2°C
Surface Mount
6
-40 → +120 °C
-40 °C
+120 °C
2.1 V
3.6 V
DFN
3mm
1.1mm
-
-
3mm
3 x 3 x 1.1mm
-
-
RS Stock No.: 246-5633Brand: RS PRO
P.O.A.
Check stock
2
RS Pro
Temperature
Digital
I2C
-
±0.2°C
Surface Mount
6
-40 → +120 °C
-40 °C
+120 °C
2.1 V
3.6 V
DFN
3mm
1.1mm
-
-
3mm
3 x 3 x 1.1mm
-
-
TE Connectivity
-
Digital
I2C
-
±0.3 °C, ±2%RH
Surface Mount
6
-40 to +125 °C
-40 °C
+125 °C
1.5 V
3.6 V
DFN
3mm
0.9mm
-
-
3mm
3 x 3 x 0.9mm
-
0.01 °C, 0.04 %RH
TE Connectivity
-
Digital
I2C
-
±0.3 °C, ±2%RH
Surface Mount
6
-40 to +125 °C
-40 °C
+125 °C
1.5 V
3.6 V
DFN
3mm
0.9mm
-
-
3mm
3 x 3 x 0.9mm
-
0.01 °C, 0.04 %RH
Microchip
-
Digital
-
-
±3°C
Surface Mount
8
-55 to +125 °C
-55 °C
+125 °C
1.7 V
5.5 V
SOIC
5.05mm
1.5mm
AT30TS75A
-
3.99mm
5.05 x 3.99 x 1.5mm
-
12 bit
Microchip
Temperature
Digital
Serial-I2C, SMBus
-
±3°C
Through Hole
5
-40 to +125 °C
-40 °C
+125 °C
2.7 V
5.5 V
TO-220
10.54mm
15.57mm
TC74
-
4.7mm
10.54 x 4.7 x 15.57mm
-
±1 °C
Microchip
Temperature
Push-Pull Output
Serial-2 Wire
-
±6°C
Surface Mount
20
-40 to +125 °C
-40 °C
+125 °C
2.7 V
5.5 V
MQFN
5mm
0.95mm
-
-
5mm
5 x 5 x 0.95mm
-
18 bit
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
10
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
VDFN
2.5mm
2mm
-
-
0.85mm
2.5 x 2 x 0.85mm
-
0.125 °C
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
10
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
VDFN
2.5mm
2mm
-
-
0.85mm
2.5 x 2 x 0.85mm
-
0.125 °C
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
10
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
VDFN
2.5mm
2mm
-
-
0.85mm
2.5 x 2 x 0.85mm
-
0.125 °C
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
8
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
WDFN
2mm
2mm
-
-
0.75mm
2 x 2 x 0.75mm
-
0.125 °C
Microchip
Temperature
Digital
-
-
±0.25°C
Surface Mount
8
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
WDFN
2mm
0.75mm
-
-
2mm
2 x 2 x 0.75mm
-
0.125 °C
Microchip
Temperature
Digital
-
-
±0.25°C
Surface Mount
8
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
WDFN
2mm
0.75mm
-
-
2mm
2 x 2 x 0.75mm
-
0.125 °C
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
10
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
VDFN
2.5mm
2mm
-
-
0.85mm
2.5 x 2 x 0.85mm
-
0.125 °C
Honeywell
Humidity Sensor
Analogue
Analogue
-
±3.5%RH
Through Hole
3
-40 → +85 °C
-40 °C
+85 °C
4 V
5.8 V
SIP
21.66mm
2.03mm
HIH-4000
-
4.27mm
21.66 x 4.27 x 2.03mm
-4mV/°C
-
...