Logic Gates

Logic gates are physical components in a circuit that control the flow of a signal by implementing a Boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information. Logic gates are primarily implemented using diodes or transis...

Showing 1-20 of 749 products

Filter

Sort

Filter

Sort

Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
RS Stock No.: 178-7128Brand: NexperiaManufacturers Part No.: 74LVC1G08GW,125

₪ 0.377

Each (On a Reel of 3000) (ex VAT)

Add to basket
Nexperia
AND
Surface Mount
1
2
No
TSSOP
5
LVC
-
5.5 V
-32mA
-
1.65 V
32mA
-
-40 °C
50pF
1.35mm
1mm
-
2.25 x 1.35 x 1mm
2.25mm
+125 °C
Nexperia 74LVC32AD,112, Quad 2-Input OR Logic Gates, 14-Pin SOIC
RS Stock No.: 181-7358Brand: NexperiaManufacturers Part No.: 74LVC32AD,112

₪ 2.601

Each (In a Tube of 57) (ex VAT)

Add to basket
Nexperia
OR
Surface Mount
4
2
-
SO
14
74LVC
CMOS, TTL
3.6 V
-24mA
10.4 ns @ 50 pF
1.65 V
24mA
-
-40 °C
50pF
4mm
1.45mm
-
8.75 x 4 x 1.45mm
8.75mm
+125 °C
onsemi MC74HC86ADG 1-Input XOR Logic Gate, 14-Pin SOIC
RS Stock No.: 184-4286Brand: onsemiManufacturers Part No.: MC74HC86ADG

₪ 1.342

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
XOR
Surface Mount
1
1
-
SOIC
14
74HC
-
6 V
-
150ns
2 V
-
CMOS, LSTTL, NMOS, TTL
-55 °C
50pF
4mm
1.5mm
AEC-Q100
8.75 x 4 x 1.5mm
8.75mm
+125 °C
onsemi MC14012BDG, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
RS Stock No.: 184-4250Brand: onsemiManufacturers Part No.: MC14012BDG

₪ 1.98

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
NAND
Surface Mount
2
4
-
SOIC
14
4000
CMOS
18 V
-4.2mA
300 ns @ 50 pF
-5 V
4.2mA
Buffer
-55 °C
50pF
4mm
1.5mm
AEC-Q100
8.75 x 4 x 1.5mm
8.75mm
+125 °C
Nexperia HEF4030BT,652, Quad 2-Input XOR Logic Gates, 14-Pin SOIC
RS Stock No.: 181-7352Brand: NexperiaManufacturers Part No.: HEF4030BT,652

₪ 3.976

Each (In a Tube of 57) (ex VAT)

Add to basket
Nexperia
XOR
Surface Mount
4
2
-
SO
14
HEF
Single Ended
15 V
-2.4mA
175 ns @ 50 pF
3 V
2.4mA
-
-40 °C
50pF
4mm
1.45mm
-
8.75 x 4 x 1.45mm
8.75mm
+125 °C
onsemi MC74HC00ADG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
RS Stock No.: 184-4271Brand: onsemiManufacturers Part No.: MC74HC00ADG

₪ 1.309

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
NAND
Surface Mount
4
2
-
SOIC
14
74HC
CMOS
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
CMOS, LSTTL
-55 °C
50pF
4mm
1.5mm
AEC-Q100
8.75 x 4 x 1.5mm
8.75mm
+125 °C
onsemi MC74AC02DG, Quad 2-Input NOR Schmitt Trigger Logic Gate, 14-Pin SOIC
RS Stock No.: 184-4266Brand: onsemiManufacturers Part No.: MC74AC02DG

₪ 2.143

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
NOR
Surface Mount
4
2
Yes
SOIC
14
74AC
CMOS
6 V
-24mA
8 ns @ 50 pF
2 V
24mA
CMOS
-40 °C
50pF
4mm
1.5mm
-
8.75 x 4 x 1.5mm
8.75mm
+85 °C
onsemi MC74VHC04DTR2G, Hex Inverter Logic Gate, 14-Pin TSSOP
RS Stock No.: 186-7304Brand: onsemiManufacturers Part No.: MC74VHC04DTR2G

₪ 2,803.68

Each (On a Reel of 2500) (ex VAT)

Add to basket
onsemi
Inverter
Surface Mount
6
-
-
TSSOP
14
VHC
CMOS
5.5 V
-24mA
12 ns @ 50 pF
2 V
24mA
Bipolar Schottky TTL
-40 °C
50pF
4.5mm
1.05mm
-
5.1 x 4.5 x 1.05mm
5.1mm
+85 °C
onsemi 74AC08MTCX, Quad 2-Input AND Logic Gate, 14-Pin TSSOP
RS Stock No.: 186-7226Brand: onsemiManufacturers Part No.: 74AC08MTCX

₪ 1.57

Each (On a Reel of 2500) (ex VAT)

Add to basket
onsemi
AND
Surface Mount
4
2
-
TSSOP
14
AC
-
6 V
-24mA
10 ns @ 50 pF
2 V
24mA
-
-40 °C
50pF
4.5mm
1.05mm
-
5.1 x 4.5 x 1.05mm
5.1mm
+85 °C
onsemi MC74HC02ADG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
RS Stock No.: 184-4272Brand: onsemiManufacturers Part No.: MC74HC02ADG

₪ 1.342

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
NOR
Surface Mount
4
2
-
SOIC
14
74HC
CMOS
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
CMOS, LSTTL
-55 °C
50pF
4mm
1.5mm
AEC-Q100
8.75 x 4 x 1.5mm
8.75mm
+125 °C
Nexperia 74LVC08AD,118, Quad 2-Input AND Logic Gates, 14-Pin SOIC
RS Stock No.: 181-7344Brand: NexperiaManufacturers Part No.: 74LVC08AD,118

₪ 0.883

Each (On a Reel of 2500) (ex VAT)

Add to basket
Nexperia
AND
Surface Mount
4
2
-
SO
14
74LVC
CMOS, TTL
3.6 V
-24mA
10.4 ns @ 50 pF
1.65 V
24mA
-
-40 °C
50pF
4mm
1.45mm
-
8.75 x 4 x 1.45mm
8.75mm
+125 °C
onsemi MM74HCT04M Inverter Logic Gate, 14-Pin SOIC
RS Stock No.: 186-7323Brand: onsemiManufacturers Part No.: MM74HCT04M

₪ 106.04

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
Inverter
Surface Mount
-
-
-
SOIC
14
HCT
CMOS
5.5 V
4.8mA
18 ns @ 15 pF
4.5 V
4.8mA
LSTTL
-40 °C
15pF
4mm
1.5mm
-
8.75 x 4 x 1.5mm
8.75mm
+85 °C
onsemi MM74HC08M 2-Input AND Logic Gate, 14-Pin SOIC
RS Stock No.: 186-7318Brand: onsemiManufacturers Part No.: MM74HC08M

₪ 172.97

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
AND
Surface Mount
-
2
-
SOIC
14
HC
CMOS
6 V
5.2mA
20 ns @ 15 pF
2 V
5.2mA
LSTTL
-40 °C
15pF
4mm
1.5mm
-
8.75 x 4 x 1.5mm
8.75mm
+85 °C
ON Semiconductor 74ACT08SC, Quad 2-Input AND Logic Gate, 14-Pin SOIC
RS Stock No.: 186-7231Brand: onsemiManufacturers Part No.: 74ACT08SC

₪ 128.65

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
AND
Surface Mount
4
2
-
SOIC
14
ACT
-
5.5 V
-24mA
10 ns @ 50 pF
4.5 V
24mA
-
-40 °C
50pF
4mm
1.5mm
-
8.75 x 4 x 1.5mm
8.75mm
+85 °C
onsemi MC100EL04DG 1-Input Logic Gate, 8-Pin SOIC
RS Stock No.: 186-7276Brand: onsemiManufacturers Part No.: MC100EL04DG

₪ 46.073

Each (In a Tube of 98) (ex VAT)

Add to basket
onsemi
-
Surface Mount
1
1
-
SOIC
8
EL
ECL
5.7 V
-
-
4.2 V
-
ECL
-40 °C
-
4mm
1.5mm
-
5 x 4 x 1.5mm
5mm
+85 °C
onsemi MC74HC14ADTR2G, Hex Inverter Schmitt Trigger Logic Gate, 14-Pin TSSOP
RS Stock No.: 186-7290Brand: onsemiManufacturers Part No.: MC74HC14ADTR2G

₪ 0.933

Each (On a Reel of 2500) (ex VAT)

Add to basket
onsemi
Inverter
Surface Mount
6
-
Yes
TSSOP
14
HC
Schmitt Trigger
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
-
-55 °C
50pF
4.5mm
1.05mm
AEC-Q100
5.1 x 4.5 x 1.05mm
5.1mm
+125 °C
Texas Instruments CD4075BE, Triple 3-Input OR Logic Gate, 14-Pin PDIP
RS Stock No.: 178-9077Brand: Texas InstrumentsManufacturers Part No.: CD4075BE

₪ 4.09

Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
OR
Through Hole
3
3
No
PDIP
14
4000
-
18 V
-4.2mA
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
3 V
4.2mA
-
-55 °C
50pF
6.35mm
4.57mm
-
19.3 x 6.35 x 4.57mm
19.3mm
+125 °C
onsemi MC74ACT153DG 4-Input Multiplexer Logic Gate, 16-Pin SOIC
RS Stock No.: 186-7285Brand: onsemiManufacturers Part No.: MC74ACT153DG

₪ 3.959

Each (In a Tube of 48) (ex VAT)

Add to basket
onsemi
Multiplexer
Surface Mount
-
4
-
SOIC
16
ACT
TTL
5.5 V
-24mA
17.5 ns @ 50 pF
4.5 V
24mA
-
-40 °C
50pF
4mm
1.5mm
-
10 x 4 x 1.5mm
10mm
+85 °C
onsemi MC74VHC00DTG, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP
RS Stock No.: 186-7303Brand: onsemiManufacturers Part No.: MC74VHC00DTG

₪ 3.174

Each (In a Tube of 96) (ex VAT)

Add to basket
onsemi
NAND
Surface Mount
4
2
-
TSSOP
14
VHC
CMOS
5.5 V
-24mA
14.5 ns @ 50 pF
2 V
24mA
Bipolar Schottky TTL
-55 °C
50pF
4.5mm
1.05mm
-
5.1 x 4.5 x 1.05mm
5.1mm
+125 °C
onsemi MC74LCX08DG, Quad 2-Input AND Logic Gate, 14-Pin SOIC
RS Stock No.: 186-7297Brand: onsemiManufacturers Part No.: MC74LCX08DG

₪ 3.174

Each (In a Tube of 55) (ex VAT)

Add to basket
onsemi
AND
Surface Mount
4
2
-
SOIC
14
LCX
TTL
3.6 V
-24mA
6.2 ns @ 50 pF
2.3 V
24mA
TTL
-40 °C
50pF
4mm
1.5mm
AEC-Q101
8.75 x 4 x 1.5mm
8.75mm
+85 °C

...