SRAM
SRAM stands for Static Random Access Memory and is a type of semiconductor memory that uses bistable latching circuitry (flip-flop) to store each bit. It holds data bits in its memory so long as power is being supplied. It cannot hold data if power is removed. SRAM is used where speed or low power are needed. It’s higher density than DRAM, and less complicated structure makes it ideal to ...
Showing 1-20 of 389 products
Infineon
1Mbit
128K x 8 bit
128K
8bit
15ns
-
104MHz
Synchronous
Surface Mount
SOIC
16
10.49 x 7.59 x 2.36mm
2.6 V
2.36mm
-40 °C
7.59mm
10.49mm
2.4 V
+85 °C
Infineon
4Mbit
512K x 8 bit
512K
8bit
45ns
8bit
1MHz
Asynchronous
Surface Mount
SOIC
32
20.75 x 11.43 x 2.81mm
5.5 V
2.81mm
-40 °C
11.43mm
20.75mm
4.5 V
+85 °C
Infineon
1Mbit
128K x 8 bit
128K
8bit
10ns
-
100MHz
Asynchronous
Surface Mount
SOJ
32
0.83 x 0.305 x 0.11mm
5 V
0.11mm
-40 °C
0.31mm
0.83mm
-
+85 °C
Infineon
16Mbit
1M x 16 bit
1M
16bit
10ns
16bit
100MHz
Asynchronous
Surface Mount
TSOP
54
22.51 x 10.26 x 1.05mm
3.6 V
1.05mm
-40 °C
10.26mm
22.51mm
2.2 V
+85 °C
Infineon
16Mbit
512k x 16 bit
512K
32bit
10ns
16bit
100MHz
Asynchronous
Surface Mount
PBGA
119
22 x 14 x 1.8mm
3.6 V
1.8mm
-40 °C
14mm
22mm
2.2 V
+85 °C
Infineon
1Mbit
64K x 16 bit
64K
16bit
10ns
-
-
Asynchronous
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
3.6 V
1.04mm
-40 °C
10.26mm
18.51mm
3 V
+85 °C
Cypress Semiconductor
1Mbit
128K x 8 bit
128K
8bit
45ns
8bit
-
-
Surface Mount
TSOP
32
18.3 x 8.2 x 1.05mm
3.6 V
1.05mm
-40 °C
8.2mm
18.3mm
2.2 V
+85 °C
Microchip
512kbit
64K x 8 bit
64K
8bit
5ns
16bit
20MHz
Synchronous
Surface Mount
SOIC
8
4.9 x 3.9 x 1.25mm
5.5 V
1.25mm
-40 °C
3.9mm
4.9mm
2.5 V
+85 °C
Infineon
4Mbit
512k x 16 bit
512K
8bit
10ns
-
100MHz
Asynchronous
Surface Mount
SOJ
36
0.93 x 0.4 x 0.12mm
5.5 V
0.12mm
-40 °C
0.4mm
0.93mm
4.5 V
+85 °C
Infineon
4Mbit
256K x 16 bit
256K
16bit
10ns
16bit
1MHz
Asynchronous
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
5.5 V
1.04mm
-40 °C
10.26mm
18.51mm
4.5 V
+85 °C
Infineon
4Mbit
256K x 16 bit
256K
16bit
10ns
16bit
100MHz
Asynchronous
Surface Mount
SOJ
44
1.13 x 0.405 x 0.11in
5.5 V
2.79mm
-40 °C
10.29mm
28.7mm
4.5 V
+85 °C
Alliance Memory
64kbit
8K x 8 bit
8K
8bit
55ns
13bit
-
Asynchronous
Through Hole
PDIP
28
36.32 x 13.21 x 3.81mm
5.5 V
3.81mm
0 °C
13.21mm
36.32mm
2.7 V
+70 °C
Cypress Semiconductor
1Mbit
128K x 8 bit
128K
8bit
45ns
8bit
1MHz
Asynchronous
Surface Mount
SOIC
32
20.75 x 11.43 x 2.88mm
5.5 V
2.88mm
-40 °C
11.43mm
20.75mm
4.5 V
+85 °C
₪ 106.11
Each (ex VAT)
Check stock
1
Infineon
1Mbit
128K x 8 bit
128K
8bit
15ns
-
104MHz
Synchronous
Surface Mount
SOIC
16
10.49 x 7.59 x 2.36mm
2.6 V
2.36mm
-40 °C
7.59mm
10.49mm
2.4 V
+85 °C
Infineon
4Mbit
512K x 8 bit
512K
8bit
55ns
8bit
1MHz
Asynchronous
Surface Mount
SOIC
32
20.75 x 11.43 x 2.88mm
5.5 V
2.88mm
-40 °C
11.43mm
20.75mm
4.5 V
+85 °C
₪ 52.045
Each (In a Pack of 2) (ex VAT)
Check stock
2
Infineon
4Mbit
512K x 8 bit
512K
8bit
45ns
8bit
1MHz
Asynchronous
Surface Mount
SOIC
32
20.75 x 11.43 x 2.81mm
5.5 V
2.81mm
-40 °C
11.43mm
20.75mm
4.5 V
+85 °C
₪ 28.141
Each (In a Pack of 3) (ex VAT)
Check stock
3
Infineon
1Mbit
64K x 16 bit
64K
16bit
10ns
-
-
Asynchronous
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
3.6 V
1.04mm
-40 °C
10.26mm
18.51mm
3 V
+85 °C
₪ 62.598
Each (In a Pack of 2) (ex VAT)
Check stock
2
Infineon
4Mbit
256k x 16
256K
16bit
10ns
16bit
100MHz
Asynchronous
Surface Mount
SOJ-44
44
1.13 x 0.405 x 0.11in
5.5 V
2.79mm
-40 °C
10.29mm
28.7mm
4.5 V
+85 °C
Infineon
4Mbit
256K x 16 bit
256K
16bit
10ns
16bit
1MHz
Asynchronous
Surface Mount
TSOP
44
18.51 x 10.26 x 1.05mm
3.6 V
1.05mm
-40 °C
10.26mm
18.51mm
2.2 V
+125 °C
₪ 81.15
Each (ex VAT)
Check stock
1
Infineon
4Mbit
256k x 16
256K
16bit
10ns
16bit
1MHz
Asynchronous
Surface Mount
TSOP-44
44
18.51 x 10.26 x 1.05mm
3.6 V
1.05mm
-40 °C
10.26mm
18.51mm
2.2 V
+125 °C
...