Spectrum Analysers
Spectrum analysers are widely used within the electronics industry for analysing the frequency spectrum of radio frequency, RF and audio signals. Looking at the spectrum of a signal they are able to reveal elements of the signal, and the performance of the circuit producing them. They are able to make a large variety of measurements and this means that they are an invaluable tool for the RF des...
Showing 1-20 of 54 products
RS Stock No.: 180-4796Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
9 kHz → 3 GHz
-
Average, Average (EMI), Blank, Clear & Write, Maximum Hold, Minimum Hold, Quasi-Peak (EMI), View
Continuous, Single
-
Zero Span + Time Domain
3GHz
9 kHz
0.025ppm
Built-in Spectrogram, Dual-View Display, Topographic
-
Frequency
N-Type Female
GPIB, LAN, MicroSD, RS232, USB
Desktop
350mm
+45 °C, +70 °C
350 x 100 x 210mm
Li-Ion
-
210mm
4.5kg
-20 °C, +5 °C
100mm
-
RSSA-9300B TG
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
RS Stock No.: 123-6443Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
9 kHz → 2.1GHz
1
Reference
Continuous, Single
-
Span, Zero Span
2.1GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
BNC
RJ45, USB-A 2.0, USB-B 2.0
Desktop
393mm
+50°C
393 x 207 x 116.5mm
-
-
116.5mm
4.6kg
0°C
207mm
-
RSSA3021X
-
RS Stock No.: 123-3568Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
150 kHz → 3 GHz
-
-
Continuous
-
Full Span, Last Span, Zero Span
3GHz
150 kHz
-
TFT LCD
5.6in
Amplitude, Frequency
N Connector
15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB
Desktop
296mm
45°C
296 x 115.1 x 152mm
-
-
152mm
2.2kg
5°C
115.1mm
-
ISA-730, ISP-730
UK
RS Stock No.: 123-6444Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
9 kHz → 3.2GHz
1
Reference
Continuous, Single
-
Span, Zero Span
3.2GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
N-Type Female
RJ45, USB-A 2.0, USB-B 2.0
Desktop
393mm
+50°C
393 x 207 x 116.5mm
-
-
116.5mm
4.6kg
0°C
207mm
-
RSSA3032X
-
Rohde & Schwarz
5 kHz → 3 GHz
1
-
-
FPC1000
Span
3GHz
5 kHz
-
WXGA
10.1in
Frequency
N Connector
-
Desktop
396 (With Feet) mm, 396 (Without Feet) mm
+40°C
396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm
-
-
178 (Without Feet) mm, 185 (With Feet) mm
3kg
+10°C
147 (Without Feet) mm, 156 (With Feet) mm
-
FPC1000
Type B - North American 3-pin
Rohde & Schwarz
5 kHz → 3 GHz
1
-
-
FPC1500
Span
3GHz
5 kHz
-
WXGA
10.1in
Frequency
N Connector
-
Desktop
396 (With Feet) mm, 396 (Without Feet) mm
+40°C
396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm
-
-
178 (Without Feet) mm, 185 (With Feet) mm
3kg
+10°C
147 (Without Feet) mm, 156 (With Feet) mm
-
FPC1500
Type B - North American 3-pin
Aim-TTi
1.3GHz
1
Live, Reference
Continuous, Single
PSA Series 3
Zero Span
1.3GHz
1 MHz
1PPM
TFT
4.3in
Dual
N Connector
USB
Handheld
92mm
+40°C
192 x 92 x 49 (HxLxW)mm
Li-Ion
3 h
192mm
580g
+5°C
49mm
-
PSA1303
Universal
Aim-TTi
2.7GHz
1
Live, Reference
Continuous, Single
PSA Series 3
Zero Span
2.7GHz
1 MHz
1PPM
TFT
4.3in
Dual
N Connector
USB
Handheld
92mm
+40°C
192 x 92 x 49 (HxLxW)mm
Li-Ion
3 h
192mm
580g
+5°C
49mm
-
PSA2703
Universal
BK Precision
9 kHz → 2.1 GHz
-
-
Continuous, Single
2680
Span
2.1GHz
9 kHz
<1ppm
-
1024 x 600pixel
-
BNC
-
-
393mm
+50°C
393 x 116.5 x 207mm
-
-
207mm
4.6kg
0°C
116.5mm
-
BK2682
-
BK Precision
9 kHz → 3.2 GHz
-
-
Continuous, Single
2680
Span
3.2GHz
9 kHz
<1ppm
-
1024 x 600pixel
-
BNC
-
-
393mm
+50°C
393 x 116.5 x 207mm
-
-
207mm
4.6kg
0°C
116.5mm
-
BK2683
-
Rohde & Schwarz
3MHz
1
Average, Maximum Hold, Minimum Hold, View
-
FPC1000
Span
-
-
-
WXGA
-
-
-
LAN, USB
Desktop
-
-
-
-
-
-
-
-
-
FPC1000
FPC1000
-
Rohde & Schwarz
5 kHz → 4 GHz
1
Average, Maximum Hold, Minimum Hold
-
Spectrum Rider
-
-
-
-
WVGA
-
-
-
LAN, USB
Handheld
-
-
-
-
-
-
-
-
-
FPH-COM1
FPH-COM1
-
Rohde & Schwarz
2GHz
1
Reference
Average, Continuous, Peak Hold, Single
Spectrum Rider
Span
-
-
-
-
-
-
-
-
Handheld
-
-
-
-
-
-
-
-
-
FPH-P1
FPH-P1
-