Rheostats
A rheostat is a variable resistor which is used to control current or vary resistance within an electrical circuit. They are able to vary the resistance in a circuit without interruption. Rheostats are very similar in construction to potentiometers, but they are designed to work with higher currents. Rheostats are used in motor speed controls, dimmer switches any any applications which req...
Showing 1-20 of 88 products
Arcol Ohmite
100Ω
10%
12.5W
1
Panel Mount
3.18 mm
-
Solder
305 Vrms
22.23 x 17.46mm
22.23mm
17.46mm
0.36A
Angular
Linear Shaft
9.53mm
Arcol Ohmite
1kΩ
±10%
25W
1
Panel Mount
6.35 mm
-
Solder Lug
500 Vrms
39.62 x 34.93mm
-
34.93mm
0.155A
Linear
Linear Shaft
8.73mm
Arcol Ohmite
5kΩ
10%
25W
1
Panel Mount
6.35 mm
-
Solder
500 Vrms
39.62 x 34.93mm
39.62mm
34.93mm
0.070A
Angular
Linear Shaft
8.73mm
Arcol Ohmite
10Ω
10%
25W
1
Panel Mount
6.35 mm
-
Solder
500 Vrms
39.62 x 34.93mm
39.62mm
34.93mm
1.58A
Angular
Linear Shaft
8.73mm
Arcol Ohmite
25Ω
10%
25W
1
Panel Mount
6.35 mm
-
Solder
500 Vrms
39.62 x 34.93mm
39.62mm
34.93mm
1A
Angular
Linear Shaft
8.73mm
Arcol Ohmite
5kΩ
±10%
25W
1
Panel Mount
6.35 mm
-
Solder Lug
500 Vrms
39.62 x 34.93mm
-
34.93mm
0.070A
Linear
Linear Shaft
8.73mm
Arcol Ohmite
6Ω
10%
50W
1
Panel Mount
6.35 mm
-
Solder
750 Vrms
58.67 x 34.93mm
58.67mm
34.93mm
2.88A
Angular
Linear Shaft
8.73mm
Arcol Ohmite
100Ω
±10%
25W
1
Panel Mount
6.35 mm
-
Solder Lug
500 Vrms
39.62 x 34.93mm
-
34.93mm
0.500A
Linear
Linear Shaft
8.73mm
Arcol Ohmite
500Ω
10%
50W
1
Panel Mount
6.35 mm
-
Solder
750 Vrms
58.67 x 34.93mm
58.67mm
34.93mm
0.316A
Angular
Linear Shaft
8.73mm
Arcol Ohmite
25Ω
10%
100W
1
Panel Mount
6.35 mm
-
Solder
1000 Vrms
79.38 x 44.45mm
79.38mm
44.45mm
2A
Angular
Linear Shaft
8.73mm