Proximity Sensor ICs
Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.
Where are they used?
Proximity sensors ICs are designed into circuits for various non-contact sens...
Showing 1-20 of 186 products
Microchip
Capacitive
400 kHz
-
0.4 V
-
-
Open Drain
Surface Mount
SOIC
14
750 μA
8.65 x 3.9 x 1.5mm
1.5mm
8.65mm
CAP1298
-40 °C
+125 °C
5.5 V
3.9mm
3 V
Microchip
Capacitive
400 kHz
-
0.4 V
-
-
Open Drain
Surface Mount
SOIC
14
750 μA
8.65 x 3.9 x 1.5mm
1.5mm
8.65mm
CAP1296
-40 °C
+125 °C
5.5 V
3.9mm
3 V
Broadcom
Proximity Sensor
-
-
0.3 V
-
Analogue, Digital
-
Surface Mount
QFN
8
-
2 x 2 x 0.5mm
0.5mm
2mm
-
-40 °C
+85 °C
3.6 V
2mm
2.4 V
Broadcom
Proximity Sensor
400 kHz
-
3.8 V
100mm
Digital
Open Drain
Surface Mount
-
8
250 μA
3.94 x 2.36 x 1.35mm
1.35mm
3.94mm
-
-30 °C
+85 °C
3.6 V
2.36mm
2.4 V
Microchip
Capacitive
400 kHz
-
0.4 V
-
-
Open Drain
Surface Mount
SOIC
8
750 μA
4.9 x 3.9 x 1.5mm
1.5mm
4.9mm
CAP1293
-40 °C
+125 °C
5.5 V
3.9mm
3 V
Microchip
Capacitive
400 kHz
-
0.4 V
-
-
Open Drain
Surface Mount
SOIC
8
750 μA
4.9 x 3.9 x 1.5mm
1.5mm
4.9mm
CAP1293
-40 °C
+125 °C
5.5 V
3.9mm
3 V
Microchip
Capacitive
400 kHz
-
0.4 V
-
-
Open Drain
Surface Mount
SOIC
14
750 μA
8.65 x 3.9 x 1.5mm
1.5mm
8.65mm
CAP1296
-40 °C
+125 °C
5.5 V
3.9mm
3 V
Microchip
Capacitive
400 kHz
-
0.4 V
-
-
Open Drain
Surface Mount
SOIC
14
750 μA
8.65 x 3.9 x 1.5mm
1.5mm
8.65mm
CAP1298
-40 °C
+125 °C
5.5 V
3.9mm
3 V
Cypress Semiconductor
Proximity Sensor
400 (Clock) MHz
-1 (High Level) mA, 10 (Low Level) mA
0.6 (Low Level) V
300mm
Analogue
PWM
Surface Mount
QFN
16
140 mA
3 x 3 x 0.55mm
0.55mm
3mm
-
-40 °C
+85 °C
5.5 V
3mm
1.71 V
Infineon
Capacitive
400 (Clock) MHz
-1 (High Level) mA, 10 (Low Level) mA
0.6 (Low Level) V
300mm
Analogue
PWM
Surface Mount
SOIC
16
140 mA
9.98 x 3.98 x 1.48mm
1.48mm
9.98mm
-
-40 °C
+85 °C
5.5 V
3.98mm
1.71 V
Omron
Thermal Sensor
-
-
-
-
Digital
-
Surface Mount
-
-
5 mA
18 x 14 x 4.75mm
4.75mm
18mm
-
0 °C
+50 °C
5.5 V
14mm
4.5 V
STMicroelectronics
Time-of-Flight
-
-
0.4 V
4m
Analogue, Digital
Digital
Surface Mount
8 x 8 Multizone
16
-
6.4 x 3.0 x 1.5mm
1.5mm
6.4mm
VL53L
-
-
3.6 V
3mm
1.62 V
STMicroelectronics
Time-of-Flight
400 kHz
-
0.4 V
2m
Analogue, Digital
Digital
Surface Mount
LGA
12
-
4.4 x 2.4 x 1mm
1mm
4.4mm
-
-20 °C
+70 °C
3.5 V
2.4mm
2.6 V
...