PWM
Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS offer a range of PWM Controller...
Showing 1-20 of 385 products
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
Surface Mount
-
TSOP
-
6
-
-
3.1 x 1.7 x 1mm
Secondary Side Synchronous Rectifier
3.1mm
1.7mm
1mm
35 V
-40 °C
+125 °C
-
onsemi
100 kHz
-
-
-
670 V
-
780 mA
-
-
Surface Mount
10ns
SOIC
20ns
16
-
72%
10 x 4 x 1.5mm
Current Mode
10mm
4mm
1.5mm
9 V
-40 °C
+150 °C
-
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
Surface Mount
-
SOIC
-
8
-
-
5 x 4 x 1.5mm
Secondary Side Synchronous Rectifier
5mm
4mm
1.5mm
35 V
-40 °C
+125 °C
-
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
8
Boost, Flyback
50%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
36 V
-25 °C
+85 °C
-
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
SOIC
150ns
8
Boost, Flyback
50%
5 x 4 x 1.5mm
Current Mode
5mm
4mm
1.5mm
36 V
-25 °C
+85 °C
-
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
8
Boost, Flyback
96%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
36 V
-25 °C
+85 °C
-
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
8
Boost, Flyback
50%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
36 V
-25 °C
+85 °C
-
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
8
Boost, Flyback
96%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
36 V
-25 °C
+85 °C
-
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
Surface Mount
-
SOIC
-
8
-
-
5 x 4 x 1.5mm
Secondary Side Synchronous Rectifier
5mm
4mm
1.5mm
35 V
-40 °C
+125 °C
-
onsemi
65 kHz
-
-
-
16 V
-
500 mA, 500 mA
Current
1
Surface Mount
30ns
SOIC
40ns
7
Flyback
84%
5 x 4 x 1.5mm
Current Mode
5mm
4mm
1.5mm
35 V
-
+150 °C
-
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
Surface Mount
-
SOIC
-
8
-
-
5 x 4 x 1.5mm
Secondary Side Synchronous Rectifier
5mm
4mm
1.5mm
35 V
-40 °C
+125 °C
-
onsemi
65 kHz
-
-
-
670 V
-
300 mA
-
-
Surface Mount
10ns
SOIC
20ns
10
-
72%
5 x 4 x 1.75mm
Current Mode
5mm
4mm
1.75mm
9 V
-40 °C
+150 °C
-
onsemi
65 kHz
-
-
-
670 V
-
650 mA
-
-
Through Hole
10ns
PDIP
20ns
7
-
73%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
8.2 V
-
+150 °C
-
onsemi
1 MHz
-
-
-
5.25 V
-
6 A
Voltage
1
Surface Mount
200ns
PQFN
200ns
35
Buck
50%
6 x 6 x 0.75mm
Current Mode
6mm
6mm
0.75mm
65 V
-40 °C
+125 °C
-
Microchip
3 MHz
-
-
-
4.16 V
-
10 mA
Current, Voltage
1
Surface Mount
75ns
SOIC
75ns
16
-
49.6%
10 x 4 x 1.65mm
Current Mode
10mm
4mm
1.65mm
13.5 V
-55 °C
+125 °C
9 V
Microchip
3 MHz
-
-
-
4.16 V
-
10 mA
Current, Voltage
1
Through Hole
75ns
PDIP
75ns
16
-
49.6%
0.81 x 0.28 x 0.195in
Current Mode
20.57mm
0.28in
4.95mm
13.5 V
-55 °C
+125 °C
9 V
Microchip
3 MHz
-
-
-
4.16 V
-
10 mA
Current, Voltage
1
Surface Mount
75ns
SOIC
75ns
16
-
99%
10 x 4 x 1.65mm
Current Mode
10mm
4mm
1.65mm
13.5 V
-55 °C
+125 °C
9 V
ROHM
-
-
-
-
7 V
-
1 A
-
-
Through Hole
-
TO-220CP
-
3
-
-
10 x 4.5 x 15.2mm
Switching Regulator
10mm
4.5mm
15.2mm
22 V
-40 °C
+85 °C
9.5 V
ROHM
-
-
-
-
8 V
-
1 A
-
-
Through Hole
-
TO-220CP
-
3
-
-
10 x 4.5 x 15.2mm
Switching Regulator
10mm
4.5mm
15.2mm
23 V
-40 °C
+85 °C
10.5 V
ROHM
-
-
-
-
10 V
-
1 A
-
-
Through Hole
-
TO-220CP
-
3
-
-
10 x 4.5 x 15.2mm
Switching Regulator
10mm
4.5mm
15.2mm
25 V
-40 °C
+85 °C
12.5 V
...