Op Amps

Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain. You can find out more in our op amps guide.

How do Op Amps work?

Op Amp...

Showing 1-20 of 3243 products

Filter

Sort

Filter

Sort

TL081CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
Also available in industry standard packaging
RS Stock No.: 714-7493Brand: STMicroelectronicsManufacturers Part No.: TL081CDT

₪ 0.834

Each (In a Pack of 20) (ex VAT)

Add to basket
STMicroelectronics
-
Surface Mount
SOIC
Dual
1
8
-
4MHz
-
-
16V/µs
-
+70 °C
0 °C
-
No
-
106 dB
-
5mm
-
-
1.25mm
15nV/√Hz
4mm
-
5 x 4 x 1.25mm

₪ 5.383

1 Reel of 3000 (ex VAT)

Add to basket
STMicroelectronics
Operational Amplifier
Surface Mount
SOT-23
Single
1
5
2.7 → 12 V
3MHz
Rail to Rail
-
1V/µs
1 kHz
+125 °C
-40 °C
1500µV
Rail to Rail Input/Output
-
86 dB
12 V
3mm
2.7 → 12 V
80nA
1.3mm
25nV/√Hz
1.75mm
2.7 V
3 x 1.75 x 1.3mm
LMR341G-GTR ROHM, CMOS, Op Amp, 2MHz, 7 V, 6-Pin SSOP
RS Stock No.: 177-9885Brand: ROHMManufacturers Part No.: LMR341G-GTR

₪ 1.865

Each (On a Reel of 3000) (ex VAT)

Add to basket
ROHM
CMOS
Surface Mount
SSOP
Single
1
6
7 V
2MHz
CMOS
-
1V/µs
-
+85 °C
-40 °C
4.5mV
-
32 (Typ. Source) mA, 45 (Typ. Sink) mA
113 dB
5.5 V
2.9mm
2.7 → 5.5 V
1pA
1.1mm
40nV/√Hz
1.6mm
2.7 V
2.9 x 1.6 x 1.1mm
TL082CPT STMicroelectronics, Dual Operational, Op Amp, 4MHz 100 kHz, 6 → 36 V, 8-Pin TSSOP
RS Stock No.: 189-1881Brand: STMicroelectronicsManufacturers Part No.: TL082CPT

₪ 1.522

Each (On a Reel of 4000) (ex VAT)

Add to basket
STMicroelectronics
Dual Operational
Surface Mount
TSSOP
Single
2
8
6 → 36 V
4MHz
Swing
-
16V/µs
100 kHz
+70 °C
0 °C
10mV
-
60 mA
200 V/mV
36 V
4.5mm
6 → 36 V
10nA
1.05mm
15nV/√Hz
3.1mm
6 V
4.5 x 3.1 x 1.05mm
LM321SN3T1G onsemi, Op Amp, 900kHz 1 kHz, 3 → 32 V, 5-Pin TSOP
RS Stock No.: 186-8820Brand: onsemiManufacturers Part No.: LM321SN3T1G

₪ 0.736

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
General Purpose
Surface Mount
TSOP
Single
1
5
3 → 32 V
900kHz
Push-Pull
-
0.4V/µs
1 kHz
+125 °C
-40 °C
9mV
-
20 (Sink) mA, 40 (Source) mA
100 dB
32 V
3mm
3 → 32 V
150nA
1mm
40nV/√Hz
1.5mm
3 V
3 x 1.5 x 1mm
TS274AIDT STMicroelectronics, CMOS, Op Amp, RRIO, 3.5MHz 100 kHz, 3 → 16 V, 14-Pin SO
RS Stock No.: 189-1882Brand: STMicroelectronicsManufacturers Part No.: TS274AIDT

₪ 3.42

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
CMOS
Surface Mount
SO
Single
4
14
3 → 16 V
3.5MHz
Swing
-
5.5V/µs
100 kHz
+125 °C
-40 °C
6.5mV
Rail to Rail Input/Output
60 mA
15 V/mV
16 V
20mm
3 → 16 V
200pA
1.65mm
30nV/√Hz
7.1mm
3 V
20 x 7.1 x 1.65mm
LM258DR2G onsemi, Dual Operational, Op Amp 20 kHz, 3 → 32 V, 8-Pin SOIC
RS Stock No.: 186-8818Brand: onsemiManufacturers Part No.: LM258DR2G

₪ 0.933

Each (On a Reel of 2500) (ex VAT)

Add to basket
onsemi
Dual Operational
Surface Mount
SOIC
Single
2
8
3 → 32 V
-
-
-
-
20 kHz
+85 °C
-25 °C
7mV
-
20 (Sink) mA, 40 (Source) mA
100 V/mV
32 V
5mm
3 → 32 V
100nA
1.5mm
-
4mm
3 V
5 x 4 x 1.5mm
LMV324IYPT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz 100 kHz, 2.7 → 6 V, 14-Pin TSSOP
RS Stock No.: 189-1858Brand: STMicroelectronicsManufacturers Part No.: LMV324IYPT

₪ 2.994

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
Low Power
Surface Mount
TSSOP
Single
4
14
2.7 → 6 V
1.3MHz
Rail to Rail
-
0.45V/µs
100 kHz
+125 °C
-40 °C
6mV
Rail to Rail Input/Output
46 (Sink) mA, 46 (Source) mA
100 dB
6 V
5.1mm
2.7 → 6 V
25nA
1.05mm
40nV/√Hz
4.5mm
2.7 V
5.1 x 4.5 x 1.05mm

₪ 5.58

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
Operational Amplifier
Through Hole
SOIC
Single
1
8
2.7 → 12 V
4MHz
Rail to Rail
-
1.3V/µs
1 kHz
+125 °C
-40 °C
5mV
Rail to Rail Input/Output
80 mA
35 V/mV
12 V
9.8mm
2.7 → 12 V
30nA
4.1mm
9nV/√Hz
7.1mm
2.7 V
9.8 x 7.1 x 4.1mm
NCV2333DMR2G onsemi, Operational Amplifier, Op Amp, 270kHz 1 kHz, 8-Pin MICRO
RS Stock No.: 178-4391Brand: onsemiManufacturers Part No.: NCV2333DMR2G

₪ 6.185

Each (On a Reel of 4000) (ex VAT)

Add to basket
onsemi
Operational Amplifier
Surface Mount
Micro
Dual
2
8
-
270kHz
Rail to Rail
1.8 → 5.5V
0.15V/µs
1 kHz
+125 °C
-40 °C
30µV
-
11 mA
145 dB
5.5 V
3.1mm
1.8 → 5.5 V
800pA
0.95mm
62nV/√Hz
3.1mm
1.8 V
3.1 x 3.1 x 0.95mm
LM258APT STMicroelectronics, Dual Operational, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin TSSOP
RS Stock No.: 189-1844Brand: STMicroelectronicsManufacturers Part No.: LM258APT

₪ 2.274

Each (On a Reel of 4000) (ex VAT)

Add to basket
STMicroelectronics
Dual Operational
Surface Mount
TSSOP
Single
2
8
3 → 30 V
1.1MHz
Swing
-
0.6V/µs
100 kHz
+105 °C
-40 °C
3mV
-
20 (Sink) mA, 60 (Source) mA
100 dB
30 V
4.5mm
3 → 30 V
10nA
1.05mm
55nV/√Hz
3.1mm
3 V
4.5 x 3.1 x 1.05mm
LM358D STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC
RS Stock No.: 178-7509Brand: STMicroelectronicsManufacturers Part No.: LM358D

₪ 1.08

Each (In a Tube of 100) (ex VAT)

Add to basket
STMicroelectronics
Low Power
Surface Mount
SOIC
Dual, Single
2
8
5 → 28 V
1.1MHz
-
±12 V, ±3 V, ±5 V, ±9 V
0.6V/µs
-
+70 °C
0 °C
-
No
-
100 dB
-
4.9mm
-
-
1.25mm
55nV/√Hz
3.9mm
-
4.9 x 3.9 x 1.25mm
MCP607T-I/SN Microchip, CMOS, Op Amp, 155kHz, 8-Pin SOIC
RS Stock No.: 177-2871Brand: MicrochipManufacturers Part No.: MCP607T-I/SN

₪ 33.753

Each (On a Reel of 3300) (ex VAT)

Add to basket
Microchip
CMOS
Surface Mount
SOIC
Single
2
8
-
155kHz
Rail to Rail
-
0.08V/µs
-
+85 °C
-40 °C
±250µV
-
±30 mA
121 dB
6 V
4.9mm
2.5 → 6 V
1pA
1.5mm
38nV/√Hz
3.9mm
2.5 V
4.9 x 3.9 x 1.5mm
TS27M4CDT STMicroelectronics, CMOS, Op Amp, 1MHz 100 kHz, 3 → 16 V, 14-Pin SO
RS Stock No.: 189-1883Brand: STMicroelectronicsManufacturers Part No.: TS27M4CDT

₪ 2.143

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
CMOS
Surface Mount
SO
Single
4
14
3 → 16 V
1MHz
Swing
-
0.6V/µs
100 kHz
+70 °C
0 °C
12mV
-
60 mA
50 V/mV
16 V
20mm
3 → 16 V
200pA
1.65mm
38nV/√Hz
7.1mm
3 V
20 x 7.1 x 1.65mm

₪ 5.71

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
Operational Amplifier
Surface Mount
TSSOP
Single
4
14
2.5 → 5.5 V
8MHz
Rail to Rail
-
4.5V/µs
100 kHz
+125 °C
-40 °C
7.5mV
Rail to Rail Input/Output
35 mA
91 dB
5.5 V
5.1mm
2.5 → 5.5 V
100pA
1.05mm
27nV/√Hz
4.5mm
2.5 V
5.1 x 4.5 x 1.05mm

₪ 3.42

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
Operational Amplifier
Surface Mount
SO
Single
2
8
2.7 → 10 V
12MHz
Rail to Rail
-
4V/µs
100 kHz
+70 °C
-20 °C
7mV
Rail to Rail Output
-
80 dB
10 V
5mm
2.7 → 10 V
200pA
1.5mm
4nV/√Hz
4mm
2.7 V
5 x 4 x 1.5mm
MIC6211YM5-TR Microchip, Op Amp, 2.5MHz, 5-Pin SOT-23
RS Stock No.: 177-2927Brand: MicrochipManufacturers Part No.: MIC6211YM5-TR

₪ 7.002

Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
General Purpose
Surface Mount
SOT-23
Single
1
5
-
2.5MHz
Swing
-
6V/µs
-
+85 °C
-40 °C
7mV
-
-
170 V/mV
32 V
2.9mm
4 → 32 V
30pA
1.3mm
-
1.6mm
4 V
2.9 x 1.6 x 1.3mm
MCP6V51T-E/OT Microchip, Zero Drift, Op Amps, 2MHz 1 kHz, 4.5 → 45 V, 5-Pin SOT-23
RS Stock No.: 187-7711Brand: MicrochipManufacturers Part No.: MCP6V51T-E/OT

₪ 12.386

Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
Zero Drift
Surface Mount
SOT-23
Single
1
5
4.5 → 45 V
2MHz
Rail to Rail
-
1.2V/µs
1 kHz
+125 °C
-40 °C
±15µV
-
±50 mA
164 dB
45 V
2.9mm
4.5 → 45 V
-
1.3mm
10.2nV/√Hz
1.6mm
4.5 V
2.9 x 1.6 x 1.3mm
NCS20081SN2T1G onsemi, Operational Amplifier, Op Amp, RRIO, 1.2MHz 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP
RS Stock No.: 181-1884Brand: onsemiManufacturers Part No.: NCS20081SN2T1G

₪ 2.242

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
Operational Amplifier
Surface Mount
TSOP
Single
1
5
1.8 → 5.5 V
1.2MHz
Rail to Rail
-
0.4V/µs
10 kHz
+125 °C
-40 °C
4mV
Rail to Rail Input/Output
±100 mA
120 dB
5.5 V
3mm
1.8 → 5.5 V
1100pA
1mm
30nV/√Hz
1.5mm
1.8 V
3 x 1.5 x 1mm
MC1458IDT STMicroelectronics, Dual Operational, Op Amp, 1MHz 100 kHz, 8-Pin SO
RS Stock No.: 189-1861Brand: STMicroelectronicsManufacturers Part No.: MC1458IDT

₪ 2.307

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
Dual Operational
Surface Mount
SO
Dual
2
8
-
1MHz
Swing
±22V
0.8V/µs
100 kHz
+105 °C
-40 °C
6mV
-
35 mA
200 V/mV
±22 V
5mm
±22 (Maximum) V
300nA
1.5mm
45nV/√Hz
4mm
-
5 x 4 x 1.5mm

...