LED Displays
LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor...
Showing 1-20 of 584 products
Broadcom
7-Segment
1
Green
Green
7
571 nm
11.1mm
20.3mm
Anode
Through Hole
27.7 x 20 x 8.4mm
20mm
27.7mm
8.4mm
1.96 mcd
Grey
2.6 V
-
-
-
Right Side
30mA
-
-40 → +100°C
-
-
-40°C
+100°C
Broadcom
7-Segment
1
Red
-
7
626 nm
7mm
10.9mm
Anode
Through Hole
19.1 x 12.7 x 6.4mm
12.7mm
19.1mm
6.4mm
1.1 mcd
Red
2.1 V
105mW
-
-
Left Side
30mA
-
-40 → +100°C
-
-
-40°C
+100°C
Broadcom
Dot Matrix
4
Green
-
-
574 nm
2.1mm
3.7mm
-
Through Hole
17.8 x 10.2 x 5.1mm
17.8mm
5.1mm
10.2mm
0.11 mcd
Black
-
-
7
7 x 5
-
-
5
-40 → +85°C
-
-
-40°C
+85°C
Broadcom
Dot Matrix
4
Green
-
-
574 nm
2.5mm
4.6mm
-
Through Hole
11.4 x 21.5 x 5.3mm
21.5mm
11.4mm
5.3mm
0.11 mcd
Black
-
-
5
7 x 5
-
-
7
-40 → +85°C
-
-
-40°C
+85°C
Broadcom
Dot Matrix
4
Red
-
-
628 nm
2.1mm
3.7mm
-
Through Hole
10.2 x 17.8 x 5.1mm
17.8mm
10.2mm
5.1mm
2.3 mcd
Black
-
-
5
7 x 5
-
-
7
-40 → +85°C
-
-
-40°C
+85°C
Broadcom
Dot Matrix
4
Red
-
-
628 nm
2.5mm
4.6mm
-
Through Hole
11.4 x 21.5 x 5.3mm
21.5mm
11.4mm
5.3mm
2.3 mcd
Black
-
-
5
7 x 5
-
-
7
-40 → +85°C
-
-
-40°C
+85°C
Broadcom
Dot Matrix
4
Green
Green
-
574 nm
2.5mm
4.6mm
-
Through Hole
11.4 x 21.5 x 5.3mm
21.5mm
11.4mm
5.3mm
1 mcd
Black
-
-
5
7 x 5
-
-
7
-40 → +85°C
-
-
-40°C
+85°C
Broadcom
Dot Matrix
4
Green
-
-
574 nm
3.4mm
5.1mm
-
Through Hole
25.15 x 20.07 x 6.6mm
25.2mm
6.6mm
20.1mm
5.6 mcd
Black
-
-
7
7 x 5
-
-
5
-40 → +85°C
-
-
-40°C
+85°C
Broadcom
Dot Matrix
4
Red
-
-
626 nm
3.4mm
5.1mm
-
Through Hole
25.15 x 20.07 x 6.6mm
25.2mm
6.6mm
20.1mm
3.5 mcd
Black
-
-
7
7 x 5
-
-
5
-40 → +85°C
-
-
-40°C
+85°C
Broadcom
7-Segment
1
Red
-
7
632 nm
4.6mm
7mm
Anode
Surface Mount
7.5 x 10.8 x 3.8mm
7.5mm
3.8mm
10.8mm
7.5 mcd
Grey
2 V
65mW
-
-
Right Side
25mA
-
-40 → +105°C
-
-
-40°C
+105°C
Broadcom
7-Segment
1
Red
-
7
632 nm
4.6mm
7mm
Cathode
Surface Mount
7.5 x 10.8 x 3.8mm
7.5mm
3.8mm
10.8mm
7.5 mcd
Grey
2 V
65mW
-
-
Right Side
25mA
-
-40 → +105°C
-
-
-40°C
+105°C
Broadcom
7-Segment
2
Red
-
7
632 nm
4.6mm
7mm
Anode
Surface Mount
15.1 x 12 x 3.75mm
12mm
15.1mm
3.8mm
7.5 mcd
Grey
2 V
65mW
-
-
Lower, Upper
25mA
-
-40 → +105°C
HDSM
Traffic Management
-40°C
+105°C
Broadcom
7-Segment
1
Red
-
7
630 nm
6.2mm
10mm
Anode
Surface Mount
9.8 x 15 x 3.8mm
9.8mm
3.8mm
15mm
14.3 mcd
Grey
2 V
65mW
-
-
Right Side
25mA
-
-40 → +105°C
-
-
-40°C
+105°C
Broadcom
7-Segment
1
Blue
-
7
470 nm
6.2mm
10mm
Cathode
Surface Mount
9.8 x 15 x 3.8mm
9.8mm
3.8mm
15mm
11.2 mcd
Grey
3.3 V
100mW
-
-
Right Side
80mA
-
-40 → +105°C
-
-
-40°C
+105°C
Broadcom
7-Segment
1
Red
Red
7
630 nm
6.2mm
10mm
Cathode
Surface Mount
9.8 x 15 x 3.8mm
9.8mm
3.8mm
15mm
14.3 mcd
Grey
2 V
65mW
-
-
Right Side
25mA
-
-40 → +105°C
-
-
-40°C
+105°C
Broadcom
7-Segment
1
Red
-
7
626 nm
11.1mm
20.3mm
Anode
Through Hole
27.7 x 20 x 8.4mm
20mm
27.7mm
8.4mm
7 mcd
Grey
2.6 V
-
-
-
Right Side
135mA
-
-40 → +100°C
-
-
-40°C
+100°C
Broadcom
7-Segment
1
Red
Red
7
626 nm
11.1mm
20.3mm
Cathode
Through Hole
27.7 x 20 x 8.4mm
20mm
27.7mm
8.4mm
7 mcd
Grey
2.6 V
-
-
-
Right Side
135mA
-
-40 → +100°C
-
-
-40°C
+100°C
Broadcom
Light Bar
-
Red
-
10
626 nm
-
-
-
Through Hole
10.2 x 25.4 x 6.1mm
25.4mm
10.2mm
6.1mm
3.5 mcd
Grey
2.1 V
37mW
-
-
-
90mA
-
-40 → +85°C
-
-
-40°C
+85°C
Broadcom
Light Bar
-
Green, Red, Yellow
Green, Red, Yellow
10
585/571/626 nm
-
-
-
Through Hole
10.2 x 25.4 x 6.1mm
25.4mm
10.2mm
6.1mm
1900 μcd, 3500 μcd
Grey
2.1 V, 2.2 V
37 mW, 50 mW, 105 mW
-
-
-
60 mA, 90 mA
-
-40 → +85°C
-
-
-40°C
+85°C
...