Inverter Drives

Inverter drives, also known as variable frequency drives (VFDs), are essential components in modern industrial and commercial applications. These intelligent devices provide precise control over motor speed and torque, offering a multitude of benefits. Inverter drives improve energy efficiency by allowing motors to operate at optimal speeds, resulting in significant energy savings. They also en...

Showing 1-20 of 3311 products

Filter

Sort

Filter

Sort

RS PRO Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 15.5 A
RS Stock No.: 122-3413Brand: RS PRO

₪ 1,681.50

Each (ex VAT)

Add to basket
RS Pro
1.5 kW
1
230 V ac
15.5 A
RS510
AC Motors
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
-
-
118mm
150mm
144mm
Motor Control
-
RS PRO Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 7.2 A
RS Stock No.: 122-3410Brand: RS PRO

₪ 1,114.60

Each (ex VAT)

Add to basket
RS Pro
0.4 kW
1
230 V ac
7.2 A
RS510
AC Motors
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
-
-
72mm
141mm
141mm
Motor Control
-
RS PRO Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 11 A
RS Stock No.: 122-3411Brand: RS PRO

₪ 1,154.49

Each (ex VAT)

Add to basket
RS Pro
0.75 kW
1
230 V ac
11 A
RS510
AC Motors
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
-
-
72mm
141mm
141mm
Motor Control
-

₪ 2,144.31

Each (ex VAT)

Add to basket
RS Pro
0.75 kW
3
380 → 480 V ac
4.2 A
RS510
Wide Range of Drive Applications
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
DIN Rail
Yes
Yes
-
-
118mm
144mm
150mm
Motor Control
PTC
RS PRO Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V ac, 5.6 A
RS Stock No.: 174-8217Brand: RS PRO

₪ 2,233.28

Each (ex VAT)

Add to basket
RS Pro
1.5 kW
3
380 → 480 V ac
5.6 A
-
Wide Range of Drive Applications
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
-
-
118mm
144mm
150mm
-
PTC
RS PRO Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 26.4 A
RS Stock No.: 174-8222Brand: RS PRO

₪ 6,406.32

Each (ex VAT)

Add to basket
RS Pro
11 kW
3
380 → 480 V ac
26.4 A
RS510
Wide Range of Drive Applications
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
-
-
187mm
273mm
190mm
Motor Control
PTC
RS PRO Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 21 A
RS Stock No.: 122-3414Brand: RS PRO

₪ 1,852.54

Each (ex VAT)

Add to basket
RS Pro
2.2 kW
1
230 V ac
21 A
RS510
AC Motors
RS485
IP20
0.01 → 599Hz
-
-
DIN Rail
Yes
Yes
-
-
118mm
150mm
144mm
Motor Control
-
RS PRO Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V ac, 7.3 A
RS Stock No.: 174-8218Brand: RS PRO

₪ 2,478.57

Each (ex VAT)

Add to basket
RS Pro
2.2 kW
3
380 → 480 V ac
7.3 A
RS510
Wide Range of Drive Applications
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
DIN Rail
Yes
Yes
-
-
118mm
144mm
150mm
Motor Control
PTC

₪ 3,523.40

Each (ex VAT)

Add to basket
RS Pro
3.7 kW
3
380 → 480 V ac
10.1 A
-
Wide Range of Drive Applications
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
-
-
129mm
197mm
148mm
-
PTC

₪ 4,856.55

Each (ex VAT)

Add to basket
RS Pro
5.5 kW
3
380 → 480 V ac
14.3 A
-
Wide Range of Drive Applications
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
-
-
129mm
197mm
148mm
-
PTC

₪ 5,660.45

Each (ex VAT)

Add to basket
RS Pro
7.5 kW
3
380 → 480 V ac
19.3 A
-
Wide Range of Drive Applications
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
-
-
187mm
273mm
190mm
-
PTC
ABB Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 3.3 A, ACS355 Series
RS Stock No.: 887-4720Brand: ABBManufacturers Part No.: ACS355-03E-03A3-4

₪ 4,099.82

Each (ex VAT)

Add to basket
ABB
1.1 kW
3
400 V ac
3.3 A
ACS355
AC Motors
-
IP20
0 → 600Hz
No
Vector Control
Panel Mount
Yes
No
CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL
Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop
239mm
187mm
70mm
Motor Control
-
ABB Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 9.8 A, ACS55 Series
RS Stock No.: 451-427Brand: ABBManufacturers Part No.: ACS55-01E-09A8-2

₪ 3,282.45

Each (ex VAT)

Add to basket
ABB
2.2 kW
1
230 V ac
9.8 A
ACS55
AC Motors
-
IP20
130Hz
-
-
-
Yes
Yes
-
-
226mm
159mm
70mm
-
-
Control Techniques Inverter Drive, 1.5 kW, 1, 3 Phase, 200 → 240 V ac, 7.5 A, C200 Series
RS Stock No.: 184-5672Brand: Control TechniquesManufacturers Part No.: C200-02200075

₪ 3,518.41

Each (ex VAT)

Add to basket
Control Techniques
1.5 kW
1, 3
200 → 240 V ac
7.5 A
C200
AC Motors
AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
IP20
0 → 550Hz
-
Variable Speed
Panel Mount
-
Yes
-
-
75mm
205mm
150mm
Motor Control
-
ABB Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31 A, ACS355 Series
RS Stock No.: 887-4749Brand: ABBManufacturers Part No.: ACS355-03E-31A0-4

₪ 11,410.42

Each (ex VAT)

Add to basket
ABB
15 kW
3
400 V ac
31 A
ACS355
AC Motors
-
IP20
0 → 600Hz
No
Vector Control
Panel Mount
Yes
No
CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL
Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop
244mm
195mm
260mm
Motor Control
PROFINET
Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, C200 Series
RS Stock No.: 184-5681Brand: Control TechniquesManufacturers Part No.: C200-03400094

₪ 6,853.59

Each (ex VAT)

Add to basket
Control Techniques
4 kW
3
380 → 480 V ac
9.4 A
C200
AC Motors
AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
IP20
0 → 550Hz
-
Variable Speed
Panel Mount
-
Yes
-
-
90mm
226mm
160mm
Motor Control
-
ABB Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.6 A, ACS55 Series
RS Stock No.: 451-423Brand: ABBManufacturers Part No.: ACS55-01E-07A6-2

₪ 2,815.99

Each (ex VAT)

Add to basket
ABB
1.5 kW
1
230 V
7.6 A
ACS55
-
-
IP20
130Hz
-
-
DIN Rail
Yes
Yes
-
-
226mm
159mm
70mm
-
-
ABB Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.5 A, ACS355 Series
RS Stock No.: 887-4733Brand: ABBManufacturers Part No.: ACS355-03E-12A5-4

₪ 5,437.47

Each (ex VAT)

Add to basket
ABB
5.5 kW
3
400 V ac
12.5 A
ACS355
AC Motors
-
IP20
0 → 600Hz
No
Vector Control
Panel Mount
Yes
No
CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL
Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop
236mm
195mm
169mm
Motor Control
RS232, RS485
Control Techniques Inverter Drive, 0.37 kW, 1 Phase, 200 → 240 V ac, 2.4 A, C200 Series
RS Stock No.: 184-5666Brand: Control TechniquesManufacturers Part No.: C200-01200024

₪ 2,158.15

Each (ex VAT)

Add to basket
Control Techniques
0.37 kW
1
200 → 240 V ac
2.4 A
C200
AC Motors
AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
IP20
0 → 550Hz
-
Variable Speed
Panel Mount
-
Yes
-
-
75mm
160mm
130mm
Motor Control
-
Control Techniques Inverter Drive, 1.1 kW, 1, 3 Phase, 200 → 240 V ac, 5.6 A, C200 Series
RS Stock No.: 184-5671Brand: Control TechniquesManufacturers Part No.: C200-02200056

₪ 3,086.74

Each (ex VAT)

Add to basket
Control Techniques
1.1 kW
1, 3
200 → 240 V ac
5.6 A
C200
AC Motors
AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
IP20
0 → 550Hz
-
Variable Speed
Panel Mount
-
Yes
-
-
75mm
205mm
150mm
Motor Control
-

...