Hand Held Enclosures

Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a w...

Showing 1-20 of 303 products

Filter

Sort

Filter

Sort

₪ 204.32

Each (ex VAT)

Add to basket
RS Pro
PS
150 mm
80 mm
30 mm
No
IP64
-
Yes
Grey
150 x 80 x 30mm
-
-
LCD Display Cut-Out & 2 Plastic End Covers
-
-
Yes
RoHS Compliant, UL 94V-0

P.O.A.

Add to basket
RS Pro
ABS
210 mm
110 mm
41 mm
-
IP54
208g
Yes
Black
210 x 110 x 41mm
-
-
-
-
2970
Yes
-

P.O.A.

Add to basket
RS Pro
ABS
165.1 mm
100.1 mm
32 mm
Yes
IP65
-
-
-
165.1 x 100 x 32mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
165.1 mm
80 mm
32 mm
Yes
IP65
-
-
-
165.1 x 80 x 32mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
100.1 mm
59.9 mm
24.9 mm
Yes
IP65
-
-
-
100.1 x 59.9 x 24.9mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
160 mm
84 mm
30 mm
Yes
IP54
-
-
-
160 x 84 x 30mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
120 mm
70 mm
25 mm
Yes
IP65
-
-
Beige
120 x 70 x 25
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
130 mm
68 mm
25 mm
Yes
IP54
-
-
-
130 x 68 x 25mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
160 mm
84 mm
30 mm
Yes
IP65
-
-
-
160 x 84 x 30mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
100.1 mm
59.9 mm
24.9 mm
Yes
-
-
-
-
100.1 x 59.9 x 24.9mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
130 mm
68 mm
25 mm
Yes
IP65
-
-
-
130 x 68 x 25mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
210 mm
110 mm
41 mm
-
IP54
187g
Yes
Black
210 x 110 x 41mm
-
-
-
-
2970
Yes
-

P.O.A.

Add to basket
RS Pro
ABS
130 mm
68 mm
25 mm
Yes
IP54
-
-
-
130 x 68 x 25mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
130 mm
68 mm
25 mm
Yes
IP65
-
-
-
130 x 68 x 25mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
160 mm
84 mm
30 mm
Yes
IP65
-
-
-
160 x 84 x 30mm
-
-
-
-
-
-
-
RS PRO Black ABS Hand Held Case, IP54, 53 x 33 x 15mm
RS Stock No.: 194-7486Brand: RS PRO

P.O.A.

Add to basket
RS Pro
ABS
53 mm
33 mm
15 mm
-
IP54
8g
-
Black
53 x 33 x 15mm
-
-
-
-
2956
Yes
-

P.O.A.

Add to basket
RS Pro
ABS
160 mm
84 mm
30 mm
Yes
IP54
-
-
-
160 x 84 x 30mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
210 mm
110 mm
41 mm
Yes
IP54
187g
Yes
Grey
210 x 110 x 41mm
-
-
-
-
2970
Yes
-

P.O.A.

Add to basket
RS Pro
ABS
190 mm
100.1 mm
39.9 mm
Yes
-
-
-
-
190 x 100.1 x 39.9mm
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
ABS
210 mm
110 mm
41 mm
Yes
IP54
208g
Yes
Black
210 x 110 x 41mm
-
-
-
-
2970
Yes
-

...