General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different ...

Showing 1-20 of 5686 products

Filter

Sort

Filter

Sort

₪ 59.26

Each (ex VAT)

Add to basket
RS Pro
ABS
119.8 mm
60.1 mm
-
119.8 mm
-
119.8 x 119.8 x 60.1mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK07
-
Silicone

₪ 25.53

Each (ex VAT)

Add to basket
RS Pro
ABS
89.4 mm
41 mm
-
74.5 mm
-
89.35 x 74.5 x 41mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Silicone

₪ 36.14

Each (ex VAT)

Add to basket
RS Pro
ABS
158.2 mm
54.9 mm
-
82.2 mm
-
158.15 x 82.2 x 54.9mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Silicone

₪ 104.63

Each (ex VAT)

Add to basket
RS Pro
ABS
225 mm
81.3 mm
-
174.8 mm
-
225 x 174.8 x 81.25mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Silicone

₪ 20.46

Each (ex VAT)

Add to basket
RS Pro
ABS
70 mm
36.8 mm
-
50 mm
-
70 x 50 x 36.75mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Silicone

₪ 67.98

Each (ex VAT)

Add to basket
RS Pro
ABS
149.9 mm
60 mm
-
149.9 mm
-
149.85 x 149.85 x 60mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK07
-
Silicone

₪ 56.50

Each (ex VAT)

Add to basket
RS Pro
ABS
82 mm
55 mm
-
80 mm
-
81.95 x 79.95 x 55mm
-
-
IP67
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Polyurethane

₪ 23.89

Each (ex VAT)

Add to basket
RS Pro
ABS
63.2 mm
36.7 mm
-
57.1 mm
-
63.15 x 57.1 x 36.65mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Silicone

₪ 18.59

Each (ex VAT)

Add to basket
RS Pro
ABS
51 mm
36.2 mm
-
48.9 mm
-
50.95 x 48.9 x 36.15mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Silicone

₪ 137.24

Each (ex VAT)

Add to basket
RS Pro
ABS
283 mm
96.7 mm
-
193.2 mm
-
283 x 193.2 x 96.7mm
-
-
IP67
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Polyurethane

₪ 49.03

Each (ex VAT)

Add to basket
RS Pro
ABS
197.7 mm
52.6 mm
-
144.6 mm
-
197.7 x 144.55 x 52.55mm
-
-
IP65
-
-
Black
Black
-
Yes
-
-
-
-
-
IK07
-
Silicone

₪ 64.71

Each (ex VAT)

Add to basket
RS Pro
ABS
158.2 mm
54.9 mm
-
82.2 mm
-
158.15 x 82.2 x 54.9mm
-
-
IP67
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Polyurethane

₪ 66.98

Each (ex VAT)

Add to basket
RS Pro
ABS
134.8 mm
60.1 mm
-
134.8 mm
-
134.75 x 134.75 x 60.1mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK07
-
Silicone

₪ 109.18

Each (ex VAT)

Add to basket
RS Pro
ABS
283 mm
96.7 mm
-
193.2 mm
-
283 x 193.2 x 96.7mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Silicone

₪ 62.56

Each (ex VAT)

Add to basket
RS Pro
ABS
118.2 mm
54.6 mm
-
78.4 mm
-
118.15 x 78.35 x 54.6mm
-
-
IP67
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Polyurethane

₪ 36.88

Each (ex VAT)

Add to basket
RS Pro
ABS
51 mm
36.2 mm
-
48.9 mm
-
50.95 x 48.9 x 36.15mm
-
-
IP67
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Polyurethane

₪ 94.78

Each (ex VAT)

Add to basket
RS Pro
ABS
176.8 mm
56.7 mm
-
126 mm
-
176.8 x 125.95 x 56.65mm
-
-
IP67
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Polyurethane

₪ 43.98

Each (ex VAT)

Add to basket
RS Pro
ABS
70 mm
36.8 mm
-
50 mm
-
70 x 50 x 36.75mm
-
-
IP67
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK09
-
Polyurethane

₪ 53.47

Each (ex VAT)

Add to basket
RS Pro
ABS
105 mm
60 mm
-
105 mm
-
105 x 105 x 60mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK07
-
Silicone

₪ 47.77

Each (ex VAT)

Add to basket
RS Pro
ABS
197.7 mm
52.6 mm
-
144.6 mm
-
197.7 x 144.55 x 52.55mm
-
-
IP65
-
-
Grey
Grey
-
Yes
-
-
-
-
-
IK07
-
Silicone

...