DC-DC Converters ICs
DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC ...
Showing 1-20 of 672 products
Microchip
-
5 V
-
40 V
-
500mA
Step Down
1
Fixed
Through Hole
0.058 MHz
PDIP
8
+85 °C
-40 °C
9.65 x 6.48 x 3.43mm
3.43mm
9.65mm
-
-
6.48mm
-
Microchip
1.23 V
37 V
4 V
40 V
-
1A
Step Down
1
Fixed
Surface Mount
0.058 MHz
TO-263
5
+85 °C
-40 °C
10.67 x 9.17 x 4.59mm
4.59mm
10.67mm
-
-
9.17mm
-
Microchip
1.23 V
37 V
4 V
40 V
-
3A
Step Down
1
Fixed
Through Hole
0.058 MHz
TO-220
5
+85 °C
-40 °C
10.67 x 4.83 x 9.17mm
9.17mm
10.67mm
-
-
4.83mm
-
Microchip
-
5 V
4 V
40 V
-
3A
Step Down
1
Fixed
Surface Mount
0.058 MHz
TO-263
5
+85 °C
-40 °C
10.67 x 9.17 x 4.59mm
4.59mm
10.67mm
-
-
9.17mm
-
Microchip
1.23 V
3.3 V
4 V
34 V
-
1.3A
Buck
1
Fixed
Surface Mount
200 kHz
SOIC
8
+125 °C
-40 °C
4.93 x 3.94 x 1.48mm
1.48mm
4.93mm
90%
-
3.94mm
-
₪ 21.744
Each (In a Pack of 5) (ex VAT)
Check stock
5
Microchip
1.23 V
3.3 V
4 V
34 V
-
1.3A
Buck
1
Fixed
Surface Mount
200 kHz
SOIC
8
+125 °C
-40 °C
4.93 x 3.94 x 1.48mm
1.48mm
4.93mm
90%
-
3.94mm
-
Nisshinbo Micro Devices
-
-
2.5 V
40 V
-
1.5A
Inverting, Step Down, Step Up
1
-
Surface Mount
0.1 MHz
DMP
8
+85 °C
-40 °C
5 x 5 x 1.6mm
1.6mm
5mm
-
-
5mm
-
...