Comparators
A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other. You can f...
Showing 1-20 of 560 products
STMicroelectronics
Low Power
Surface Mount
TSSOP
Dual, Single
CMOS, DTL, ECL, MOS, TTL
2
1.3µs
8
2 → 36 V
4.5 x 3.1 x 1.05mm
4.5mm
3.1mm
1.05mm
-
±1 to ±18V
-
+125 °C
-40 °C
200 V/mV
AEC-Q100
STMicroelectronics
Low Power
Surface Mount
DFN
Dual, Single
CMOS, DTL, ECL, MOS, TTL
2
1.3µs
8
2 → 36 V
2.05 x 2.05 x 0.7mm
2.05mm
2.05mm
0.7mm
-
±1 to ±18V
-
+125 °C
-40 °C
200 V/mV
-
Microchip
Voltage
Surface Mount
SC-70
Single
Push-Pull
1
12µs
5
-
1.8 x 1.15 x 0.8mm
1.8mm
1.15mm
0.8mm
-
-
-
+85 °C
-40 °C
-
-
STMicroelectronics
Low Power
Surface Mount
TSSOP
Dual, Single
-
4
-
14
3 → 30 V
5.1 x 4.5 x 1.05mm
5.1mm
4.5mm
1.05mm
-
±1.5 to ±15V
-
+125 °C
-40 °C
100 dB
AEC-Q100
STMicroelectronics
Low Power
Surface Mount
SO
Dual, Single
CMOS, DTL, ECL, MOS, TTL
4
1.3µs
14
2 → 32 V
8.75 x 4 x 1.65mm
8.75mm
4mm
1.65mm
-
±1 to ±16V
-
+125 °C
-40 °C
200 V/mV
AEC-Q100
STMicroelectronics
Low Power
Surface Mount
TSSOP
Dual, Single
CMOS, DTL, ECL, MOS, TTL
4
1.3µs
14
2 → 32 V
5.1 x 4.5 x 1.05mm
5.1mm
4.5mm
1.05mm
-
±1 to ±16V
-
+105 °C
-40 °C
200 V/mV
-
onsemi
High Speed
Surface Mount
TSOP
Single
Rail to Rail
1
-
5
1.8 → 5.5 V
3.15 x 1.65 x 1mm
3.15mm
1.65mm
1mm
81dB
-
88dB
+125 °C
-40 °C
-
AEC-Q101
ROHM
-
Surface Mount
SOP
Single
Open Collector
2
1.3µs
8
+36 V
5 x 4.4 x 1.39mm
5mm
4.4mm
1.39mm
-
-
-
+125 °C
-40 °C
100 dB
AEC-Q100
ROHM
-
Surface Mount
SOP
Single
-
3
1.3µs
14
2 → 36 V
5 x 4.4 x 1.5mm
5mm
4.4mm
1.5mm
-
-
-
125 °C
-40 °C
100 dB
AEC-Q100
ROHM
Low Current CMOS
Surface Mount
SSOP
Dual, Single
Open Drain
1
-
5
1.8 → 5.5 V
2.9 x 1.6 x 1.1mm
2.9mm
1.6mm
1.1mm
80dB
±0.9 to ±2.75V
80dB
105 °C
-40 °C
90 dB
-
STMicroelectronics
General Purpose
Surface Mount
SOIC
Dual, Single
TTL
1
200ns
8
5 V
5 x 4 x 1.65mm
5mm
4mm
1.65mm
-
±15V
-
+105 °C
-40 °C
200 V/mV
-
₪ 3.894
Each (In a Pack of 25) (ex VAT)
Check stock
25
STMicroelectronics
Low Power
Surface Mount
TSSOP
Dual, Single
CMOS, DTL, ECL, MOS, TTL
4
1.3µs
14
2 → 32 V
5.1 x 4.5 x 1.05mm
5.1mm
4.5mm
1.05mm
-
±1 to ±16V
-
+105 °C
-40 °C
200 V/mV
-
Texas Instruments
Differential
Surface Mount
SOIC
Dual, Single
Open Collector
4
1.3µs
14
3 → 28 V
8.65 x 3.91 x 1.58mm
8.65mm
3.91mm
1.58mm
-
±12 V, ±3 V, ±5 V, ±9 V
-
+125 °C
-25 °C
106.02 dB
-
STMicroelectronics
Low Power
Surface Mount
QFN
Dual, Single
CMOS, DTL, ECL, MOS, TTL
4
1.3µs
16
2 → 32 V
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-
±1 to ±16V
-
+125 °C
-40 °C
200 V/mV
AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100
₪ 3.06
Each (In a Pack of 25) (ex VAT)
Check stock
25
STMicroelectronics
Low Power
Surface Mount
QFN
Dual, Single
CMOS, DTL, ECL, MOS, TTL
4
1.3µs
16
2 → 32 V
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-
±1 to ±16V
-
+125 °C
-40 °C
200 V/mV
AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100
₪ 3.191
Each (In a Pack of 25) (ex VAT)
Check stock
25
STMicroelectronics
Low Power
Surface Mount
SO
Dual, Single
CMOS, DTL, ECL, MOS, TTL
4
1.3µs
14
2 → 32 V
8.75 x 4 x 1.65mm
8.75mm
4mm
1.65mm
-
±1 to ±16V
-
+125 °C
-40 °C
200 V/mV
AEC-Q100
STMicroelectronics
Low Power
Surface Mount
QFN
Dual, Single
-
4
-
16
3 → 30 V
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-
±1.5 to ±15V
-
+125 °C
-40 °C
100 dB
-
₪ 3.06
Each (In a Pack of 25) (ex VAT)
Check stock
25
STMicroelectronics
Low Power
Surface Mount
QFN
Dual, Single
-
4
-
16
3 → 30 V
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-
±1.5 to ±15V
-
+125 °C
-40 °C
100 dB
-
₪ 3.779
Each (In a Pack of 25) (ex VAT)
Check stock
25
STMicroelectronics
Low Power
Surface Mount
TSSOP
Dual, Single
-
4
-
14
3 → 30 V
5.1 x 4.5 x 1.05mm
5.1mm
4.5mm
1.05mm
-
±1.5 to ±15V
-
+125 °C
-40 °C
100 dB
AEC-Q100
STMicroelectronics
General Purpose
Surface Mount
SOIC
Dual, Single
CMOS, DL, ECL, MOS, TTL
2
1.3µs
8
2 → 36 V
5 x 4 x 1.25mm
5mm
4mm
1.25mm
-
±1 to ±18V
-
+125 °C
-40 °C
200 V/mV
-
...