Bus Transceivers
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.
Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.
Types of Bus transceivers
Showing 1-20 of 238 products
Nexperia
74LVC
Bus Transceiver
2
16
Non-Inverting
Surface Mount
TSSOP
48
CMOS
LVTTL
-24mA
24mA
13.8ns
12.6mm
1.05mm
1.65 V
6.2mm
50pF
+125 °C
-40 °C
12.6 x 6.2 x 1.05mm
3.6 V
Nexperia
LVC
Bus Transceiver
1
8
Non-Inverting
Surface Mount
TSSOP
20
LVTTL
LVTTL
-24mA
24mA
17 ns @ 1.2 V
6.6mm
0.95mm
1.2 V
4.5mm
50pF
+125 °C
-40 °C
6.6 x 4.5 x 0.95mm
3.6 V
Texas Instruments
HC
Bus Transceiver
1
8
Non-Inverting
Surface Mount
SOIC
20
CMOS
CMOS
-7.8mA
7.8mA
135 ns @ 2 V
12.8mm
2.35mm
2 V
7.52mm
150pF
+85 °C
-40 °C
12.8 x 7.52 x 2.35mm
6 V
onsemi
74HCT
Bus Transceiver
18
8
Non-Inverting
Surface Mount
SOIC
20
TTL
CMOS
-35mA
35mA
45ns
13.01mm
2.337mm
4.5 V
7.595mm
150pF
+85 °C
-40 °C
13.005 x 7.595 x 2.337mm
5.5 V
...