Boost Converters
Boost converters, also known as step-up converters, are DC-to-DC power conversion devices (a type of switch mode converter) used to increase voltage from its input supply to its output, while simultaneously stepping down the current. The power input can come from any suitable DC source, such as batteries, solar panels, rectifiers, and DC generators. Boost converters contain at least two semicon...
Showing 1-20 of 144 products
Microchip
Synchronous Boost Regulator
250mA
1
5.5 V
0.4 %/V
1.5 %
Surface Mount
SOT-23
6
Adjustable
575 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
5.5 V
+85 °C
1.8mm
1.8 V
3.1mm
-40 °C
0.82 V
₪ 5.187
Each (In a Pack of 20) (ex VAT)
Check stock
20
Microchip
Synchronous Boost Regulator
250mA
1
5.5 V
0.4 %/V
1.5 %
Surface Mount
SOT-23
6
Adjustable
575 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
5.5 V
+85 °C
1.8mm
1.8 V
3.1mm
-40 °C
0.82 V
Maxim Integrated
Step Up
150mA
1
6 V
-
-
Surface Mount
SOIC
8
Fixed
500 kHz
-
5 x 4 x 1.5mm
1.5mm
-
+70 °C
4mm
-
5mm
0 °C
0.8 V
Maxim Integrated
Step Up
60mA
1
6 V
-
-
Surface Mount
SOIC
8
Adjustable
500 kHz
-
5 x 4 x 1.5mm
1.5mm
6 V
+70 °C
4mm
2.7 V
5mm
0 °C
0.8 V
Maxim Integrated
Step Up
1.5A
1
16.5 V
0.08 %V
0.2 %V
Through Hole
PDIP
8
Adjustable, Fixed
50 kHz
-
9.91 x 7.87 x 4.45mm
4.45mm
5.25 V
+70 °C
7.87mm
4.75 V
9.91mm
0 °C
1.5 V
Maxim Integrated
Step Up
1.5A
1
16.5 V
0.08 %V
0.2 %V
Surface Mount
SOIC
8
Adjustable, Fixed
50 kHz
-
5 x 4 x 1.5mm
1.5mm
-
+70 °C
4mm
-
5mm
0 °C
1.5 V
Maxim Integrated
Step Up
50mA
1
16.5 V
0.08 %V
0.2 %V
Through Hole
PDIP
8
Adjustable, Fixed
50 kHz
-
9.91 x 7.87 x 4.45mm
4.45mm
5.25 V
+70 °C
7.87mm
4.75 V
9.91mm
0 °C
2 V
P.O.A.
Check stock
5
P.O.A.
Check stock
10
P.O.A.
Check stock
2
P.O.A.
Check stock
2
P.O.A.
Check stock
2
P.O.A.
Check stock
2
P.O.A.
Check stock
2
Maxim Integrated
Step Up
50mA
1
16.5 V
0.08 %V
0.2 %V
Through Hole
PDIP
8
Adjustable, Fixed
50 kHz
-
9.91 x 7.87 x 4.45mm
4.45mm
5.25 V
+70 °C
7.87mm
4.75 V
9.91mm
0 °C
2 V
...