Centrifugal Fans
Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal whe...
Showing 1-20 of 166 products
RS Stock No.: 144-4135Brand: RS PRO
₪ 173.89
Each (ex VAT)
Check stock
1
RS Pro
12 V ac
Blower
DC
2.4cfm
-
-
51.11mm
15mm
-
3500rpm
32dB(A)
Ball
-
45mA
Forward
0.2in/H2O
IP55
Brushless
43mm
-
-
Lead Wire
Tachometer
3.35mm
-
-
RS Stock No.: 787-4013Brand: RS PRO
₪ 275.85
Each (ex VAT)
Check stock
1
RS Pro
24 V dc
Blower
DC
10cfm
-
75mm
75mm
30mm
75 x 75 x 30mm
3000rpm
38dB(A)
Ball
-
240mA
Forward
0.35in/H2O
-
Brushless
-
-
-
Lead Wire
Tachometer, Temperature
4.5mm
-
-
RS Stock No.: 144-4137Brand: RS PRO
₪ 166.23
Each (ex VAT)
Check stock
1
RS Pro
12 V dc
Blower
DC
7.45cfm
-
-
-
15.2mm
-
5000rpm
44dB(A)
Ball
-
200mA
Forward
0.8in/H2O
IP55
Brushless
-
-
-
Lead Wire
Alarm
4mm
-
-
RS Stock No.: 787-4022Brand: RS PRO
₪ 196.17
Each (ex VAT)
Check stock
1
RS Pro
24 V dc
Blower
DC
33cfm
-
95.87mm
-
33mm
-
4000rpm
56dB(A)
Ball
-
780mA
Forward
1.1in/H2O
-
Brushless
-
-
-
Lead Wire
Tachometer, Temperature
4.5mm
-
-
RS Stock No.: 787-4029Brand: RS PRO
₪ 359.44
Each (ex VAT)
Check stock
1
RS Pro
24 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
3000rpm
49dB(A)
Ball
-
370mA
Forward
0.49in/H2O
-
Brushless
-
-
-
Lead Wire
-
3.2mm
-
-
RS Stock No.: 144-4136Brand: RS PRO
₪ 174.15
Each (ex VAT)
Check stock
1
RS Pro
12 V dc
Blower
DC
4.2cfm
-
-
51.11mm
15mm
-
5500rpm
38dB(A)
Ball
-
120mA
Forward
0.5in/H2O
IP55
Brushless
43mm
-
-
Lead Wire
Tachometer
3.35mm
-
-
RS Stock No.: 787-4025Brand: RS PRO
₪ 359.44
Each (ex VAT)
Check stock
1
RS Pro
12 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
2700rpm
49dB(A)
Ball
-
600mA
Forward
0.49in/H2O
-
Brushless
-
-
-
Lead Wire
-
3.2mm
-
-
ebm-papst
230 V ac
Centrifugal
AC
255m³/h
G2E120
184mm
178mm
115mm
184 x 178 x 115mm
2350rpm
61dB
Ball
68 x 100mm
-
Forward
-
-
-
68mm
-
-
-
-
7mm
100mm
-
Nidec Components
12 → 27 V dc
Blower
DC
1.6L/s
TF029B
41.5mm
49.44mm
33.6mm
49.44 x 41.5 x 33.6mm
36000rpm
65dB(A)
Ball
-
620mA
Forward
2000Pa
-
Brushless
-
12mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Header
-
-
-
17mm
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
37.3mm
40.4 x 50.5 x 37.3mm
40000rpm
67dB(A)
Ball
-
1.2A
Forward
4500Pa
-
Brushless
-
18mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
-
-
-
17mm
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
54mm
40.4 x 50.5 x 54mm
40000rpm
67dB(A)
Ball
-
1.2A
Forward
4000Pa
-
Brushless
-
18mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
-
-
-
17mm
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037E
52mm
80.2mm
60mm
80.2 x 52 x 60mm
35500rpm
65dB(A)
Ball
-
860mA
Forward
4500Pa
-
Brushless
-
32mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
-
-
-
26mm
Nidec Components
12 → 24 V dc
Blower
DC
1.6L/s
TF037F
50.5mm
53.78mm
34.3mm
53.78 x 50.5 x 34.3mm
31000rpm
65dB(A)
Ball
-
670mA
Forward
2000Pa
-
Brushless
-
18mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Header
-
-
-
17mm
Sanyo Denki
12 V dc
Blower
DC
65.3cfm
San Ace B97
97mm
97mm
33mm
97 x 97 x 33mm
8200rpm
69dB(A)
-
71 x 71mm
6.2A
Backward
1950Pa
-
-
71mm
56mm
Locked Rotor Burnout Protection, Reverse Polarity Protection
Lead Wire
PWM
4.5mm
71mm
-
Sanyo Denki
24 V dc
Blower
DC
65.3cfm
San Ace B97
97mm
97mm
33mm
97 x 97 x 33mm
8200rpm
69dB(A)
-
71 x 71mm
3.1A
Backward
1950Pa
-
-
71mm
56mm
Locked Rotor Burnout Protection, Reverse Polarity Protection
Lead Wire
PWM
4.5mm
71mm
-
Sanyo Denki
24 V dc
Centrifugal
DC
62.5cfm
San Ace C175
100mm
100mm
25mm
100 x 100 x 25mm
6400rpm
60dB(A)
-
56mm
440mA
Forward
560Pa
-
-
56mm
74mm
50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection
Lead Wire
PWM
4.5mm
56mm
0
...