Spectrum Analysers
Spectrum analysers are widely used within the electronics industry for analysing the frequency spectrum of radio frequency, RF and audio signals. Looking at the spectrum of a signal they are able to reveal elements of the signal, and the performance of the circuit producing them. They are able to make a large variety of measurements and this means that they are an invaluable tool for the RF des...
Showing 1-20 of 58 products
RS Stock No.: 180-4796Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
9 kHz → 3 GHz
-
Average, Average (EMI), Blank, Clear & Write, Maximum Hold, Minimum Hold, Quasi-Peak (EMI), View
Continuous, Single
Zero Span + Time Domain
-
3GHz
9 kHz
0.025ppm
Built-in Spectrogram, Dual-View Display, Topographic
-
Frequency
N-Type Female
GPIB, LAN, MicroSD, RS232, USB
Desktop
-
Li-Ion
4.5kg
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
+45 °C, +70 °C
350mm
-20 °C, +5 °C
210mm
RSSA-9300B TG
350 x 100 x 210mm
-
100mm
RS Stock No.: 123-6443Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
9 kHz → 2.1GHz
1
Reference
Continuous, Single
Span, Zero Span
-
2.1GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
BNC
RJ45, USB-A 2.0, USB-B 2.0
Desktop
-
-
4.6kg
-
+50°C
393mm
0°C
116.5mm
RSSA3021X
393 x 207 x 116.5mm
-
207mm
RS Stock No.: 123-3568Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
150 kHz → 3 GHz
-
-
Continuous
Full Span, Last Span, Zero Span
-
3GHz
150 kHz
-
TFT LCD
5.6in
Amplitude, Frequency
N Connector
15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB
Desktop
-
-
2.2kg
UK
45°C
296mm
5°C
152mm
ISA-730, ISP-730
296 x 115.1 x 152mm
-
115.1mm
RS Stock No.: 123-6444Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
9 kHz → 3.2GHz
1
Reference
Continuous, Single
Span, Zero Span
-
3.2GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
N-Type Female
RJ45, USB-A 2.0, USB-B 2.0
Desktop
-
-
4.6kg
-
+50°C
393mm
0°C
116.5mm
RSSA3032X
393 x 207 x 116.5mm
-
207mm
Rohde & Schwarz
5 kHz → 3 GHz
1
-
-
Span
FPC1000
3GHz
5 kHz
-
WXGA
10.1in
Frequency
N Connector
-
Desktop
-
-
3kg
Type B - North American 3-pin
+40°C
396 (With Feet) mm, 396 (Without Feet) mm
+10°C
178 (Without Feet) mm, 185 (With Feet) mm
FPC1000
396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm
-
147 (Without Feet) mm, 156 (With Feet) mm
Rohde & Schwarz
5 kHz → 3 GHz
1
-
-
Span
FPC1500
3GHz
5 kHz
-
WXGA
10.1in
Frequency
N Connector
-
Desktop
-
-
3kg
Type B - North American 3-pin
+40°C
396 (With Feet) mm, 396 (Without Feet) mm
+10°C
178 (Without Feet) mm, 185 (With Feet) mm
FPC1500
396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm
-
147 (Without Feet) mm, 156 (With Feet) mm
Aim-TTi
1.3GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
1.3GHz
1 MHz
1PPM
TFT
4.3in
Dual
N Connector
USB
Handheld
-
Li-Ion
580g
Universal
+40°C
92mm
+5°C
192mm
PSA1303
192 x 92 x 49 (HxLxW)mm
3 h
49mm
Aim-TTi
1.3GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
1.3GHz
1 MHz
1PPM
TFT
4.3in
Dual
N Connector
USB
Handheld
-
Li-Ion
580g
Universal
+40°C
92mm
+5°C
192mm
PSA1303USC
192 x 92 x 49 (HxLxW)mm
3 h
49mm
Aim-TTi
2.7GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
2.7GHz
1 MHz
1PPM
TFT
4.3in
Dual
N Connector
USB
Handheld
-
Li-Ion
580g
Universal
+40°C
92mm
+5°C
192mm
PSA2703
192 x 92 x 49 (HxLxW)mm
3 h
49mm
Aim-TTi
2.7GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
2.7GHz
1 MHz
1PPM
TFT
4.3in
Dual
N Connector
USB
Handheld
-
Li-Ion
580g
Universal
+40°C
92mm
+5°C
192mm
PSA2703USC
192 x 92 x 49 (HxLxW)mm
3 h
49mm
BK Precision
9 kHz → 2.1 GHz
-
-
Continuous, Single
Span
2680
2.1GHz
9 kHz
<1ppm
-
1024 x 600pixel
-
BNC
-
-
-
-
4.6kg
-
+50°C
393mm
0°C
207mm
BK2682
393 x 116.5 x 207mm
-
116.5mm
BK Precision
9 kHz → 3.2 GHz
-
-
Continuous, Single
Span
2680
3.2GHz
9 kHz
<1ppm
-
1024 x 600pixel
-
BNC
-
-
-
-
4.6kg
-
+50°C
393mm
0°C
207mm
BK2683
393 x 116.5 x 207mm
-
116.5mm
Rohde & Schwarz
3MHz
1
Average, Maximum Hold, Minimum Hold, View
-
Span
FPC1000
-
-
-
WXGA
-
-
-
LAN, USB
Desktop
FPC1000
-
-
-
-
-
-
-
FPC1000
-
-
-