Multifunction Testers
Multifunction testers or MFTs are handheld versatile devices used to verify the safety of electrical installations in domestic, commercial, and industrial settings. These installation testers are designed to streamline and simplify electrical testing processes and ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements
Multifunctio...
Showing 1-20 of 115 products
RS Stock No.: 200-3705Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 200-3704Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
No
-
-
-
-
-
48V
Auto Test
-
-
-
-
-
-
-
-
-
-
-
-
-
Battery
-
-
-
86 x 37 x 28.5mm
37mm
28.5mm
68g
12 V
LCD - Backlit
-
86mm
-
RS Stock No.: 177-9342Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Phase to Earth
-
Yes
Yes
MT-6600
MT-6600
Yes
1000V
1000V
-
-
-
Bluetooth
1mA
-
-
IP67
0Ω
2000Ω
+45°C
-
-
600V
Battery
CAT III
-
-
242 x 105 x 145mm
145mm
105mm
1.6kg
-
LCD
CAT III 600V
242mm
0°C
Hazardous Product
RS Stock No.: 144-5338Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Phase to Earth
-
Yes
Yes
MT-6600
MT-6600
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth, WiFi
1mA
General, Selective
-
IP65
0Ω
2000Ω
+45°C
-
-
600V
Battery
CAT III
-
-
242 x 105 x 145mm
145mm
105mm
1.6kg
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
LCD
CAT III 600 V
242mm
0°C
Hazardous Product
RS Stock No.: 144-5350Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Phase to Earth
RSCAL
Yes
Yes
-
-
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
0Ω
2000Ω
+45°C
-
-
600V
Battery
CAT III
-
-
242 x 105 x 145mm
145mm
105mm
1.6kg
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
LCD
CAT III 600 V
242mm
0°C
Hazardous Product
RS Stock No.: 144-5351Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Phase to Earth
UKAS
Yes
Yes
-
-
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
0Ω
2000Ω
+45°C
-
-
600V
Battery
CAT III
-
-
242 x 105 x 145mm
145mm
105mm
1.6kg
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
LCD
CAT III 600 V
242mm
0°C
Beha-Amprobe
-
-
Yes
-
-
PROINSTALL-100-EUR
Yes
1000V dc
500V ac
-
Yes
Yes
USB
>200mA
-
DIN VDE 0100-600, HD 60364-6, IEC 60364-6, OVE/ONORM E 8001
IP40
10Ω
2000Ω
-
-
-
300 V, 500 V
Battery
CAT III, CAT IV
-
-
115 x 255 x 130mm
130mm
255mm
1.5kg
LR6 (AA), NiMH
LCD
CAT III 500 V, CAT IV 300V
115mm
-
Fluke
3 Wire
-
-
-
-
1651B
Yes
250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
-
-
UK Mains
200mA
AC Type
BS 7671, EN 61010-I, HD 384, IEC 60364
IP40
20Ω
2000Ω
+40°C
-
-
300 V, 500 V
Battery, Mains
CAT III, CAT IV
Type F - Schuko plug, Type G - British 3-pin
-
100 x 250 x 125mm
125mm
250mm
1.5kg
AA
LCD
CAT III 500 V, CAT IV 300 V
100mm
-10°C
Fluke
3 Wire
-
Yes
Yes
-
1653B
Yes
50 V, 100 V, 250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
Yes
Yes
-
200mA
AC Type
EN 61010-I, HD 384, IEC 60364
IP40
20Ω
2000Ω
+40°C
-
-
300 V, 500 V
Battery, Mains
CAT III, CAT IV
Type G - British 3-pin
-
100 x 250 x 125mm
125mm
250mm
1.3kg
AA
LCD
CAT III 500 V, CAT IV 300 V
100mm
-10°C
Fluke
Phase to Earth, Phase to Neutral
-
Yes
Yes
-
1662 UK FTT
No
100 V, 250 V, 500 V, 1000 V
-
-
-
-
-
-
-
-
IP40
-
-
-
-
-
-
Battery
CAT III, CAT IV
-
-
-
-
-
-
AA
-
-
-
-
Fluke
Phase to Earth, Phase to Neutral
-
Yes
Yes
1663 UK FTT KIT
1663 UK FTT KIT
No
50 V, 100 V, 250 V, 500 V, 1000 V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Fluke
Phase to Earth, Phase to Neutral
-
Yes
Yes
-
1664 UK FTT
Yes
50 V, 100 V, 250 V, 500 V, 1000V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Fluke
Line to Earth, Phase to Earth, Phase to Neutral
-
Yes
Yes
FEV300
FEV300
No
250V
-
-
Yes
-
IR-USB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Fluke
-
-
Yes
No
SMFT-1000
SMFT-1000
-
1000V
500V
Continuity
Yes
-
Wireless
200mA
-
IEC 62446-1
-
-
-
+50°C
-
5 → 700 V ac, 5 → 1000 Vdc
1000V
Battery
CAT III
-
0 → +50 °C
10 x 25 x 12.5cm
-
-
1.4kg
AA
-
CAT III 700 V AC, CAT III 1000 V DC
-
0°C
Fluke
-
-
Yes
No
SMFT-1000 Solar Tools Kit
SMFT-1000 Solar Tools Kit
-
1000V
500V
Continuity
Yes
-
Optical USB
200mA
-
IEC 62446-1
-
-
-
+50°C
-
5 → 700 V ac, 5 → 1000 Vdc
1000V
Battery
CAT III
-
0 → +50 °C
10 x 25 x 12.5cm
-
-
1.4kg
AA
-
CAT III 700 V AC, CAT III 1000 V DC
-
0°C