Temperature & Humidity Sensor ICs
Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.
These capabilities make temperatu...
Showing 1-20 of 685 products
RS Stock No.: 246-5629Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 246-5635Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 246-5637Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 246-5631Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Temperature & Humidity
Digital
I2C
-
1.5%RH
Surface Mount
8
-
-
-
2.15 V
5.5 V
DFN
2.5mm
-
0.9mm
-
2.5mm
-
0.01%
2.5 x 2.5 x 0.9mm
RS Stock No.: 246-5632Brand: RS PRO
P.O.A.
Check stock
1500
RS Pro
Temperature
Digital
I2C
-
±0.2°C
Surface Mount
6
-40 → +120 °C
-40 °C
+120 °C
2.1 V
3.6 V
DFN
3mm
-
1.1mm
-
3mm
-
-
3 x 3 x 1.1mm
RS Stock No.: 246-5633Brand: RS PRO
P.O.A.
Check stock
2
RS Pro
Temperature
Digital
I2C
-
±0.2°C
Surface Mount
6
-40 → +120 °C
-40 °C
+120 °C
2.1 V
3.6 V
DFN
3mm
-
1.1mm
-
3mm
-
-
3 x 3 x 1.1mm
TE Connectivity
-
Digital
I2C
-
±0.3 °C, ±2%RH
Surface Mount
6
-40 to +125 °C
-40 °C
+125 °C
1.5 V
3.6 V
DFN
3mm
-
0.9mm
-
3mm
-
0.01 °C, 0.04 %RH
3 x 3 x 0.9mm
TE Connectivity
-
Digital
I2C
-
±0.3 °C, ±2%RH
Surface Mount
6
-40 to +125 °C
-40 °C
+125 °C
1.5 V
3.6 V
DFN
3mm
-
0.9mm
-
3mm
-
0.01 °C, 0.04 %RH
3 x 3 x 0.9mm
Microchip
-
Digital
-
-
±3°C
Surface Mount
8
-55 to +125 °C
-55 °C
+125 °C
1.7 V
5.5 V
SOIC
5.05mm
-
1.5mm
AT30TS75A
3.99mm
-
12 bit
5.05 x 3.99 x 1.5mm
Microchip
Temperature
Digital
Serial-I2C, SMBus
-
±3°C
Through Hole
5
-40 to +125 °C
-40 °C
+125 °C
2.7 V
5.5 V
TO-220
10.54mm
-
15.57mm
TC74
4.7mm
-
±1 °C
10.54 x 4.7 x 15.57mm
Microchip
Temperature
Push-Pull Output
Serial-2 Wire
-
±6°C
Surface Mount
20
-40 to +125 °C
-40 °C
+125 °C
2.7 V
5.5 V
MQFN
5mm
-
0.95mm
-
5mm
-
18 bit
5 x 5 x 0.95mm
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
10
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
VDFN
2.5mm
-
2mm
-
0.85mm
-
0.125 °C
2.5 x 2 x 0.85mm
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
10
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
VDFN
2.5mm
-
2mm
-
0.85mm
-
0.125 °C
2.5 x 2 x 0.85mm
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
10
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
VDFN
2.5mm
-
2mm
-
0.85mm
-
0.125 °C
2.5 x 2 x 0.85mm
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
8
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
WDFN
2mm
-
2mm
-
0.75mm
-
0.125 °C
2 x 2 x 0.75mm
Microchip
Temperature
Digital
-
-
±0.25°C
Surface Mount
8
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
WDFN
2mm
-
0.75mm
-
2mm
-
0.125 °C
2 x 2 x 0.75mm
Microchip
Temperature
Digital
-
-
±0.25°C
Surface Mount
8
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
WDFN
2mm
-
0.75mm
-
2mm
-
0.125 °C
2 x 2 x 0.75mm
Microchip
Temperature
Analogue, Digital
-
-
±1 °C, ±1.5°C
Surface Mount
10
-40 to +125 °C
-40 °C
+125 °C
1.62 V
3.6 V
VDFN
2.5mm
-
2mm
-
0.85mm
-
0.125 °C
2.5 x 2 x 0.85mm
Honeywell
Humidity Sensor
Analogue
Analogue
-
±3.5%RH
Through Hole
3
-40 → +85 °C
-40 °C
+85 °C
4 V
5.8 V
SIP
21.66mm
-
2.03mm
HIH-4000
4.27mm
-4mV/°C
-
21.66 x 4.27 x 2.03mm
...