Proximity Sensor ICs
Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.
Where are they used?
Proximity sensors ICs are designed into circuits for various non-contact sens...
Showing 1-20 of 260 products
Microchip
Capacitive
400 kHz
-
-
0.4 V
-
-
-
Open Drain
-
Surface Mount
SOIC
14
750 μA
8.65 x 3.9 x 1.5mm
1.5mm
8.65mm
+125 °C
-40 °C
CAP1298
3 V
5.5 V
3.9mm
Microchip
Capacitive
400 kHz
-
-
0.4 V
-
-
-
Open Drain
-
Surface Mount
SOIC
14
750 μA
8.65 x 3.9 x 1.5mm
1.5mm
8.65mm
+125 °C
-40 °C
CAP1296
3 V
5.5 V
3.9mm
Broadcom
Proximity Sensor
-
-
-
0.3 V
-
-
Analogue, Digital
-
-
Surface Mount
QFN
8
-
2 x 2 x 0.5mm
0.5mm
2mm
+85 °C
-40 °C
-
2.4 V
3.6 V
2mm
Broadcom
Proximity Sensor
400 kHz
-
-
3.8 V
-
100mm
Digital
Open Drain
-
Surface Mount
-
8
250 μA
3.94 x 2.36 x 1.35mm
1.35mm
3.94mm
+85 °C
-30 °C
-
2.4 V
3.6 V
2.36mm
Microchip
Capacitive
400 kHz
-
-
0.4 V
-
-
-
Open Drain
-
Surface Mount
SOIC
8
750 μA
4.9 x 3.9 x 1.5mm
1.5mm
4.9mm
+125 °C
-40 °C
CAP1293
3 V
5.5 V
3.9mm
Microchip
Capacitive
400 kHz
-
-
0.4 V
-
-
-
Open Drain
-
Surface Mount
SOIC
8
750 μA
4.9 x 3.9 x 1.5mm
1.5mm
4.9mm
+125 °C
-40 °C
CAP1293
3 V
5.5 V
3.9mm
Microchip
Capacitive
400 kHz
-
-
0.4 V
-
-
-
Open Drain
-
Surface Mount
SOIC
14
750 μA
8.65 x 3.9 x 1.5mm
1.5mm
8.65mm
+125 °C
-40 °C
CAP1296
3 V
5.5 V
3.9mm
Microchip
Capacitive
400 kHz
-
-
0.4 V
-
-
-
Open Drain
-
Surface Mount
SOIC
14
750 μA
8.65 x 3.9 x 1.5mm
1.5mm
8.65mm
+125 °C
-40 °C
CAP1298
3 V
5.5 V
3.9mm
Cypress Semiconductor
Proximity Sensor
400 (Clock) MHz
-
-1 (High Level) mA, 10 (Low Level) mA
0.6 (Low Level) V
-
300mm
Analogue
PWM
-
Surface Mount
QFN
16
140 mA
3 x 3 x 0.55mm
0.55mm
3mm
+85 °C
-40 °C
-
1.71 V
5.5 V
3mm
Infineon
Capacitive
400 (Clock) MHz
-
-1 (High Level) mA, 10 (Low Level) mA
0.6 (Low Level) V
-
300mm
Analogue
PWM
-
Surface Mount
SOIC
16
140 mA
9.98 x 3.98 x 1.48mm
1.48mm
9.98mm
+85 °C
-40 °C
-
1.71 V
5.5 V
3.98mm
Omron
Thermal Sensor
-
-
-
-
-
-
Digital
-
-
Surface Mount
-
-
5 mA
18 x 14 x 4.75mm
4.75mm
18mm
+50 °C
0 °C
-
4.5 V
5.5 V
14mm
STMicroelectronics
Time-of-Flight
-
-
-
0.4 V
-
4m
Analogue, Digital
Digital
-
Surface Mount
8 x 8 Multizone
16
-
6.4 x 3.0 x 1.5mm
1.5mm
6.4mm
-
-
VL53L
1.62 V
3.6 V
3mm
STMicroelectronics
Time-of-Flight
400 kHz
-
-
0.4 V
-
2m
Analogue, Digital
Digital
-
Surface Mount
LGA
12
-
4.4 x 2.4 x 1mm
1mm
4.4mm
+70 °C
-20 °C
-
2.6 V
3.5 V
2.4mm
...