Voltage Supervisors
Voltage supervisors are integrated circuits (ICs) that monitor or supervise a voltage within an electronic circuit. They are sometimes referred to as voltage monitors or detectors. Voltage supervisors are found in most electronic applications and are used to prevent system failure and ensure correct system power up.
Voltage supervisors have an output signal which is given if the voltage f...
Showing 1-20 of 775 products
STMicroelectronics
Voltage Detector
1
-
-
-
2.142V
-
2.056V
Surface Mount
-
SOT-23
3
3.04 x 1.4 x 1.02mm
5.5V
6 V
-
1.6V
0.7 V
-40 °C
+85 °C
STMicroelectronics
Voltage Detector
1
-
-
-
3.162V
-
3.038V
Surface Mount
-
SOT-23
3
3.04 x 1.4 x 1.02mm
5.5V
6 V
-
1.6V
0.7 V
-40 °C
+85 °C
STMicroelectronics
-
1
Yes
Yes
Yes
-
Active High
-
Surface Mount
200ms
SO
8
5 x 4 x 1.5mm
3.15V
5.5 V
-
3V
1 V
-40 °C
+85 °C
MaxLinear
Low Power Microprocessor
1
Yes
Yes
-
4.5V
-
4.25V
Surface Mount
-
SOIC
8
4.9 x 3.9 x 1.65mm
-
5.5 V
-
-
1.1 V
-40 °C
+85 °C
₪ 5.923
Each (In a Pack of 20) (ex VAT)
Check stock
20
₪ 6.463
Each (In a Pack of 20) (ex VAT)
Check stock
20
₪ 2.405
Each (In a Pack of 50) (ex VAT)
Check stock
50
Microchip
-
1
-
-
-
-
Active Low, Push-Pull
-
Surface Mount
-
SOT-23
3
2.9 x 1.3 x 0.95mm
3V
5.5 V
-
2.92V
1 V
-40 °C
+85 °C
Microchip
-
1
-
-
-
-
Active Low, Push-Pull
-
Surface Mount
-
SOT-23
3
2.9 x 1.3 x 0.95mm
3.15V
5.5 V
1.3mm
3.07V
1 V
-40 °C
+85 °C
Microchip
-
1
-
-
-
-
Active Low, Push-Pull
-
Surface Mount
-
SOT-23
3
2.9 x 1.3 x 0.95mm
4.5V
5.5 V
-
4.37V
1 V
-40 °C
+85 °C
Microchip
-
1
-
-
-
-
Active Low, Push-Pull
-
Surface Mount
-
SOT-23
3
2.9 x 1.3 x 0.95mm
4.75V
5.5 V
1.3mm
4.62V
1 V
-40 °C
+85 °C
Microchip
-
1
-
-
Yes
-
Push-Pull
-
Surface Mount
10µs
SOT-23
3
3.04 x 1.4 x 1.02mm
4.85V
5.5 V
-
4.72V
1 V
-40 °C
+85 °C
...