Voltage Regulators
Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manag...
Showing 1-20 of 4767 products
₪ 1.129
Each (In a Pack of 25) (ex VAT)
Check stock
25
DiodesZetex
-
600mA
Low Noise LDO
1
2 → 10 V
6 mV
10 mV
±1.5%
Surface Mount
Positive
250µA
SOIC
0.8V
8
Adjustable
-
-
-
5.1 x 4 x 1.45mm
+125 °C
12 V
1.45mm
2.5 V
-40 °C
5.1mm
-
-
4mm
₪ 14.807
Each (In a Pack of 5) (ex VAT)
Check stock
5
STMicroelectronics
-
1.5A
-
1
13.7 V
150 mV
100 mV
±1%
Through Hole
Positive
8mA
TO-220
-
3
Fixed
-
-
-
10.4 x 4.6 x 9.15mm
+150 °C
40 V
9.15mm
-
0 °C
10.4mm
-
-
4.6mm
STMicroelectronics
-
100mA
Linear Voltage
1
15 V
150 mV
60 mV
-
Surface Mount
Positive
1.5mA
SO
-
8
Fixed
-
-
-
5 x 4 x 1.5mm
+125 °C
35 V
1.5mm
-
0 °C
5mm
-
-
4mm
Microchip
-
150mA
Low Dropout Voltage
1
3 V
0.3 %
1 %
±3%
Surface Mount
-
32µA
SC-75
-
5
Fixed
-
-
-
2.25 x 1.35 x 1mm
+125 °C
5.5 V
1mm
2.5 V
-40 °C
2.25mm
-
-
1.35mm
onsemi
-
150mA
Low Dropout Voltage
1
3.3 V
0.2 %/V
20 mV
±1%
Surface Mount
-
0.9µA
TSOP
-
5
Fixed
-
-
-
3.15 x 1.65 x 1mm
+150 °C
5.5 V
1mm
2.2 V
-
3.15mm
-
-
1.65mm
onsemi
-
800mA
Linear Voltage
1
1.8 V
1 mV
6 mV
±1%
Surface Mount
Positive
10mA
SOT-223
1.27V
4
Fixed
-
-
-
6.7 x 3.7 x 1.69mm
+125 °C
20 V
1.69mm
2.4 V
0 °C
6.7mm
-
-
3.7mm
DiodesZetex
-
150mA
Low Dropout Voltage
1
5 V
0.05 %/V
0.5 V
-
Through Hole
Positive
2.5µA
TO-92
-
3
Fixed
-
-
-
4.8 x 3.8 x 4.7mm
+125 °C
40 V
4.7mm
3.3 V
-40 °C
4.8mm
-
-
3.8mm
DiodesZetex
-
150mA
Low Dropout Voltage
1
7 V
0.05 %/V
0.5 V
-
Surface Mount
Positive
2.5µA
SOT-89
-
3 + Tab
Fixed
-
-
-
4.6 x 2.6 x 1.6mm
+125 °C
40 V
1.6mm
3.3 V
-40 °C
4.6mm
-
-
2.6mm
onsemi
-
100mA
Low Dropout Voltage
1
3 V
0.02 %
0.02 %
-
Surface Mount
Positive
75µA
DPAK
-
3 + Tab
Fixed
-
-
-
6.73 x 6.22 x 2.25mm
+125 °C
30 V dc
2.25mm
3.1 V
-40 °C
6.73mm
-
-
6.22mm
STMicroelectronics
-
500mA
Linear Voltage
1
8 V
100 mV
100 mV
-
Surface Mount
Positive
6mA
DPAK
-
2 + Tab
Fixed
-
-
-
6.73 x 6.22 x 2.4mm
+150 °C
35 V
2.4mm
-
0 °C
6.73mm
-
-
6.22mm
onsemi
-
200mA
Low Dropout Voltage
1
0.6 V
0.02 %/V
0.001 %/mA
±2%
Surface Mount
-
25µA
XDFN
-
4
Fixed
-
-
-
1 x 1 x 0.38mm
+150 °C
5.5 V
0.38mm
1.1 V
-
1mm
-
-
1mm
onsemi
-
500mA
Low Dropout Voltage
1
0.4 V
0.01 %/V
0.5 mV
±1%
Surface Mount
-
55µA
WDFN
-
6
Fixed
-
-
-
2 x 2 x 0.75mm
+125 °C
5.5 V
0.75mm
0.4 V
-
2mm
-
-
2mm
onsemi
-
700mA
Low Dropout Voltage
1
1.8 V
0.02 %/V
0.002 %/mA
±2%
Surface Mount
-
18µA
XDFN
-
4
Fixed
-
-
-
1 x 1 x 0.38mm
+150 °C
5.5 V
0.38mm
1.9 V
-
1mm
-
-
1mm
onsemi
-
300mA
Low Dropout Voltage
1
2.5 V
0.1 %/V
45 mV
±2%
Surface Mount
-
95µA
TSOP
-
5
Fixed
-
-
-
3.15 x 1.65 x 1mm
+150 °C
5.5 V
1mm
1.7 V
-
3.15mm
-
-
1.65mm
onsemi
-
300mA
Low Dropout Voltage
1
3 V
0.1 %/V
30 mV
±2%
Surface Mount
-
95µA
XDFN
-
4
Fixed
-
-
-
1 x 1 x 0.38mm
+150 °C
5.5 V
0.38mm
1.7 V
-
1mm
-
-
1mm
onsemi
-
200mA
Low Dropout Voltage
1
1.1 V
0.02 %/V
0.001 %/mA
±2%
Surface Mount
-
25µA
XDFN
-
4
Fixed
-
-
-
1 x 1 x 0.38mm
+150 °C
5.5 V
0.38mm
1.1 V
-
1mm
-
-
1mm
DiodesZetex
-
150mA
Low Dropout Voltage
1
3 V
0.05 %/V
0.5 V
-
Surface Mount
Positive
1.8µA
SOT-25
-
5
Fixed
-
-
-
3.1 x 1.7 x 1.3mm
+125 °C
30 V
1.3mm
3.5 V
-40 °C
3.1mm
-
-
1.7mm
onsemi
-
300mA
Low Dropout Voltage
1
3 V
0.1 %/V
30 mV
±2%
Surface Mount
-
95µA
XDFN
-
4
Fixed
-
-
-
1 x 1 x 0.38mm
+150 °C
5.5 V
0.38mm
1.7 V
-
1mm
-
-
1mm
onsemi
-
700mA
Low Dropout Voltage
1
3.3 V
0.02 %/V
0.002 %/mA
±2%
Surface Mount
-
18µA
XDFN
-
4
Fixed
-
-
-
1 x 1 x 0.38mm
+150 °C
5.5 V
0.38mm
1.9 V
-
1mm
-
-
1mm
onsemi
-
300mA
Low Dropout Voltage
1
2.5 V
0.1 %/V
30 mV
±2%
Surface Mount
-
95µA
XDFN
-
4
Fixed
-
-
-
1 x 1 x 0.38mm
+150 °C
5.5 V
0.38mm
1.7 V
-
1mm
-
-
1mm
...