Power Factor Correction
Power factor correction ICs (integrated circuits) are devices designed to improve the efficiency of an electronic circuit that contain other devices with lower power factor. Power factor is the measurement of the efficiency of input power. Power factor correction (PFC) is designed to improve the power quality by improving this efficiency. They feature capacitors or inductors which are used to coun...
Showing 1-20 of 168 products
STMicroelectronics
70 kHz
150µA
Power Factor Controller IC
4mA
4.5mA
6 mA
Surface Mount
SO
16
10 x 4 x 1.5mm
1.5mm
10mm
22.5 V
+150 °C
4mm
10.3 V
-40 °C
onsemi
20 kHz
-
Power Factor Pre-Regulator Circuit IC
-
5mA
26 mA
Through Hole
SPMIC
27
44.2 x 27 x 5.7mm
5.7mm
44.2mm
253 Vrms
+150 °C
27mm
187 Vrms
-40 °C
onsemi
20 kHz
-
Power Factor Pre-Regulator Circuit IC
-
5mA
26 mA
Through Hole
SPMHC
27
44.2 x 27 x 5.7mm
5.7mm
44.2mm
264 Vrms
+150 °C
27mm
180 Vrms
-40 °C
onsemi
20 kHz
-
Power Factor Pre-Regulator Circuit IC
-
5mA
26 mA
Through Hole
SPMIC
27
44.2 x 27 x 5.7mm
5.7mm
44.2mm
253 Vrms
+150 °C
27mm
187 Vrms
-40 °C
₪ 11.812
Each (In a Pack of 10) (ex VAT)
Check stock
10
STMicroelectronics
70 kHz
150µA
Power Factor Controller IC
4mA
4.5mA
6 mA
Surface Mount
SO
16
10 x 4 x 1.5mm
1.5mm
10mm
22.5 V
+150 °C
4mm
10.3 V
-40 °C
₪ 177.04
Each (ex VAT)
Check stock
1
onsemi
20 kHz
-
Power Factor Pre-Regulator Circuit IC
-
5mA
26 mA
Through Hole
SPMIC
27
44.2 x 27 x 5.7mm
5.7mm
44.2mm
253 Vrms
+150 °C
27mm
187 Vrms
-40 °C
₪ 143.69
Each (ex VAT)
Check stock
1
onsemi
20 kHz
-
Power Factor Pre-Regulator Circuit IC
-
5mA
26 mA
Through Hole
SPMIC
27
44.2 x 27 x 5.7mm
5.7mm
44.2mm
253 Vrms
+150 °C
27mm
187 Vrms
-40 °C
₪ 364.07
Each (ex VAT)
Check stock
1
onsemi
20 kHz
-
Power Factor Pre-Regulator Circuit IC
-
1mA
2.65 mA
Through Hole
S32EA
32
60.5 x 31.5 x 7.3mm
7.3mm
60.5mm
253 Vrms
+125 °C
31.5mm
187 Vrms
-40 °C
onsemi
20 kHz
-
Power Factor Pre-Regulator Circuit IC
-
1mA
2.65 mA
Through Hole
S32EA
32
60.5 x 31.5 x 7.3mm
7.3mm
60.5mm
253 Vrms
+125 °C
31.5mm
187 Vrms
-40 °C
₪ 312.39
Each (ex VAT)
Check stock
1
onsemi
20 kHz
-
Power Factor Pre-Regulator Circuit IC
-
5mA
26 mA
Through Hole
SPMHC
27
44.2 x 27 x 5.7mm
5.7mm
44.2mm
264 Vrms
+150 °C
27mm
180 Vrms
-40 °C
...