SDRAM

SDRAM, unlike regular DRAM, operates while syncing with the CPU clock. This syncing means the RAM waits for the clock signal before it will respond to data input. Unlike regular DRAM that will respond immediately to input data, SDRAM has a pipelining function allowing the CPU to process multiple tasks in parallel. RS offers a range of SDRAM products that vary in memory size from 16Mbit to 2Gbit...

Showing 1-20 of 119 products

Filter

Sort

Filter

Sort

Winbond W9864G6KH-6I, SDRAM 64Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2600Brand: WinbondManufacturers Part No.: W9864G6KH-6I

₪ 11.78

Each (In a Tray of 108) (ex VAT)

Add to basket
Winbond
64Mbit
-
8M x 8 bit
166MHz
16bit
14bit
8bit
5ns
8M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
+85 °C
3.6 V
-40 °C
Winbond W949D2DBJX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 90-Pin VFBGA
RS Stock No.: 188-2577Brand: WinbondManufacturers Part No.: W949D2DBJX5I

₪ 28.993

Each (In a Tray of 240) (ex VAT)

Add to basket
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
32bit
15bit
8bit
5ns
64M
VFBGA
90
13.1 x 8.1 x 0.65mm
0.65mm
13.1mm
8.1mm
1.7 V
+85 °C
1.95 V
-40 °C
Winbond W972GG6KB25I, SDRAM 2Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin WBGA
RS Stock No.: 188-2584Brand: WinbondManufacturers Part No.: W972GG6KB25I

₪ 128.878

Each (In a Tray of 209) (ex VAT)

Add to basket
Winbond
2Gbit
DDR2
256M x 8 bit
800MHz
16bit
17bit
8bit
0.4ns
256M
WBGA
84
12.6 x 8.1 x 0.6mm
0.6mm
12.6mm
8.1mm
1.7 V
+95 °C
1.9 V
-40 °C
Winbond W949D6DBHX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 60-Pin VFBGA
RS Stock No.: 188-2578Brand: WinbondManufacturers Part No.: W949D6DBHX5I

₪ 28.599

Each (In a Tray of 312) (ex VAT)

Add to basket
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
16bit
15bit
8bit
5ns
64M
VFBGA
60
9.1 x 8.1 x 0.65mm
0.65mm
9.1mm
8.1mm
1.7 V
+85 °C
1.95 V
-40 °C
Winbond W9825G6KH-6I, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2599Brand: WinbondManufacturers Part No.: W9825G6KH-6I

₪ 21.794

Each (In a Tray of 108) (ex VAT)

Add to basket
Winbond
256Mbit
-
32M x 8 bit
166MHz
16bit
15bit
8bit
5ns
32M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
+85 °C
3.6 V
-40 °C
Winbond W9425G6KH-5I, SDRAM 256Mbit Surface Mount, 200MHz, 2.3 V to 2.7 V, 66-Pin TSOP
RS Stock No.: 188-2575Brand: WinbondManufacturers Part No.: W9425G6KH-5I

₪ 20.943

Each (In a Tray of 108) (ex VAT)

Add to basket
Winbond
256Mbit
DDR
32M x 8 bit
200MHz
16bit
15bit
8bit
55ns
32M
TSOP
66
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
2.3 V
+85 °C
2.7 V
-40 °C
Winbond W9812G6KH-6I, SDRAM 128Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2598Brand: WinbondManufacturers Part No.: W9812G6KH-6I

₪ 16.722

Each (In a Tray of 108) (ex VAT)

Add to basket
Winbond
128Mbit
-
16M x 8 bit
166MHz
16bit
14bit
8bit
5ns
16M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
+85 °C
3.6 V
-40 °C

₪ 26.636

Each (In a Pack of 5) (ex VAT)

Add to basket
Winbond
256Mbit
DDR
32M x 8 bit
200MHz
16bit
15bit
8bit
55ns
32M
TSOP
66
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
2.3 V
+85 °C
2.7 V
-40 °C

₪ 36.895

Each (In a Pack of 5) (ex VAT)

Add to basket
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
32bit
15bit
8bit
5ns
64M
VFBGA
90
13.1 x 8.1 x 0.65mm
0.65mm
13.1mm
8.1mm
1.7 V
+85 °C
1.95 V
-40 °C

₪ 36.534

Each (In a Pack of 5) (ex VAT)

Add to basket
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
16bit
15bit
8bit
5ns
64M
VFBGA
60
9.1 x 8.1 x 0.65mm
0.65mm
9.1mm
8.1mm
1.7 V
+85 °C
1.95 V
-40 °C

₪ 21.155

Each (In a Pack of 5) (ex VAT)

Add to basket
Winbond
128Mbit
DDR2
16M x 8 bit
200MHz
16bit
15bit
8bit
0.4ns
16M
TFBGA
84
12.6 x 8.1 x 0.8mm
0.8mm
12.6mm
8.1mm
1.7 V
+95 °C
1.9 V
-40 °C
Winbond W9712G6KB25I, SDRAM 128Mbit Surface Mount, 200MHz, 1.7 V to 1.9 V, 84-Pin TFBGA
RS Stock No.: 188-2580Brand: WinbondManufacturers Part No.: W9712G6KB25I

₪ 16.607

Each (In a Tray of 209) (ex VAT)

Add to basket
Winbond
128Mbit
DDR2
16M x 8 bit
200MHz
16bit
15bit
8bit
0.4ns
16M
TFBGA
84
12.6 x 8.1 x 0.8mm
0.8mm
12.6mm
8.1mm
1.7 V
+95 °C
1.9 V
-40 °C

₪ 135.98

Each (ex VAT)

Add to basket
Winbond
2Gbit
DDR2
256M x 8 bit
800MHz
16bit
17bit
8bit
0.4ns
256M
WBGA
84
12.6 x 8.1 x 0.6mm
0.6mm
12.6mm
8.1mm
1.7 V
+95 °C
1.9 V
-40 °C

₪ 21.384

Each (In a Pack of 5) (ex VAT)

Add to basket
Winbond
128Mbit
-
16M x 8 bit
166MHz
16bit
14bit
8bit
5ns
16M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
+85 °C
3.6 V
-40 °C

₪ 28.027

Each (In a Pack of 5) (ex VAT)

Add to basket
Winbond
256Mbit
-
32M x 8 bit
166MHz
16bit
15bit
8bit
5ns
32M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
+85 °C
3.6 V
-40 °C

₪ 15.003

Each (In a Pack of 5) (ex VAT)

Add to basket
Winbond
64Mbit
-
8M x 8 bit
166MHz
16bit
14bit
8bit
5ns
8M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
+85 °C
3.6 V
-40 °C
Infineon S27KS0643GABHV020, DDR SDRAM Memory 64Mbit Surface Mount, 200MHz, 1.7 V to 2 V, 24-Pin FBGA
RS Stock No.: 201-7969Brand: InfineonManufacturers Part No.: S27KS0643GABHV020

P.O.A.

Add to basket
Infineon
64Mbit
DDR
8M x 8
200MHz
8bit
16bit
8bit
35ns
8M
FBGA
24
8 x 6 x 1mm
1mm
8mm
6mm
1.7 V
+105 °C
2 V
-40 °C

P.O.A.

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64 M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
7.5mm
1.425 V
+95 °C
1.575 V
-40 °C
Winbond W631GG6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 96-Pin VFBGA
RS Stock No.: 242-0767Brand: WinbondManufacturers Part No.: W631GG6NB12I

P.O.A.

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64 M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
7.5mm
1.425 V
+95 °C
1.575 V
-40 °C
Winbond W631GG8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 78-Pin VFBGA
RS Stock No.: 242-0769Brand: WinbondManufacturers Part No.: W631GG8NB12I

P.O.A.

Add to basket
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
8.1mm
1.425 V
+95 °C
1.575 V
-40 °C