Logic Gates
Logic gates are physical components in a circuit that control the flow of a signal by implementing a Boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information. Logic gates are primarily implemented using diodes or transis...
Showing 1-20 of 749 products
Nexperia
AND
Surface Mount
1
2
No
TSSOP
5
LVC
-
5.5 V
-32mA
-
1.65 V
32mA
-
-40 °C
50pF
1.35mm
1mm
-
2.25 x 1.35 x 1mm
2.25mm
+125 °C
Nexperia
OR
Surface Mount
4
2
-
SO
14
74LVC
CMOS, TTL
3.6 V
-24mA
10.4 ns @ 50 pF
1.65 V
24mA
-
-40 °C
50pF
4mm
1.45mm
-
8.75 x 4 x 1.45mm
8.75mm
+125 °C
onsemi
XOR
Surface Mount
1
1
-
SOIC
14
74HC
-
6 V
-
150ns
2 V
-
CMOS, LSTTL, NMOS, TTL
-55 °C
50pF
4mm
1.5mm
AEC-Q100
8.75 x 4 x 1.5mm
8.75mm
+125 °C
onsemi
NAND
Surface Mount
2
4
-
SOIC
14
4000
CMOS
18 V
-4.2mA
300 ns @ 50 pF
-5 V
4.2mA
Buffer
-55 °C
50pF
4mm
1.5mm
AEC-Q100
8.75 x 4 x 1.5mm
8.75mm
+125 °C
Nexperia
XOR
Surface Mount
4
2
-
SO
14
HEF
Single Ended
15 V
-2.4mA
175 ns @ 50 pF
3 V
2.4mA
-
-40 °C
50pF
4mm
1.45mm
-
8.75 x 4 x 1.45mm
8.75mm
+125 °C
onsemi
NAND
Surface Mount
4
2
-
SOIC
14
74HC
CMOS
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
CMOS, LSTTL
-55 °C
50pF
4mm
1.5mm
AEC-Q100
8.75 x 4 x 1.5mm
8.75mm
+125 °C
onsemi
NOR
Surface Mount
4
2
Yes
SOIC
14
74AC
CMOS
6 V
-24mA
8 ns @ 50 pF
2 V
24mA
CMOS
-40 °C
50pF
4mm
1.5mm
-
8.75 x 4 x 1.5mm
8.75mm
+85 °C
onsemi
Inverter
Surface Mount
6
-
-
TSSOP
14
VHC
CMOS
5.5 V
-24mA
12 ns @ 50 pF
2 V
24mA
Bipolar Schottky TTL
-40 °C
50pF
4.5mm
1.05mm
-
5.1 x 4.5 x 1.05mm
5.1mm
+85 °C
onsemi
AND
Surface Mount
4
2
-
TSSOP
14
AC
-
6 V
-24mA
10 ns @ 50 pF
2 V
24mA
-
-40 °C
50pF
4.5mm
1.05mm
-
5.1 x 4.5 x 1.05mm
5.1mm
+85 °C
onsemi
NOR
Surface Mount
4
2
-
SOIC
14
74HC
CMOS
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
CMOS, LSTTL
-55 °C
50pF
4mm
1.5mm
AEC-Q100
8.75 x 4 x 1.5mm
8.75mm
+125 °C
Nexperia
AND
Surface Mount
4
2
-
SO
14
74LVC
CMOS, TTL
3.6 V
-24mA
10.4 ns @ 50 pF
1.65 V
24mA
-
-40 °C
50pF
4mm
1.45mm
-
8.75 x 4 x 1.45mm
8.75mm
+125 °C
onsemi
Inverter
Surface Mount
-
-
-
SOIC
14
HCT
CMOS
5.5 V
4.8mA
18 ns @ 15 pF
4.5 V
4.8mA
LSTTL
-40 °C
15pF
4mm
1.5mm
-
8.75 x 4 x 1.5mm
8.75mm
+85 °C
onsemi
AND
Surface Mount
-
2
-
SOIC
14
HC
CMOS
6 V
5.2mA
20 ns @ 15 pF
2 V
5.2mA
LSTTL
-40 °C
15pF
4mm
1.5mm
-
8.75 x 4 x 1.5mm
8.75mm
+85 °C
onsemi
AND
Surface Mount
4
2
-
SOIC
14
ACT
-
5.5 V
-24mA
10 ns @ 50 pF
4.5 V
24mA
-
-40 °C
50pF
4mm
1.5mm
-
8.75 x 4 x 1.5mm
8.75mm
+85 °C
onsemi
Inverter
Surface Mount
6
-
Yes
TSSOP
14
HC
Schmitt Trigger
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
-
-55 °C
50pF
4.5mm
1.05mm
AEC-Q100
5.1 x 4.5 x 1.05mm
5.1mm
+125 °C
Texas Instruments
OR
Through Hole
3
3
No
PDIP
14
4000
-
18 V
-4.2mA
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
3 V
4.2mA
-
-55 °C
50pF
6.35mm
4.57mm
-
19.3 x 6.35 x 4.57mm
19.3mm
+125 °C
onsemi
Multiplexer
Surface Mount
-
4
-
SOIC
16
ACT
TTL
5.5 V
-24mA
17.5 ns @ 50 pF
4.5 V
24mA
-
-40 °C
50pF
4mm
1.5mm
-
10 x 4 x 1.5mm
10mm
+85 °C
onsemi
NAND
Surface Mount
4
2
-
TSSOP
14
VHC
CMOS
5.5 V
-24mA
14.5 ns @ 50 pF
2 V
24mA
Bipolar Schottky TTL
-55 °C
50pF
4.5mm
1.05mm
-
5.1 x 4.5 x 1.05mm
5.1mm
+125 °C
onsemi
AND
Surface Mount
4
2
-
SOIC
14
LCX
TTL
3.6 V
-24mA
6.2 ns @ 50 pF
2.3 V
24mA
TTL
-40 °C
50pF
4mm
1.5mm
AEC-Q101
8.75 x 4 x 1.5mm
8.75mm
+85 °C
...