Latch ICs
A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS offer an extensive range of Latch IC's from leading manufacturers in...
Showing 1-20 of 101 products
onsemi
4000
Transparent
RS-Latch
1
-
4
3 State
Non-Inverting
Surface Mount
SOIC
16
Yes
10 x 4 x 1.5mm
1.5mm
10mm
4mm
-55 °C
+125 °C
+18 V
-5 V
Nexperia
74HCT
Addressable
D Type
8
8
8
Single Ended
Non-Inverting
Surface Mount
SO
16
Yes
10 x 4 x 1.45mm
1.45mm
10mm
4mm
-40 °C
+125 °C
5.5 V
4.5 V
Microchip
CMOS
Transparent
D Type
15
4
1
Open Collector
Non-Inverting
Through Hole
SOIC
14
Yes
8.6 x 3.89 x 1.63mm
1.63mm
8.6mm
3.89mm
-40 °C
+85 °C
15.3 V
-0.3 V
Microchip
CMOS
Transparent
D Type
15
4
1
Open Collector
Non-Inverting
Through Hole
SOIC
14
Yes
8.6 x 3.89 x 1.63mm
1.63mm
8.6mm
3.89mm
-40 °C
+85 °C
15.3 V
-0.3 V
₪ 36.257
Each (In a Pack of 2) (ex VAT)
Check stock
2
₪ 59.735
Each (In a Pack of 2) (ex VAT)
Check stock
2
Microchip
CMOS
Transparent
SR Type
22
8
1
Open Collector
Non-Inverting
Surface Mount
SOIC
24
Yes
15.42 x 7.52 x 2.26mm
2.26mm
15.42mm
7.52mm
-40 °C
+85 °C
15.3 V
-0.3 V
₪ 2.814
Each (In a Pack of 50) (ex VAT)
Check stock
50
Nexperia
74HCT
Transparent
D Type
-
8bit
-
3 State
Non-Inverting
Surface Mount
TSSOP
20
-
6.6 x 4.5 x 0.95mm
0.95mm
6.6mm
4.5mm
-40 °C
+125 °C
5.5 V
4.5 V
onsemi
-
-
Decoder
-
4
-
Pulse
-
Surface Mount
SOIC
16
Yes
10.45 x 7.6 x 2.4mm
2.4mm
10.45mm
7.6mm
-55 °C
+125 °C
18 V
3 V
onsemi
HC
Transparent
D Type
-
8bit
-
3 State
Non-Inverting
Surface Mount
SOIC W
20
-
12.95 x 7.6 x 2.4mm
2.4mm
12.95mm
7.6mm
-55 °C
+125 °C
6 V
2 V
onsemi
74HC
Transparent
D Type
-
8bit
-
3 State
-
Surface Mount
SOIC
20
-
13.005 x 7.595 x 2.642mm
2.642mm
13.01mm
7.595mm
-40 °C
+85 °C
6 V
2 V
P.O.A.
Check stock
5