Inverters ICs
Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.
How do inverter ICs work?
Inverter ICs work similarly to most other types of field-effect transistors but depend on a...
Showing 1-20 of 405 products
onsemi
Inverter
Single Ended
CMOS, LSTTL
6
-
110 ns @ 50 pF
-5.2mA
5.2mA
Surface Mount
SOIC
14
74HC
8.75 x 4 x 1.5mm
6 V
1.5mm
+125 °C
-55 °C
2 V
8.75mm
50pF
4mm
onsemi
Inverter Schmitt Trigger
CMOS
-
1
Yes
48ns
-
-
Surface Mount
TSSOP
14
74HCT
5.1 x 4.5 x 1.05mm
5.5 V
1.05mm
+125 °C
-55 °C
4.5 V
5.1mm
50pF
4.5mm
onsemi
Inverter
Single Ended
Single Ended
6
-
125 ns @ 50 pF
-4.2mA
4.2mA
Surface Mount
SOIC
14
4000
8.75 x 4 x 1.5mm
+18 V
1.5mm
+125 °C
-55 °C
-5 V
8.75mm
50pF
4mm
onsemi
Buffer, Inverter
CMOS
-
6
-
120ns
-4.7mA
30mA
Surface Mount
SOIC
16
-
10 x 4 x 1.5mm
18 V
1.5mm
+125 °C
-55 °C
3 V
10mm
50pF
4mm
STMicroelectronics
Inverter Schmitt Trigger
Schmitt Trigger
-
6
Yes
190 ns @ 50 pF
-5.2mA
5.2mA
Surface Mount
SO
14
HC
8.75 x 4 x 1.65mm
6 V
1.65mm
+125 °C
-40 °C
2 V
8.75mm
50pF
4mm
onsemi
Inverter
Schmitt Trigger
Single Ended
6
Yes
250 ns @ 50 pF
-4.2mA
4.2mA
Surface Mount
SOIC
14
4000
8.75 x 4 x 1.5mm
+18 V
1.5mm
+125 °C
-55 °C
-5 V
8.75mm
50pF
4mm
Nexperia
Inverting Buffer
CMOS, TTL
-
6
-
10.2 ns @ 50 pF
-24mA
24mA
Surface Mount
TSSOP
14
74LVC
5.1 x 4.5 x 0.95mm
3.6 V
0.95mm
+125 °C
-40 °C
1.65 V
5.1mm
50pF
4.5mm
onsemi
Inverter Schmitt Trigger
Schmitt Trigger
CMOS
6
Yes
15 ns @ 50 pF
-24mA
24mA
Surface Mount
SOIC
14
74AC
8.75 x 4 x 1.5mm
6 V
1.5mm
+85 °C
-40 °C
2 V
8.75mm
50pF
4mm
onsemi
NAND
Schmitt Trigger
-
4
Yes
190ns
-25mA
25mA
Surface Mount
SOIC
14
-
8.75 x 4 x 1.5mm
7 V
1.5mm
+125 °C
-55 °C
-0.5 V
8.75mm
50pF
4mm
Nexperia
Inverter
TTL
-
6
-
29 ns @ 50 pF
-5.2mA
5.2mA
Surface Mount
TSSOP
14
74HCT
5.1 x 4.5 x 0.95mm
5.5 V
0.95mm
+125 °C
-40 °C
4.5 V
5.1mm
50pF
4.5mm
onsemi
Inverter
TTL
Single Ended
6
-
9 ns @ 50 pF
-24mA
24mA
Surface Mount
SOIC
14
74ACT
8.75 x 4 x 1.5mm
5.5 V
1.5mm
+85 °C
-40 °C
4.5 V
8.75mm
50pF
4mm
onsemi
Inverter
Single Ended
Single Ended
6
Yes
9 ns @ 50 pF
-24mA
24mA
Surface Mount
SOIC
14
74AC
8.75 x 4 x 1.5mm
6 V
1.5mm
+85 °C
-40 °C
2 V
8.75mm
50pF
4mm
Nexperia
Inverting Buffer
CMOS
-
6
Yes
16 ns @ 50 pF
-8mA
8mA
Surface Mount
SO
14
74AHC
8.75 x 4 x 1.45mm
5.5 V
1.45mm
+125 °C
-40 °C
2 V
8.75mm
50pF
4mm
₪ 1.457
Each (In a Pack of 100) (ex VAT)
Check stock
100
Nexperia
Inverter
-
-
1
No
7.7 ns @ 5.5 V
-8mA
8mA
Surface Mount
TSSOP
5
AHCT
2.25 x 1.35 x 1mm
5.5 V
1mm
+125 °C
-40 °C
4.5 V
2.25mm
50pF
1.35mm
Nexperia
Inverter
Schmitt Trigger
-
1
Yes
8.5 ns @ 4.5 V → 5.5 V
-8mA
8mA
Surface Mount
TSSOP
5
AHCT
2.25 x 1.35 x 1mm
5.5 V
1mm
+125 °C
-40 °C
4.5 V
2.25mm
50pF
1.35mm
Nexperia
Inverter
-
-
6
No
19 ns @ 4.5 V
-4mA
4mA
Surface Mount
SOIC
14
HCT
8.75 x 4 x 1.45mm
5.5 V
1.45mm
+125 °C
-40 °C
4.5 V
8.75mm
50pF
4mm
₪ 1.424
Each (In a Pack of 100) (ex VAT)
Check stock
100
₪ 1.375
Each (In a Pack of 100) (ex VAT)
Check stock
100
Nexperia
Inverter
Schmitt Trigger
-
6
Yes
3.2 ns @ 3 V → 3.6 V, 3.6 ns @ 2.7 V
-24mA
24mA
Surface Mount
SOIC
14
LVC
8.75 x 4 x 1.45mm
3.6 V
1.45mm
+125 °C
-40 °C
1.2 V
8.75mm
50pF
4mm
...