LVDS Interface Ics
An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.
Types of LVDS interface IC.
LVDS Inter...
Showing 1-20 of 209 products
ROHM
2
LVDS
LVCMOS
Transceiver IC
1120Mbps
1
HQFP144VM
144
100mV
-100mV
20 x 20 x 1.5mm
1.5mm
20mm
3.6 V
20mm
2.3 V
-40 °C
+85 °C
Maxim Integrated
1
-
LVCMOS
Deserializer IC
3.12Gbps
1
TQFN
56
60mV
-60mV
8.1 x x 8.1 x 0.75mm
0.75mm
8.1mm
3.6 V
8.1mm
3 V
-40 °C
+105 °C
Maxim Integrated
-
LVDS
LVDS
Deserializer IC
800Mbps
2
μMAX
10
50mV
-50mV
3.05 x 3.05 x 0.95mm
0.95mm
3.05mm
-0.3 V
3.05mm
4 V
-40 °C
+85 °C
Maxim Integrated
-
CMOS, LVTTL
LVDS
Transmitter IC
500Mbps
2
SOIC
8
-
-
3 x 1.75 x 1.3mm
1.3mm
3mm
4 V
1.75mm
-0.3 V
-40 °C
+85 °C
Maxim Integrated
-
-
LVCMOS, LVTTL
Deserializer IC
600Mbps
1
SSOP
28
100mV
-100mV
10.33 x 5.38 x 1.78mm
1.78mm
10.33mm
-0.3 V
5.38mm
4 V
-40 °C
+85 °C
Maxim Integrated
1
LVDS
LVDS
Repeater IC
630Mbps
3
TSSOP
16
50mV
-50mV
5.1 x 4.5 x 0.95mm
0.95mm
5.1mm
5.5 V
4.5mm
2 V
-40 °C
+85 °C
Maxim Integrated
-
LVDS
LVCMOS
Deserializer IC
500Mbps
2
TSSOP
16
100mV
-100mV
5.1 x 4.5 x 0.42mm
0.42mm
5.1mm
-0.3 V
4.5mm
4 V
-40 °C
+85 °C
Maxim Integrated
-
-
Translator
Translator & Repeater IC
-
-
μMAX
8
100mV
-100mV
3.1 x 3.1 x 0.95mm
0.95mm
3.1mm
3.6 V
3.1mm
3 V
-40 °C
+85 °C
Maxim Integrated
-
CMOS
Translator
Translator & Repeater IC
100Mbps
6
TQFN
16
0.4V
0.2V
4.1 x 4.1 x 0.75mm
0.75mm
4.1mm
3.6 V
4.1mm
1.62 V
-40 °C
+85 °C
P.O.A.
Check stock
2
Maxim Integrated
-
CMOS, LVTTL
LVDS
Transmitter IC
500Mbps
2
SOT-23
8
-
-
3 x 1.75 x 1.3mm
1.3mm
3mm
4 V
1.75mm
-0.3 V
-40 °C
+85 °C
P.O.A.
Check stock
2
P.O.A.
Check stock
2
P.O.A.
Check stock
2
...