Darlington Pairs

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and ...

Showing 1-20 of 337 products

Filter

Sort

Filter

Sort

onsemi TIP117G PNP Darlington Transistor, 2 (Continuous) A, 4 (Peak) A 100 V dc HFE:500, 3-Pin TO-220
RS Stock No.: 184-1112Brand: onsemiManufacturers Part No.: TIP117G

₪ 5.498

Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
PNP
2 (Continuous) A, 4 (Peak) A
100 V dc
5 V dc
TO-220
Through Hole
3
Single
1
500
-
100 V dc
2.5 V dc
2mA
50mA
10.53 x 4.83 x 15.75mm
-65 °C
+150 °C
10.53mm
4.83mm
15.75mm
50 W
onsemi TIP42CG PNP Darlington Transistor, 10 (Peak) A, 6 (Continuous) A 100 V dc HFE:15, 3-Pin TO-220
RS Stock No.: 184-1116Brand: onsemiManufacturers Part No.: TIP42CG

₪ 4.99

Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
PNP
10 (Peak) A, 6 (Continuous) A
100 V dc
5 V dc
TO-220
Through Hole
3
Single
1
15
-
100 V dc
1.5 V dc
400µA
2A
10.53 x 4.83 x 15.75mm
-65 °C
+150 °C
10.53mm
4.83mm
15.75mm
65 W
onsemi 2N6387G NPN Darlington Transistor, 10 A dc 60 V dc HFE:1000, 3-Pin TO-220
RS Stock No.: 186-7344Brand: onsemiManufacturers Part No.: 2N6387G

₪ 6.773

Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
NPN
10 A dc
60 V dc
5 V dc
TO-220
Through Hole
3
Single
1
1000
-
60 V dc
3 V dc
-
-
10.53 x 4.83 x 15.75mm
-65 °C
+150 °C
10.53mm
4.83mm
15.75mm
65 W
onsemi TIP33CG NPN Darlington Transistor, 10 (Continuous) A, 15 (Peak) A 100 V dc HFE:20, 3-Pin TO-218
RS Stock No.: 184-1113Brand: onsemiManufacturers Part No.: TIP33CG

₪ 12.615

Each (In a Tube of 30) (ex VAT)

Add to basket
onsemi
NPN
10 (Continuous) A, 15 (Peak) A
100 V dc
5 V dc
TO-218
Through Hole
3
Single
1
20
-
100 V dc
4 V dc
0.7mA
3A
15.2 x 4.9 x 20.35mm
-65 °C
+150 °C
15.2mm
4.9mm
20.35mm
80 W
onsemi MJF6388G NPN Darlington Transistor, 10 A dc 100 V dc HFE:100, 3-Pin TO-220
RS Stock No.: 186-7417Brand: onsemiManufacturers Part No.: MJF6388G

₪ 11.845

Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
NPN
10 A dc
100 V dc
5 V dc
TO-220
Through Hole
3
Single
1
100
-
100 V dc
3 V dc
-
-
10.63 x 4.9 x 16.12mm
-65 °C
+150 °C
10.63mm
4.9mm
16.12mm
40 W
Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W
RS Stock No.: 177-5536Brand: Allegro MicrosystemsManufacturers Part No.: A2982SLWTR-T

₪ 18.013

Each (On a Reel of 1000) (ex VAT)

Add to basket
Allegro Microsystems
NPN + PNP
500 mA
50 V
-
SOIC W
Surface Mount
20
-
8
-
-
-
2 V
-
-
12.8 x 7.5 x 2.35mm
-20 °C
+85 °C
12.8mm
7.5mm
2.35mm
-
STMicroelectronics BD680 PNP Darlington Transistor, 4 A 80 V HFE:750, 3-Pin SOT-32
RS Stock No.: 178-1409Brand: STMicroelectronicsManufacturers Part No.: BD680

₪ 5.612

Each (In a Tube of 50) (ex VAT)

Add to basket
STMicroelectronics
PNP
4 A
80 V
5 V
SOT-32
Through Hole
3
Single
1
750
-
80 V
2.5 V
0.2mA
-
7.8 x 2.7 x 10.8mm
-65 °C
+150 °C
7.8mm
2.7mm
10.8mm
-
Vishay TCMD4000 Darlington Pair, 0.1 A 35 V, 16-Pin SOP
RS Stock No.: 180-7427Brand: VishayManufacturers Part No.: TCMD4000

₪ 9.293

Each (On a Reel of 2000) (ex VAT)

Add to basket
Vishay
-
0.1 A
35 V
-
SOP
-
16
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Vishay TCMD4000 Darlington Pair, 0.1 A 35 V, 16-Pin SOP
Also available in industry standard packaging
RS Stock No.: 180-7930Brand: VishayManufacturers Part No.: TCMD4000

₪ 22.136

Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
-
0.1 A
35 V
-
SOP
-
16
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
onsemi 2N6045G NPN Darlington Transistor, 8 A 100 V HFE:2500, 3-Pin TO-220
RS Stock No.: 178-4760Brand: onsemiManufacturers Part No.: 2N6045G

₪ 2.405

Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
NPN
8 A
100 V
5 V
TO-220
Through Hole
3
Single
1
2500
4.5 V
100 V
2 V
20µA
-
15.75 x 10.28 x 4.82mm
-65 °C
+150 °C
15.75mm
10.28mm
4.82mm
75 W

₪ 7.052

Each (In a Pack of 10) (ex VAT)

Add to basket
onsemi
NPN
10 A dc
60 V dc
5 V dc
TO-220
Through Hole
3
Single
1
1000
-
60 V dc
3 V dc
-
-
10.53 x 4.83 x 15.75mm
-65 °C
+150 °C
10.53mm
4.83mm
15.75mm
65 W
onsemi 2N6388G NPN Darlington Transistor, 10 A 80 V HFE:2500, 3-Pin TO-220
RS Stock No.: 178-4761Brand: onsemiManufacturers Part No.: 2N6388G

₪ 6.512

Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
NPN
10 A
80 V
5 V
TO-220
Through Hole
3
Single
1
2500
-
80 V
3 V
1mA
-
15.75 x 10.28 x 4.82mm
-65 °C
+150 °C
15.75mm
10.28mm
4.82mm
65 W
onsemi BSP52T1G NPN Darlington Transistor, 1 A 80 V HFE:2000, 4-Pin SOT-223
RS Stock No.: 178-7525Brand: onsemiManufacturers Part No.: BSP52T1G

₪ 1.849

Each (On a Reel of 1000) (ex VAT)

Add to basket
onsemi
NPN
1 A
80 V
5 V
SOT-223
Surface Mount
4
Single
1
2000
1.9 V
90 V
1.3 V
-
-
6.5 x 3.5 x 1.57mm
-65 °C
+150 °C
6.5mm
3.5mm
1.57mm
-
onsemi MC1413BDR2G, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
RS Stock No.: 178-7560Brand: onsemiManufacturers Part No.: MC1413BDR2G

₪ 3.502

Each (On a Reel of 2500) (ex VAT)

Add to basket
onsemi
NPN
500 mA
50 V
5 V
SOIC
Surface Mount
16
Common Emitter
7
1000
-
-
1.6 V
-
-
10 x 4 x 1.5mm
-40 °C
+85 °C
10mm
4mm
1.5mm
-
onsemi MJD112-1G NPN Darlington Transistor, 2 A 100 V HFE:1000, 3-Pin IPAK (TO-251)
RS Stock No.: 178-4811Brand: onsemiManufacturers Part No.: MJD112-1G

₪ 4.941

Each (In a Tube of 75) (ex VAT)

Add to basket
onsemi
NPN
2 A
100 V
5 V
IPAK (TO-251)
Through Hole
3
Single
1
1000
4 V
100 V
3 V
20µA
-
6.73 x 2.38 x 6.35mm
-65 °C
+150 °C
6.73mm
2.38mm
6.35mm
20 W

₪ 12.32

Each (In a Pack of 10) (ex VAT)

Add to basket
onsemi
NPN
10 A dc
100 V dc
5 V dc
TO-220
Through Hole
3
Single
1
100
-
100 V dc
3 V dc
-
-
10.63 x 4.9 x 16.12mm
-65 °C
+150 °C
10.63mm
4.9mm
16.12mm
40 W
onsemi MMBTA13LG Dual NPN Darlington Transistor, 300 mA 30 V HFE:5000, 3-Pin SOT-23
RS Stock No.: 178-4695Brand: onsemiManufacturers Part No.: MMBTA13LT3G

₪ 0.164

Each (On a Reel of 10000) (ex VAT)

Add to basket
onsemi
NPN
300 mA
30 V
10 V
SOT-23
Surface Mount
3
Single
2
5000
1.5 V
30 V
1.5 V
100nA
-
3.04 x 1.4 x 1.01mm
-55 °C
+150 °C
3.04mm
1.4mm
1.01mm
300 mW
onsemi MMBTA13LG NPN Darlington Transistor, 300 mA 30 V HFE:20000, 3-Pin SOT-23 (TO-236
RS Stock No.: 178-7612Brand: onsemiManufacturers Part No.: MMBTA13LT1G

₪ 0.377

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
NPN
300 mA
30 V
10 V
SOT-23 (TO-236
Surface Mount
3
Single
1
20000
1.5 V
30 V
1.5 V
100nA
-
3.04 x 1.4 x 1.01mm
-55 °C
+150 °C
3.04mm
1.4mm
1.01mm
300 mW
onsemi TIP102G NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB
RS Stock No.: 178-4739Brand: onsemiManufacturers Part No.: TIP102G

₪ 7.019

Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
NPN
8 A
100 V
5 V
TO-220AB
Through Hole
3
Single
1
200
-
100 V
2.5 V
0.05mA
-
10.28 x 4.82 x 9.28mm
-65 °C
+150 °C
10.28mm
4.82mm
9.28mm
-
onsemi TIP110G NPN Darlington Transistor, 5 A dc 60 V dc HFE:500, 3-Pin TO-220
RS Stock No.: 186-7439Brand: onsemiManufacturers Part No.: TIP110G

₪ 4.957

Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
NPN
5 A dc
60 V dc
5 V dc
TO-220
Through Hole
3
Single
1
500
-
60 V dc
2.5 V dc
-
-
10.53 x 4.83 x 15.75mm
-65 °C
+150 °C
10.53mm
4.83mm
15.75mm
50 W

...