Bipolar Transistors
Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative). You can find more information in our Read more
Showing 1-20 of 3716 products
STMicroelectronics
PNP
-15 A
-100 V
TO-220
Through Hole
90 W
15
Single
100 V
5 V
3 MHz
3
1
9.15 x 10.4 x 4.6mm
-
-
-
-
+85 °C
-
-
-
-
-
Nexperia
NPN
300 mA
160 V
SOT-23
Surface Mount
250 mW
80
Single
180 V
6 V
300 MHz
3
1
3 x 1.4 x 1mm
-
-
-
-
+150 °C
-
-
-
-
-
Nexperia
NPN
500 mA
45 V
SOT-323 (SC-70)
Surface Mount
200 mW
100
Single
50 V
5 V
100 MHz
3
1
2.2 x 1.35 x 1mm
-
-
-
-
+150 °C
-
-
-
-
-
STMicroelectronics
PNP
-2 A
-60 V
SOT-23
Surface Mount
500 mW
250
Single
-60 V
-5 V
-
3
1
3.04 x 1.75 x 1.3mm
-
-
-
-
+150 °C
-
-
-
-
-
onsemi
NPN
600 mA
30 V
SOT-23
Surface Mount
225 mW
100
Single
60 V
5 V
100 MHz
3
1
3.04 x 1.4 x 1.01mm
-
-
-
-
+150 °C
-
-
-
-
-
onsemi
PNP
-50 mA
-50 V
SOT-23
Surface Mount
300 mW
250
Single
-50 V
-3 V
20 MHz
3
1
3.04 x 1.4 x 1.01mm
-
-
-
-
+150 °C
-
-
-
-
-
onsemi
PNP
-100 mA
-50 V
SOT-323 (SC-70)
Surface Mount
310 mW
-
Single
50 V
-
-
3
1
2.2 x 1.35 x 0.9mm
-
-
-
-
+150 °C
-
-
-
-
-
onsemi
PNP
-500 mA
-45 V
SOT-23
Surface Mount
300 mW
160
Single
-50 V
-5 V
100 MHz
3
1
3.04 x 1.4 x 1.01mm
-
-
-
-
+150 °C
-
-
-
-
-
onsemi
NPN/PNP
200 mA
30 V
SOT-363
Surface Mount
380 mW
420
-
30 V
6 V
100 MHz
6
2
2.2 x 1.35 x 1mm
-
-
-
-
+150 °C
-
-
-
-
-
onsemi
NPN
100 mA
50 V
SOT-323 (SC-70)
Surface Mount
310 mW
-
Single
-
-
-
3
1
2.2 x 1.35 x 0.9mm
47KΩ
-
47 kΩ
1
+150 °C
-
-
-
-
-
onsemi
NPN
300 mA
400 V
SOT-223 (SC-73)
Surface Mount
2 W
50
Single
-
6 V
-
3 + Tab
1
6.7 x 3.7 x 1.7mm
-
-
-
-
+150 °C
-
-
-
-
-
₪ 31.46
Each (In a Pack of 25) (ex VAT)
Check stock
25
onsemi
PNP
-100 mA
-45 V
SOT-323 (SC-70)
Surface Mount
150 mW
420
Single
-50 V
-5 V
100 MHz
3
1
2.2 x 1.35 x 0.9mm
-
-
-
-
+150 °C
-
-
-
-
-
onsemi
NPN
10 A
400 V
TO-220
Through Hole
75 W
22
Single
700 V dc
12 V dc
1 MHz
3
1
10.53 x 4.83 x 15.75mm
-
-
-
-
+150 °C
-
-
-
-
-
...