Transimpedance Amplifiers
A transimpedance amplifier (TIA) is a current to voltage converter which is used to amplify the current output from different types of sensors to a proportional voltage. Transimpedance amplifiers are used with sensors which have a current response that is more linear than the voltage response.
Transimpedance amplifiers are also referred to as current to voltage converters or I to V conver...
Showing 1-18 of 18 products
Maxim Integrated
Single
3.3 V
-
3
-
360MHz
Surface Mount
TDFN
8
3.1 x 3.1 x 0.75mm
0.75mm
3.1mm
+85 °C
3.1mm
-40 °C
P.O.A.
Check stock
5
P.O.A.
Check stock
5
Maxim Integrated
Single
3.3 V
-
3
-
360MHz
Surface Mount
TDFN
8
3.1 x 3.1 x 0.75mm
0.75mm
3.1mm
+85 °C
3.1mm
-40 °C
P.O.A.
Check stock
1
₪ 62.99
Each (ex VAT)
Check stock
1
Texas Instruments
Single
3 V, 5 V
-
1
80V/µs
90MHz
Surface Mount
SOIC
8
4.9 x 3.91 x 1.58mm
1.58mm
4.9mm
+125 °C
3.91mm
-40 °C
₪ 112.53
Each (ex VAT)
Check stock
1
Texas Instruments
Dual
-
±15V
1
3V/µs
2MHz
Surface Mount
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
3.91mm
-40 °C
₪ 93.14
Each (ex VAT)
Check stock
1
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
6.35mm
-25 °C
₪ 51.50
Each (ex VAT)
Check stock
1
₪ 59.33
Each (ex VAT)
Check stock
1
Texas Instruments
Dual
-
±15V
1
3V/µs
2MHz
Surface Mount
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
3.91mm
-40 °C
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
6.35mm
-25 °C
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
6.35mm
-25 °C
₪ 169.50
Each (ex VAT)
Check stock
1
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
6.35mm
-25 °C
Texas Instruments
Single
3 V, 5 V
-
1
80V/µs
90MHz
Surface Mount
SOIC
8
4.9 x 3.91 x 1.58mm
1.58mm
4.9mm
+125 °C
3.91mm
-40 °C