Op Amps
Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain. You can find out more in our op amps guide.
How do Op Amps work?
Op Amp...
Showing 1-20 of 3243 products
₪ 0.834
Each (In a Pack of 20) (ex VAT)
Check stock
20
STMicroelectronics
-
Surface Mount
SOIC
Dual
1
8
-
4MHz
-
-
16V/µs
-
0 °C
+70 °C
-
No
-
-
106 dB
1.25mm
-
15nV/√Hz
4mm
5mm
-
5 x 4 x 1.25mm
-
STMicroelectronics
Operational Amplifier
Surface Mount
SOT-23
Single
1
5
2.7 → 12 V
3MHz
Rail to Rail
-
1V/µs
1 kHz
-40 °C
+125 °C
-
Rail to Rail Input/Output
1500µV
12 V
86 dB
1.3mm
80nA
25nV/√Hz
1.75mm
3mm
2.7 → 12 V
3 x 1.75 x 1.3mm
2.7 V
ROHM
CMOS
Surface Mount
SSOP
Single
1
6
7 V
2MHz
CMOS
-
1V/µs
-
-40 °C
+85 °C
32 (Typ. Source) mA, 45 (Typ. Sink) mA
-
4.5mV
5.5 V
113 dB
1.1mm
1pA
40nV/√Hz
1.6mm
2.9mm
2.7 → 5.5 V
2.9 x 1.6 x 1.1mm
2.7 V
STMicroelectronics
Dual Operational
Surface Mount
TSSOP
Single
2
8
6 → 36 V
4MHz
Swing
-
16V/µs
100 kHz
0 °C
+70 °C
60 mA
-
10mV
36 V
200 V/mV
1.05mm
10nA
15nV/√Hz
3.1mm
4.5mm
6 → 36 V
4.5 x 3.1 x 1.05mm
6 V
onsemi
General Purpose
Surface Mount
TSOP
Single
1
5
3 → 32 V
900kHz
Push-Pull
-
0.4V/µs
1 kHz
-40 °C
+125 °C
20 (Sink) mA, 40 (Source) mA
-
9mV
32 V
100 dB
1mm
150nA
40nV/√Hz
1.5mm
3mm
3 → 32 V
3 x 1.5 x 1mm
3 V
STMicroelectronics
CMOS
Surface Mount
SO
Single
4
14
3 → 16 V
3.5MHz
Swing
-
5.5V/µs
100 kHz
-40 °C
+125 °C
60 mA
Rail to Rail Input/Output
6.5mV
16 V
15 V/mV
1.65mm
200pA
30nV/√Hz
7.1mm
20mm
3 → 16 V
20 x 7.1 x 1.65mm
3 V
onsemi
Dual Operational
Surface Mount
SOIC
Single
2
8
3 → 32 V
-
-
-
-
20 kHz
-25 °C
+85 °C
20 (Sink) mA, 40 (Source) mA
-
7mV
32 V
100 V/mV
1.5mm
100nA
-
4mm
5mm
3 → 32 V
5 x 4 x 1.5mm
3 V
STMicroelectronics
Low Power
Surface Mount
TSSOP
Single
4
14
2.7 → 6 V
1.3MHz
Rail to Rail
-
0.45V/µs
100 kHz
-40 °C
+125 °C
46 (Sink) mA, 46 (Source) mA
Rail to Rail Input/Output
6mV
6 V
100 dB
1.05mm
25nA
40nV/√Hz
4.5mm
5.1mm
2.7 → 6 V
5.1 x 4.5 x 1.05mm
2.7 V
₪ 5.58
Each (On a Reel of 2500) (ex VAT)
Check stock
2500
STMicroelectronics
Operational Amplifier
Through Hole
SOIC
Single
1
8
2.7 → 12 V
4MHz
Rail to Rail
-
1.3V/µs
1 kHz
-40 °C
+125 °C
80 mA
Rail to Rail Input/Output
5mV
12 V
35 V/mV
4.1mm
30nA
9nV/√Hz
7.1mm
9.8mm
2.7 → 12 V
9.8 x 7.1 x 4.1mm
2.7 V
onsemi
Operational Amplifier
Surface Mount
Micro
Dual
2
8
-
270kHz
Rail to Rail
1.8 → 5.5V
0.15V/µs
1 kHz
-40 °C
+125 °C
11 mA
-
30µV
5.5 V
145 dB
0.95mm
800pA
62nV/√Hz
3.1mm
3.1mm
1.8 → 5.5 V
3.1 x 3.1 x 0.95mm
1.8 V
STMicroelectronics
Dual Operational
Surface Mount
TSSOP
Single
2
8
3 → 30 V
1.1MHz
Swing
-
0.6V/µs
100 kHz
-40 °C
+105 °C
20 (Sink) mA, 60 (Source) mA
-
3mV
30 V
100 dB
1.05mm
10nA
55nV/√Hz
3.1mm
4.5mm
3 → 30 V
4.5 x 3.1 x 1.05mm
3 V
STMicroelectronics
Low Power
Surface Mount
SOIC
Dual, Single
2
8
5 → 28 V
1.1MHz
-
±12 V, ±3 V, ±5 V, ±9 V
0.6V/µs
-
0 °C
+70 °C
-
No
-
-
100 dB
1.25mm
-
55nV/√Hz
3.9mm
4.9mm
-
4.9 x 3.9 x 1.25mm
-
Microchip
CMOS
Surface Mount
SOIC
Single
2
8
-
155kHz
Rail to Rail
-
0.08V/µs
-
-40 °C
+85 °C
±30 mA
-
±250µV
6 V
121 dB
1.5mm
1pA
38nV/√Hz
3.9mm
4.9mm
2.5 → 6 V
4.9 x 3.9 x 1.5mm
2.5 V
STMicroelectronics
CMOS
Surface Mount
SO
Single
4
14
3 → 16 V
1MHz
Swing
-
0.6V/µs
100 kHz
0 °C
+70 °C
60 mA
-
12mV
16 V
50 V/mV
1.65mm
200pA
38nV/√Hz
7.1mm
20mm
3 → 16 V
20 x 7.1 x 1.65mm
3 V
STMicroelectronics
Operational Amplifier
Surface Mount
TSSOP
Single
4
14
2.5 → 5.5 V
8MHz
Rail to Rail
-
4.5V/µs
100 kHz
-40 °C
+125 °C
35 mA
Rail to Rail Input/Output
7.5mV
5.5 V
91 dB
1.05mm
100pA
27nV/√Hz
4.5mm
5.1mm
2.5 → 5.5 V
5.1 x 4.5 x 1.05mm
2.5 V
₪ 3.42
Each (On a Reel of 2500) (ex VAT)
Check stock
2500
STMicroelectronics
Operational Amplifier
Surface Mount
SO
Single
2
8
2.7 → 10 V
12MHz
Rail to Rail
-
4V/µs
100 kHz
-20 °C
+70 °C
-
Rail to Rail Output
7mV
10 V
80 dB
1.5mm
200pA
4nV/√Hz
4mm
5mm
2.7 → 10 V
5 x 4 x 1.5mm
2.7 V
Microchip
General Purpose
Surface Mount
SOT-23
Single
1
5
-
2.5MHz
Swing
-
6V/µs
-
-40 °C
+85 °C
-
-
7mV
32 V
170 V/mV
1.3mm
30pA
-
1.6mm
2.9mm
4 → 32 V
2.9 x 1.6 x 1.3mm
4 V
Microchip
Zero Drift
Surface Mount
SOT-23
Single
1
5
4.5 → 45 V
2MHz
Rail to Rail
-
1.2V/µs
1 kHz
-40 °C
+125 °C
±50 mA
-
±15µV
45 V
164 dB
1.3mm
-
10.2nV/√Hz
1.6mm
2.9mm
4.5 → 45 V
2.9 x 1.6 x 1.3mm
4.5 V
onsemi
Operational Amplifier
Surface Mount
TSOP
Single
1
5
1.8 → 5.5 V
1.2MHz
Rail to Rail
-
0.4V/µs
10 kHz
-40 °C
+125 °C
±100 mA
Rail to Rail Input/Output
4mV
5.5 V
120 dB
1mm
1100pA
30nV/√Hz
1.5mm
3mm
1.8 → 5.5 V
3 x 1.5 x 1mm
1.8 V
STMicroelectronics
Dual Operational
Surface Mount
SO
Dual
2
8
-
1MHz
Swing
±22V
0.8V/µs
100 kHz
-40 °C
+105 °C
35 mA
-
6mV
±22 V
200 V/mV
1.5mm
300nA
45nV/√Hz
4mm
5mm
±22 (Maximum) V
5 x 4 x 1.5mm
-
...