Polymer Capacitors
Polymer capacitors (also known as polymer electrolytic capacitors or polymer e caps) are a type of electrolytic capacitor. A capacitor is a two-terminal electrical components that can store energy, somewhat like a battery. Polymer capacitors have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer materi...
Showing 1-20 of 2751 products
Panasonic
Polymer
270µF
2.5V dc
Tantalum
Surface Mount
-
6mΩ
-
±20%
3.5mm
2.8mm
+105°C
1.9mm
3.5 x 2.8 x 1.9mm
TPSF
-
-55°C
-
3.2A
-
135 μA
8%
KEMET
Polymer
4.7µF
25V dc
Tantalum
Surface Mount
2012-10
300mΩ
-
±20%
2mm
1.25mm
+105°C
1mm
2 x 1.25 x 1mm
T529
-
-55°C
-
-
-
35.3 μA
10%
Nichicon
Hybrid
100µF
25V dc
-
Surface Mount
-
30mΩ
2.2mm
±20%
6.6mm
6.6mm
+125°C
7.7mm
6.6 x 6.6 x 7.7mm
YA
6.3mm
-55°C
-
1.4A
4000h
25 μA
14%
KEMET
Electrolytic
150µF
35V dc
Aluminium
Through Hole
-
30mΩ
5mm
±20%
31mm
-
+125°C
12mm
10 (Dia) x 12mm
A759
10mm
-55°C
-
4.63A
2000h
788 μA
12%
Panasonic
Polymer
37µF
16V dc
Aluminium
Surface Mount
-
25mΩ
1.4mm
±20%
4.4mm
-
+105°C
4.4mm
5 (Dia) x 4.4mm
SVPG
5mm
-55°C
-
3.2A
5000h
150 μA
0.12%
Panasonic
Polymer
47µF
35V dc
Aluminium
Surface Mount
-
30mΩ
4.6mm
±20%
12.6mm
-
+125°C
12.6mm
10 (Dia) x 12.6mm
SVPD
10mm
-55°C
-
1.15 A, 3.65A
2000h
329 μA
0.12%
Nichicon
Hybrid
330µF
25V dc
-
Surface Mount
-
20mΩ
4.5mm
±20%
10.3mm
10.3mm
+125°C
10.3mm
10.3 x 10.3 x 10.3mm
YA
10mm
-55°C
-
2A
4000h
82.5 μA
0.14%
KEMET
Polymer
6.8µF
35V dc
Tantalum
Surface Mount
3528-12
90mΩ
-
±20%
3.5mm
2.8mm
+125°C
1.1mm
3.5 x 2.8 x 1.1mm
T521
-
-55°C
-
-
-
23.8 μA
10%
Nichicon
Polymer
330µF
16V dc
-
Surface Mount
-
14mΩ
4.6mm
±20%
10.3mm
10.3mm
+105°C
12.7mm
10.3 x 10.3 x 12.7mm
CF
10mm
-55°C
-
5A
2000h
1.056 mA
0.12%
KEMET
Polymer
100µF
6.3V dc
Tantalum
Surface Mount
7343-19
45mΩ
-
±20%
7.3mm
4.3mm
+105°C
1.8mm
7.3 x 4.3 x 1.8mm
T520
-
-55°C
-
-
-
63 μA
10%
KEMET
Polymer
100µF
6.3V dc
Tantalum
Surface Mount
3216-18
35mΩ
-
±20%
3.2mm
1.6mm
+105°C
1.6mm
3.2 x 1.6 x 1.6mm
T520
-
-55°C
-
-
-
63 μA
8%
Nichicon
Hybrid
33µF
63V dc
-
Surface Mount
-
40mΩ
3.1mm
±20%
7.7mm
8.3mm
+105°C
10.3mm
8.3 x 8.3 x 10.3mm
YB
8mm
-55°C
-
1.6A
10000h
20.79 μA
8%
KEMET
Polymer
100µF
10V dc
Tantalum
Surface Mount
3528-21
70mΩ
-
±20%
3.5mm
2.8mm
+105°C
1.9mm
3.5 x 2.8 x 1.9mm
T520
-
-55°C
-
-
-
100 μA
8%
KEMET
Electrolytic
100µF
6.3V dc
Tantalum
Surface Mount
3528
70mΩ
-
±20%
3.5mm
2.8mm
+125°C
1.9mm
3.5 x 2.8 x 1.9mm
T591
-
-55°C
AEC-Q200
-
-
63 μA
8%
KYOCERA AVX
Polymer
33µF
10V dc
Tantalum
Surface Mount
1210 (3528-21)
70mΩ
1.4mm
±20%
3.5mm
2.8mm
+125°C
1.9mm
3.5 x 2.8 x 1.9mm
TCQ
-
-55°C
AEC-Q200
-
-
33 μA
6%
Panasonic
Polymer
47µF
35V dc
Aluminium
Surface Mount
-
27mΩ
2.1mm
±20%
5.9mm
-
+125°C
5.9mm
6.3 (Dia) x 5.9mm
SVPK
6.3mm
-55°C
-
2.95 A, 930mA
1000h
329 μA
0.12%
KEMET
Polymer
33µF
16V dc
Tantalum
Surface Mount
3528-21
70mΩ
1.9 (Minimum)mm
±20%
3.5mm
2.8mm
+105°C
2mm
3.5 x 2.8 x 2mm
T521
-
-55°C
-
-
-
52.8 μA
8%
Nichicon
Hybrid
10µF
63V dc
-
Surface Mount
-
120mΩ
2.2mm
±20%
6.6mm
6.6mm
+105°C
5.8mm
6.6 x 6.6 x 5.8mm
YB
6.3mm
-55°C
-
1A
10000h
6.3 μA
8%
KEMET
Polymer
33µF
6.3V dc
Tantalum
Surface Mount
3528-21
25mΩ
-
±20%
3.5mm
2.8mm
+105°C
1.9mm
3.5 x 2.8 x 1.9mm
T520
-
-55°C
-
-
-
20.8 μA
8%
KEMET
Polymer
330µF
6.3V dc
Tantalum
Surface Mount
7343-40
6mΩ
-
±20%
7.3mm
4.3mm
+125°C
3.8mm
7.3 x 4.3 x 3.8mm
T530
-
-55°C
-
-
-
207.9 μA
8%
...