Non Contact Safety Switches
Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applic...
Showing 1-20 of 680 products
Schmersal
20.4 → 26.4V dc
-
Glass Fibre Reinforced Thermoplastic
M16
-
-
Coded
-
RFID
3
No
RSS 16
15 mm, 12 (On) mm, 30 (Off) mm
-
IP65, IP67
-
2100mA
91mm
-
-
3
-
-
52mm
CE Listed, cULus Listed, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV
-
-
-
30mm
Schmersal
26.4V dc
-
Glass Fibre Reinforced Thermoplastic
M12
Non-Flush
-
Flat
-
RFID
-
No
RSS16
5 (On) mm, 15 mm, 30 (Off) mm
-
IP65, IP66, IP67
-
2100mA
91mm
-
-
-
-
-
52mm
CE, cULus, EAC, TUV
-
-
-
30mm
Schmersal
26.4V dc
-
Glass Fibre Reinforced Thermoplastic
M12
-
-
Flat
-
RFID
-
Yes
RSS16
15 mm, 12 (On) mm, 30 (Off) mm
-
IP65, IP66, IP67
-
2100mA
91mm
-
-
-
-
-
52mm
-
-
-
-
30mm
Schmersal
26.4V dc
-
Glass Fibre Reinforced Thermoplastic
Screw
-
-
Flat
-
RFID
-
Yes
RSS16
15 mm, 12 (On) mm, 30 (Off) mm
-
IP65, IP67
-
2100mA
91mm
-
-
-
-
-
52mm
CE, cULus, EAC, TUV
-
-
-
30mm
Schmersal
20.4 → 26.4V dc
-
Glass Fibre Reinforced Thermoplastic
M16
-
-
Coded
-
RFID
3
No
RSS 16
15 mm, 12 (On) mm, 30 (Off) mm
-
IP65, IP67
-
2100mA
91mm
-
-
3
-
-
52mm
CE Listed, cULus Listed, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV
-
-
-
30mm
Schmersal
20.4 → 26.4V dc
-
Glass Fibre Reinforced Thermoplastic
M12
Non-Flush
-
Unique Coded
-
RFID
3
No
RSS 36
10 (On) mm, 12 mm, 20 (Off) mm
-
IP65, IP67, IP69K
-
600mA
106.3mm
-
-
1
-
-
22mm
CE Listed, cULus Listed, ECOLAB, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV
-
-
-
25mm
Schmersal
20.4 → 26.4V dc
-
Glass Fibre Reinforced Thermoplastic
M12
Non-Flush
-
Coded
-
RFID
3
No
RSS 36
10 (On) mm, 12 mm, 20 (Off) mm
-
IP65, IP67, IP69K
-
600mA
106.3mm
-
-
1
-
-
22mm
CE Listed, cULus Listed, ECOLAB, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV
-
-
-
25mm
Schmersal
20.4 → 26.4V dc
2 PNP
Glass Fibre Reinforced Thermoplastic
M12
-
-
Coded
-
RFID
3
No
RSS 36
10 (On) mm, 12 mm, 16 (Off) mm
-
IP65, IP67, IP69K
-
600mA
106.3mm
-
-
1
-
-
22mm
CE Listed, cULus Listed, ECOLAB, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV
-
-
-
25mm
Schmersal
20.4 → 26.4V dc
2 PNP
Glass Fibre Reinforced Thermoplastic
M12
-
-
Coded
-
RFID
3
No
RSS 36
10 (On) mm, 12 mm, 16 (Off) mm
-
IP65, IP67, IP69K
-
600mA
106.3mm
-
-
1
-
-
22mm
CE Listed, cULus Listed, ECOLAB, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV
-
-
-
25mm
Schmersal
26.4V dc
-
Glass Fibre Reinforced Thermoplastic
Screw
Non-Flush
-
Flat
-
RFID
-
No
RSS16
5 (On) mm, 15 mm, 30 (Off) mm
-
IP65, IP67
-
2100mA
91mm
-
-
-
-
-
52mm
CE, cULus, EAC, TUV
-
-
-
30mm
Telemecanique Sensors
24V dc
2NC
Plastic
10m Cable
-
-
Coded
-
Magnetic
-
Yes
XCSDMC
5 mm
Preventa
IP66, IP67
-
100mA
16mm
-
-
3
-
-
34mm
-
-
-
-
51mm
ABB Jokab
24V dc
-
Polybutylene Terephthalate (PBT)
M12
-
-
Magnetic
-
-
-
-
DYN
15mm
Eden
IP67, IP69K
-
30mA
30mm
-
-
-
-
-
12mm
CE Certified, cULus Listed
-
-
-
75.2mm
Telemecanique Sensors
24V dc
NO/2NC
Plastic
5m Cable
-
-
Magnetic
-
Magnetic
4
Yes
XCSDMP
8 mm
Preventa
IP66, IP67
-
100mA
88mm
-
-
3
-
-
25mm
CSA, UL
-
-
-
13mm
ABB
24V dc
-
Polybutylene Terephthalate (PBT)
M12
-
-
Coded
-
-
-
No
OSSD
15 mm
Eden
IP67, IP69K
-
30mA
60mm
-
-
-
-
-
12mm
CE, cULus Listed, EN 60204-1:2006+A1:2009, EN 60664-1:2007, EN 60947-5-3:1999+A1:2005, EN 61000-6-2:2005, EN 61000-6-4:2007, EN 61508:2010, EN 62061:2005/A1:2013, EN ISO 12100:2010, EN ISO 13849-1:2008/AC:2009, EN ISO 14119:2013, TUV
-
-
-
30mm
Telemecanique Sensors
24V dc
2NO
Valox
M12
-
-
Magnetic
-
RFID
4
Yes
XCSRC
10 mm
Preventa
IP65, IP66, IP67, IP69K
-
60mA
45mm
-
-
3
-
-
15mm
-
-
-
-
118.6mm
...