Industrial Computers
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Showing 1-20 of 146 products
Brainboxes
4
-
Neuron Edge
1.2 GHz
IP20
Linux
+5V → +30V DC
Modbus,
120 x 45 x 99 mm
1x RS232, RS422/485 Full Duplex, or RS485 Half Duplex
0
15W
Polyamide
4GB (Flash) / 1GB (RAM)
Flash, RAM
-
2.5
-20°C
+70°C
Revolution PI
-
700 MHz Quad-Core, BCM2835
RevPi Core
700 MHz
IP20
Linux
12 → 24 V dc
PiBridge
96 x 22.5 x 110.5 mm
1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB
-
-
Polycarbonate
500 MB (RAM), 4 GB (Flash)
Flash, RAM
-
-
-40°C
+55°C
Bosch Rexroth
1
Intel Atom
ctrlX IPC – PR21
1.4 GHz
IP20
Linux Ubuntu Core 16
24 V dc
1x Full Size mPCIe
100 x 30 x 81.5 mm
Ethernet, HDMI, Serial, USB
1x Full-size mPCIe Slot
20W
-
4GB
DDR3L
32GB eMMC
-
0°C
55°C
Bosch Rexroth
4
Intel Atom
ctrlX IPC – PR31
1.6 Ghz
IP20
Windows 10 IoT LTSC 2019
24 V dc
1x Full Size mPCIe
312 x 50 x 197 mm
Ethernet, Serial, USB
1x Full-size mPCIe Slot
60W
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
2
Intel Core i3
ctrlX IPC – PR41
2.3 GHz
IP20
Windows 10 IoT LTSC 2019
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
2x Full Size mPCIe <BR/>1x PCIe
70W
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
2
Intel Core i5
ctrlX IPC – PR42
2.4 GHz
IP20
Windows 10 IoT LTSC 2019
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
2x Full Size mPCIe <BR/>1x PCIe
70W
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
2
Intel Core i5
ctrlX IPC – PR43
2.6 GHz
IP20
Windows 10 IoT LTSC 2019
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
2x Full Size mPCIe <BR/>1x PCIe
70W
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Kunbus
4
ARM Cortex
RevPi Connect 4
1.5 GHz
IP20
-
10.8 → 28.8 V
USB
96 x 45 x 110.5 mm
Micro-HDMI, RJ45, USB
-
20W
-
32 GB
-
-
-
-
-
Kunbus
4
ARM Cortex
RevPi Connect 4
1.5 GHz
IP20
-
10.8 → 28.8 V
USB
96 x 45 x 110.5 mm
Micro-HDMI, RJ45, USB
-
20W
-
32 GB
-
-
-
-
-
Kunbus
4
ARM Cortex
RevPi Connect 4
1.5 GHz
IP20
-
10.8 → 28.8 V
USB
96 x 45 x 110.5 mm
Micro-HDMI, RJ45, USB
-
20W
-
32 GB
-
-
-
-
-
Kunbus
4
ARM Cortex
RevPi Connect 4
1.5 GHz
IP20
-
10.8 → 28.8 V
USB
96 x 45 x 110.5 mm
Micro-HDMI, RJ45, USB
-
20W
-
8 Gb
-
-
-
-
-
...