HMI Displays
HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with soft...
Showing 1-20 of 658 products
RS Stock No.: 221-3481Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI3043ieS-N
480 x 272pixels
3
COM1, COM2, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
24 V dc
IP65
-
Colour
4.3 in
-
-
50°C
30.3mm
0°C
USB, Ethernet
142 x 86 x 30.3 mm
142mm
RS Stock No.: 215-6605Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI 3070i-N
800 x 480pixels
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
7 in
-
-
60°C
39mm
-20°C
USB, Ethernet
201 x 147 x 39 mm
201mm
RS Stock No.: 215-6606Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI 3102i
1024 x 600pixels
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
10.2 in
-
-
60°C
41.5mm
-10°C
USB, Ethernet
272 x 192 x 41.5 mm
272mm
RS Stock No.: 215-6607Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI3070ig-RS
800 x 480pixels
5
COM1,COM2, COM3, USB Host, USB Client
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
7 in
-
-
70°C
36.5mm
-20°C
USB, Ethernet
201 x 146 x 36.5 mm
201mm
RS Stock No.: 215-6604Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
TFT LCD
PI 3070i
800 x 480pixels
3
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRIII RAM
24 V dc
IP65
-
Colour
7 in
-
-
60°C
39mm
-20°C
USB
201 x 147 x 39 mm
201mm
RS Stock No.: 250-8927Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3102i-A
1024 x 600pixels
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
10.2 in
190.7mm
-
-10˚C
41.3mm
+55˚C
USB, Ethernet
272 x 190 x 41.3mm
272mm
RS Stock No.: 250-8928Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3102ig
1024 x 600pixels
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
10.2 in
190.7mm
-
-10˚C
41.5mm
+55˚C
USB, Ethernet
272 x 190.7 x 41.5mm
272mm
RS Stock No.: 250-8929Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI8150ig
1920 x 1080pixels
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
512MB
12 → 28 V dc
IP65
-
Colour
15 in
253mm
-
-10˚C
35.2mm
+60˚C
USB, Ethernet
403 x 253 x 35.2mm
403mm
RS Stock No.: 250-8924Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3035ie
320 x 240pixels
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
IP65
-
Colour
3.5 in
96mm
-
-10˚C
33mm
+55˚C
USB
96 x 81 x 33mm
81mm
RS Stock No.: 250-8925Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3043ie
480 x 272pixels
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
IP65
-
Colour
4.3 in
142mm
-
-10˚C
30.3mm
+55˚C
USB
142 x 86 x 30.3mm
86mm
RS Stock No.: 250-8926Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
LCD, TFT
PI3070i-A
800 x 480pixels
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
7 in
146mm
-
-10˚C
35.5mm
+55˚C
USB, Ethernet
200 x 146 x 35.5mm
200mm
Pro-face
SP5000
TFT
TFT LCD
PFXSP5600TPD
1024 x 768pixels
-
-
-
-
-
12 → 24 V dc
IP65
ATEX
Colour
12.1 in
315mm
-
+60°C
241mm
0°C
-
315 x 67 x 241 mm
67mm
Phoenix Contact
BTP 2102W
-
TFT
1046667
800 x 480pixels
5
RJ45 Ethernet
-
454MHz
128 MB
24 V dc
IP20, IP66
-
Colour
10.2 in
268mm
-
+50°C
190mm
0°C
-
268 x 5 x 190 mm
5mm
Pro-face
SP5000
TFT
TFT LCD
PFXSP5600WAD
1280 x 800pixels
-
-
-
-
-
12 → 24 V dc
IP66, IP67
-
Colour
12.1 in
308.5mm
-
+60°C
230.5mm
0°C
-
308.5 x 67 x 230.5 mm
67mm
Phoenix Contact
BTP 2070W
-
TFT
1046666
800 x 480pixels
5
RJ45 Ethernet
-
454MHz
128 MB
24 V dc
IP20, IP66
-
Colour
7 in
186mm
-
+50°C
138mm
0°C
-
186 x 5 x 138 mm
5mm
Phoenix Contact
BTP 2043W
-
TFT
1050387
480 x 272pixels
5
RJ45 Ethernet
ARM9
454MHz
128 MB
24 V dc
IP20, IP66
-
Colour
4.3 in
120mm
-
+50°C
89mm
0°C
-
120 x 5 x 89 mm
5mm
Pro-face
GP4000
TFT
TFT LCD
PFXGP4603TAD
800 x 600pixels
6
COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A
-
-
32 MB
24 V dc
IP65
-
Colour
12.1 in
315mm
-
+55°C
241mm
0°C
-
315 x 56 x 241 mm
56mm
Pro-face
GP4000
TFT
TFT LCD
PFXGP4201TAD
320 x 240pixels
4
Ethernet, RS-232C/RS-422/RS-485, USB 2.0 (Mini-B), USB 2.0 Type-A
-
-
16 MB
24 V dc
IP65
-
Colour
3.5 in
132mm
-
+50°C
106mm
0°C
-
132 x 42 x 106 mm
42mm
Pro-face
GP4000
TFT
TFT LCD
PFXGP4301TAD
320 x 240pixels
6
COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A
-
-
16 MB
24 V dc
IP65
-
Colour
5.7 in
169.5mm
-
+55°C
137mm
0°C
-
169.5 x 59.5 x 137 mm
59.5mm
Pro-face
GP4000
TFT
TFT LCD
PFXGP4301TADC
320 x 240pixels
6
COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A
-
-
16 MB
24 V dc
IP65
-
Colour
5.7 in
169.5mm
-
+55°C
137mm
0°C
-
169.5 x 59.5 x 137 mm
59.5mm
...